91ohm Through Hole Resistors:

20 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3229772

RoHS

Each
10+
CNY1.310
(CNY1.4803)
100+
CNY0.505
(CNY0.5706)
500+
CNY0.361
(CNY0.4079)
2500+
CNY0.215
(CNY0.243)
7500+
CNY0.195
(CNY0.2204)
More Pricing...
Min: 10 / Mult: 10
91ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-55°C
155°C
-
9342354

RoHS

Each
10+
CNY0.563
(CNY0.6362)
100+
CNY0.409
(CNY0.4622)
500+
CNY0.181
(CNY0.2045)
1000+
CNY0.160
(CNY0.1808)
2500+
CNY0.138
(CNY0.1559)
More Pricing...
Min: 10 / Mult: 10
91ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-55°C
155°C
-
2401726

RoHS

Each
10+
CNY0.501
(CNY0.5661)
100+
CNY0.364
(CNY0.4113)
500+
CNY0.160
(CNY0.1808)
1000+
CNY0.142
(CNY0.1605)
2500+
CNY0.124
(CNY0.1401)
More Pricing...
Min: 10 / Mult: 10
91ohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
9343652

RoHS

Each
5+
CNY0.537
(CNY0.6068)
50+
CNY0.477
(CNY0.539)
250+
CNY0.226
(CNY0.2554)
500+
CNY0.172
(CNY0.1944)
1000+
CNY0.163
(CNY0.1842)
More Pricing...
Min: 5 / Mult: 5
91ohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-55°C
155°C
-
1099866

RoHS

Each
10+
CNY1.610
(CNY1.8193)
100+
CNY1.220
(CNY1.3786)
500+
CNY0.880
(CNY0.9944)
1000+
CNY0.730
(CNY0.8249)
2500+
CNY0.615
(CNY0.695)
More Pricing...
Min: 10 / Mult: 10
91ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-55°C
155°C
-
2330240

RoHS

Each
10+
CNY0.235
(CNY0.2656)
100+
CNY0.206
(CNY0.2328)
500+
CNY0.170
(CNY0.1921)
2500+
CNY0.153
(CNY0.1729)
6000+
CNY0.141
(CNY0.1593)
More Pricing...
Min: 10 / Mult: 10
91ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.25mm
-55°C
155°C
-
9470603

RoHS

Each
10+
CNY2.410
(CNY2.7233)
100+
CNY1.700
(CNY1.921)
500+
CNY1.670
(CNY1.8871)
1000+
CNY1.640
(CNY1.8532)
2500+
CNY1.600
(CNY1.808)
More Pricing...
Min: 10 / Mult: 10
91ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
-
3650047

RoHS

Each
10+
CNY0.128
(CNY0.1446)
100+
CNY0.104
(CNY0.1175)
500+
CNY0.090
(CNY0.1017)
Min: 10 / Mult: 10
91ohm
-
250mW
± 2%
Axial Leaded
250V
Metal Film
± 200ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
-
3643004

RoHS

Each
10+
CNY0.482
(CNY0.5447)
100+
CNY0.350
(CNY0.3955)
500+
CNY0.203
(CNY0.2294)
1000+
CNY0.154
(CNY0.174)
2500+
CNY0.138
(CNY0.1559)
More Pricing...
Min: 10 / Mult: 10
91ohm
-
125mW
± 2%
Axial Leaded
200V
Metal Film
± 200ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
-
3229879

RoHS

Each
10+
CNY2.850
(CNY3.2205)
100+
CNY2.220
(CNY2.5086)
500+
CNY1.470
(CNY1.6611)
1000+
CNY1.300
(CNY1.469)
Min: 10 / Mult: 10
91ohm
ROX Series
5W
± 5%
Axial Leaded
500V
Metal Oxide
± 350ppm/°C
Flame Proof
6.5mm
17.5mm
-55°C
155°C
-
3540702

RoHS

Each
10+
CNY0.331
(CNY0.374)
100+
CNY0.225
(CNY0.2542)
Min: 10 / Mult: 10
91ohm
CF Series
250mW
± 5%
Axial Leaded
300V
Carbon Film
+350ppm/°C, -450ppm/°C
General Purpose
2.3mm
6.1mm
-55°C
155°C
-
9504346

RoHS

Each
1+
CNY12.230
(CNY13.8199)
50+
CNY5.420
(CNY6.1246)
100+
CNY5.170
(CNY5.8421)
250+
CNY4.710
(CNY5.3223)
500+
CNY4.350
(CNY4.9155)
More Pricing...
Min: 1 / Mult: 1
91ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-55°C
350°C
-
9505237

RoHS

Each
1+
CNY20.280
(CNY22.9164)
10+
CNY13.400
(CNY15.142)
50+
CNY11.500
(CNY12.995)
100+
CNY10.620
(CNY12.0006)
200+
CNY10.510
(CNY11.8763)
More Pricing...
Min: 1 / Mult: 1
91ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-55°C
350°C
-
3230079

RoHS

Each
1+
CNY11.750
(CNY13.2775)
10+
CNY8.510
(CNY9.6163)
96+
CNY6.680
(CNY7.5484)
256+
CNY5.630
(CNY6.3619)
512+
CNY5.310
(CNY6.0003)
Min: 1 / Mult: 1
91ohm
ROX Series
8W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
41mm
-55°C
155°C
-
3229979

RoHS

Each
1+
CNY10.490
(CNY11.8537)
50+
CNY8.570
(CNY9.6841)
100+
CNY7.490
(CNY8.4637)
250+
CNY6.400
(CNY7.232)
500+
CNY5.200
(CNY5.876)
More Pricing...
Min: 1 / Mult: 1
91ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-55°C
155°C
-
3541801

RoHS

Each
1+
CNY3.230
(CNY3.6499)
50+
CNY1.560
(CNY1.7628)
100+
CNY1.110
(CNY1.2543)
250+
CNY0.991
(CNY1.1198)
500+
CNY0.872
(CNY0.9854)
More Pricing...
Min: 1 / Mult: 1
91ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-55°C
200°C
-
3230176

RoHS

Each
1+
CNY8.730
(CNY9.8649)
50+
CNY7.640
(CNY8.6332)
100+
CNY6.330
(CNY7.1529)
250+
CNY5.840
(CNY6.5992)
Min: 1 / Mult: 1
91ohm
ROX Series
9W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
54mm
-55°C
155°C
-
3547071

RoHS

Each
10+
CNY0.535
(CNY0.6046)
100+
CNY0.447
(CNY0.5051)
500+
CNY0.396
(CNY0.4475)
1000+
CNY0.374
(CNY0.4226)
2500+
CNY0.363
(CNY0.4102)
More Pricing...
Min: 10 / Mult: 10
91ohm
MBB Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/K
General Purpose
2.5mm
6.5mm
-55°C
155°C
AEC-Q200
4227339

RoHS

Each
1+
CNY2.940
(CNY3.3222)
50+
CNY1.240
(CNY1.4012)
100+
CNY0.938
(CNY1.0599)
250+
CNY0.771
(CNY0.8712)
500+
CNY0.663
(CNY0.7492)
More Pricing...
Min: 1 / Mult: 1
91ohm
MCPKNPA Series
2W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
16mm
-55°C
155°C
-
3619438

RoHS

Each (Supplied on Full Reel)
Full Reel
2500+
CNY0.233
(CNY0.2633)
12500+
CNY0.174
(CNY0.1966)
Min: 2500 / Mult: 2500
91ohm
-
500mW
± 1%
Axial Leaded
350V
Metal Film
± 100ppm/°C
Precision
3.2mm
9mm
-55°C
155°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account