Through Hole Resistors:

12,271 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2401811

RoHS

Each
10+
CNY0.578
(CNY0.6531)
100+
CNY0.420
(CNY0.4746)
500+
CNY0.185
(CNY0.209)
1000+
CNY0.164
(CNY0.1853)
2500+
CNY0.142
(CNY0.1605)
More Pricing...
Min: 10 / Mult: 10
150kohm
MCMF Series
600mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
3547169

RoHS

Each
10+
CNY1.040
(CNY1.1752)
100+
CNY0.520
(CNY0.5876)
500+
CNY0.445
(CNY0.5028)
1000+
CNY0.370
(CNY0.4181)
2500+
CNY0.321
(CNY0.3627)
More Pricing...
Min: 10 / Mult: 10
56ohm
PR01 Series
1W
± 5%
-
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
-
8mm
-
-
-
-
AEC-Q200
1292600

RoHS

Each
1+
CNY1,030.590
(CNY1,164.5667)
5+
CNY607.100
(CNY686.023)
10+
CNY491.470
(CNY555.3611)
20+
CNY431.630
(CNY487.7419)
40+
CNY385.350
(CNY435.4455)
More Pricing...
Min: 1 / Mult: 1
100ohm
WDBR Series
2kW
± 10%
-
-
2.5kV
Thick Film
+500ppm/°C to +600ppm/°C
-
-
-
61mm
40.6mm
-
-55°C
200°C
-
2419036

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY10.840
(CNY12.2492)
50+
CNY8.080
(CNY9.1304)
250+
CNY6.790
(CNY7.6727)
500+
CNY6.330
(CNY7.1529)
1000+
CNY5.790
(CNY6.5427)
More Pricing...
Min: 5 / Mult: 5
49.9ohm
CCF02 Series
2kW
± 1%
-
Axial Leaded
350V
Metal Film
± 100ppm/°C
High Power, Flame Proof
3.68mm
-
10.8mm
-
-
-65°C
230°C
-
9340025

RoHS

Each
1+
CNY0.875
(CNY0.9888)
50+
CNY0.640
(CNY0.7232)
100+
CNY0.540
(CNY0.6102)
250+
CNY0.373
(CNY0.4215)
500+
CNY0.286
(CNY0.3232)
More Pricing...
Min: 1 / Mult: 1
15ohm
MF50 Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
10mm
-
-
-55°C
155°C
-
2117979

RoHS

Each
10+
CNY5.000
(CNY5.650)
250+
CNY4.890
(CNY5.5257)
500+
CNY4.780
(CNY5.4014)
Min: 10 / Mult: 10
47ohm
EP Series
5W
± 5%
-
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
-
25mm
-
-
-55°C
155°C
-
1292537

RoHS

Each
5+
CNY5.050
(CNY5.7065)
50+
CNY3.980
(CNY4.4974)
250+
CNY3.100
(CNY3.503)
500+
CNY2.630
(CNY2.9719)
1000+
CNY2.300
(CNY2.599)
More Pricing...
Min: 5 / Mult: 5
27ohm
SQP Series
7W
± 5%
-
Axial Leaded
350V
Wirewound
± 200ppm/°C
Flame Proof
-
-
26mm
10mm
-
-55°C
155°C
-
1735108

RoHS

Each
1+
CNY7.310
(CNY8.2603)
10+
CNY4.740
(CNY5.3562)
50+
CNY3.620
(CNY4.0906)
100+
CNY3.210
(CNY3.6273)
200+
CNY2.800
(CNY3.164)
More Pricing...
Min: 1 / Mult: 1
1.2kohm
AC Series
3W
± 5%
-
Axial Leaded
-
Wirewound
+100ppm/K to +180ppm/K
High Power
4.8mm
-
13mm
-
-
-55°C
250°C
-
1100036

RoHS

Each
10+
CNY1.790
(CNY2.0227)
100+
CNY1.350
(CNY1.5255)
500+
CNY0.975
(CNY1.1018)
1000+
CNY0.810
(CNY0.9153)
2500+
CNY0.685
(CNY0.774)
More Pricing...
Min: 10 / Mult: 10
680kohm
MFR Series
500mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
-
6.2mm
-
-
-55°C
155°C
-
1502909

RoHS

Each
1+
CNY27.870
(CNY31.4931)
10+
CNY26.230
(CNY29.6399)
Min: 1 / Mult: 1
68Mohm
HB Series
800mW
± 1%
-
Radial Leaded
1kV
Thick Film
± 100ppm/°C
High Voltage
2.6mm
-
8mm
-
-
-55°C
125°C
-
1502907

RoHS

Each
1+
CNY55.040
(CNY62.1952)
10+
CNY36.510
(CNY41.2563)
50+
CNY29.210
(CNY33.0073)
100+
CNY26.680
(CNY30.1484)
200+
CNY26.180
(CNY29.5834)
More Pricing...
Min: 1 / Mult: 1
33Mohm
HB Series
800mW
± 1%
-
Radial Leaded
1kV
Thick Film
± 100ppm/°C
High Voltage
2.6mm
-
8mm
-
-
-55°C
125°C
-
1565403

RoHS

Each
10+
CNY1.490
(CNY1.6837)
100+
CNY1.120
(CNY1.2656)
500+
CNY0.805
(CNY0.9096)
1000+
CNY0.670
(CNY0.7571)
2500+
CNY0.565
(CNY0.6384)
More Pricing...
Min: 10 / Mult: 10
5.6ohm
MFP Series
1W
± 5%
-
Axial Leaded
350V
Metal Film
± 200ppm/°C
Flame Proof
2.5mm
-
6.2mm
-
-
-55°C
155°C
-
3230159

RoHS

Each
1+
CNY8.510
(CNY9.6163)
10+
CNY7.510
(CNY8.4863)
25+
CNY6.890
(CNY7.7857)
50+
CNY6.290
(CNY7.1077)
100+
CNY5.450
(CNY6.1585)
More Pricing...
Min: 1 / Mult: 1
91kohm
ROX Series
8W
± 5%
-
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
-
41mm
-
-
-55°C
155°C
-
1129162

RoHS

Each (Cut from Ammo Pack)
1+
CNY0.181
(CNY0.2045)
2+
CNY0.135
(CNY0.1526)
3+
CNY0.097
(CNY0.1096)
5+
CNY0.079
(CNY0.0893)
10+
CNY0.069
(CNY0.078)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1602190

RoHS

Each
1+
CNY1.580
(CNY1.7854)
2+
CNY1.170
(CNY1.3221)
3+
CNY0.838
(CNY0.9469)
5+
CNY0.681
(CNY0.7695)
10+
CNY0.597
(CNY0.6746)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9341536

RoHS

Each
10+
CNY0.679
(CNY0.7673)
100+
CNY0.418
(CNY0.4723)
500+
CNY0.217
(CNY0.2452)
1000+
CNY0.195
(CNY0.2204)
2500+
CNY0.168
(CNY0.1898)
More Pricing...
Min: 10 / Mult: 10
2.2kohm
-
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
9341544

RoHS

Each
10+
CNY0.645
(CNY0.7288)
100+
CNY0.396
(CNY0.4475)
500+
CNY0.206
(CNY0.2328)
1000+
CNY0.185
(CNY0.209)
2500+
CNY0.159
(CNY0.1797)
More Pricing...
Min: 10 / Mult: 10
22kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
-
6.8mm
-
-
-55°C
155°C
-
1128007

RoHS

Each (Cut from Ammo Pack)
1+
CNY0.263
(CNY0.2972)
2+
CNY0.195
(CNY0.2204)
3+
CNY0.140
(CNY0.1582)
5+
CNY0.114
(CNY0.1288)
10+
CNY0.100
(CNY0.113)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1602148

RoHS

Each
1+
CNY2.960
(CNY3.3448)
2+
CNY2.200
(CNY2.486)
3+
CNY1.580
(CNY1.7854)
5+
CNY1.280
(CNY1.4464)
10+
CNY1.130
(CNY1.2769)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9503609

RoHS

Each
1+
CNY13.900
(CNY15.707)
50+
CNY6.890
(CNY7.7857)
100+
CNY6.400
(CNY7.232)
250+
CNY6.260
(CNY7.0738)
500+
CNY6.110
(CNY6.9043)
More Pricing...
Min: 1 / Mult: 1
100ohm
W20 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
-
12.7mm
-
-
-55°C
350°C
-
2396013

RoHS

Each
1+
CNY9.530
(CNY10.7689)
2+
CNY8.470
(CNY9.5711)
3+
CNY7.700
(CNY8.701)
5+
CNY6.930
(CNY7.8309)
10+
CNY5.870
(CNY6.6331)
More Pricing...
Min: 1 / Mult: 1
500ohm
MCMF Series
250mW
± 0.1%
-
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.5mm
-
3.5mm
-
-
-
-
-
1126992

RoHS

Each
1+
CNY0.380
(CNY0.4294)
2+
CNY0.283
(CNY0.3198)
3+
CNY0.203
(CNY0.2294)
5+
CNY0.165
(CNY0.1864)
10+
CNY0.145
(CNY0.1638)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1602059

RoHS

Each
1+
CNY4.220
(CNY4.7686)
2+
CNY2.960
(CNY3.3448)
3+
CNY2.110
(CNY2.3843)
5+
CNY1.860
(CNY2.1018)
10+
CNY1.780
(CNY2.0114)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1602145

RoHS

Each
1+
CNY2.490
(CNY2.8137)
2+
CNY1.850
(CNY2.0905)
3+
CNY1.330
(CNY1.5029)
5+
CNY1.080
(CNY1.2204)
10+
CNY0.944
(CNY1.0667)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9339787

RoHS

Each
1+
CNY0.929
(CNY1.0498)
50+
CNY0.675
(CNY0.7628)
100+
CNY0.571
(CNY0.6452)
250+
CNY0.392
(CNY0.443)
500+
CNY0.297
(CNY0.3356)
More Pricing...
Min: 1 / Mult: 1
10kohm
MF50 Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
-
10mm
-
-
-55°C
155°C
-
1-25 of 12271 items
of 491 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account