Through Hole Resistors:

412 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2118039

RoHS

Each
10+
CNY0.605
(CNY0.6836)
100+
CNY0.399
(CNY0.4509)
500+
CNY0.308
(CNY0.348)
1000+
CNY0.282
(CNY0.3187)
Min: 10 / Mult: 10
47ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
3.5mm
10mm
-55°C
155°C
4219588

RoHS

Each
10+
CNY1.480
(CNY1.6724)
100+
CNY0.880
(CNY0.9944)
500+
CNY0.750
(CNY0.8475)
Min: 10 / Mult: 10
470ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5mm
11.5mm
-55°C
155°C
4219403

RoHS

Each
10+
CNY0.645
(CNY0.7288)
100+
CNY0.377
(CNY0.426)
500+
CNY0.268
(CNY0.3028)
1000+
CNY0.256
(CNY0.2893)
Min: 10 / Mult: 10
47ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
3mm
9mm
-55°C
155°C
4219311

RoHS

Each
10+
CNY0.605
(CNY0.6836)
100+
CNY0.352
(CNY0.3978)
500+
CNY0.249
(CNY0.2814)
1000+
CNY0.235
(CNY0.2656)
Min: 10 / Mult: 10
10ohm
EP Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
2.5mm
6.8mm
-55°C
155°C
4219519

RoHS

Each
10+
CNY1.340
(CNY1.5142)
100+
CNY0.800
(CNY0.904)
500+
CNY0.663
(CNY0.7492)
Min: 10 / Mult: 10
1.2ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5mm
11.5mm
-55°C
155°C
2118055

RoHS

Each
10+
CNY2.330
(CNY2.6329)
100+
CNY1.580
(CNY1.7854)
500+
CNY1.210
(CNY1.3673)
1000+
CNY0.969
(CNY1.095)
2500+
CNY0.943
(CNY1.0656)
More Pricing...
Min: 10 / Mult: 10
150ohm
EP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
5.5mm
16mm
-55°C
155°C
2117979

RoHS

Each
10+
CNY5.000
(CNY5.650)
250+
CNY4.890
(CNY5.5257)
500+
CNY4.780
(CNY5.4014)
Min: 10 / Mult: 10
47ohm
EP Series
5W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
25mm
-55°C
155°C
2117984

RoHS

Each
10+
CNY4.810
(CNY5.4353)
100+
CNY4.210
(CNY4.7573)
500+
CNY3.490
(CNY3.9437)
1000+
CNY3.130
(CNY3.5369)
2500+
CNY2.890
(CNY3.2657)
More Pricing...
Min: 10 / Mult: 10
330ohm
EP Series
5W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
25mm
-55°C
155°C
2118000

RoHS

Each
10+
CNY5.820
(CNY6.5766)
100+
CNY4.770
(CNY5.3901)
500+
CNY4.450
(CNY5.0285)
Min: 10 / Mult: 10
100ohm
EP Series
7W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
30mm
-55°C
155°C
3791082

RoHS

Each
10+
CNY8.730
(CNY9.8649)
100+
CNY6.650
(CNY7.5145)
500+
CNY5.010
(CNY5.6613)
1000+
CNY4.680
(CNY5.2884)
Min: 10 / Mult: 10
330ohm
EP Series
7W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
30mm
-55°C
155°C
4219714

RoHS

Each
10+
CNY16.400
(CNY18.532)
100+
CNY11.720
(CNY13.2436)
500+
CNY9.590
(CNY10.8367)
1000+
CNY8.860
(CNY10.0118)
2500+
CNY7.690
(CNY8.6897)
More Pricing...
Min: 10 / Mult: 10
4.7ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4227385

RoHS

Each
1+
CNY3.940
(CNY4.4522)
50+
CNY1.660
(CNY1.8758)
100+
CNY1.270
(CNY1.4351)
250+
CNY1.130
(CNY1.2769)
500+
CNY0.969
(CNY1.095)
More Pricing...
Min: 1 / Mult: 1
220ohm
MCPKNPA Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5.5mm
16mm
-55°C
155°C
4219746

RoHS

Each
10+
CNY16.400
(CNY18.532)
100+
CNY11.720
(CNY13.2436)
500+
CNY9.590
(CNY10.8367)
1000+
CNY8.860
(CNY10.0118)
2500+
CNY7.690
(CNY8.6897)
More Pricing...
Min: 10 / Mult: 10
68ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4227361

RoHS

Each
1+
CNY3.590
(CNY4.0567)
50+
CNY1.510
(CNY1.7063)
100+
CNY1.150
(CNY1.2995)
250+
CNY1.030
(CNY1.1639)
500+
CNY0.880
(CNY0.9944)
More Pricing...
Min: 1 / Mult: 1
27ohm
MCPKNPA Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
6.5mm
17.5mm
-55°C
155°C
4227418

RoHS

Each
1+
CNY18.720
(CNY21.1536)
50+
CNY5.180
(CNY5.8534)
100+
CNY4.320
(CNY4.8816)
250+
CNY3.880
(CNY4.3844)
500+
CNY3.300
(CNY3.729)
More Pricing...
Min: 1 / Mult: 1
2.2kohm
MCPKNPA Series
7W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
30mm
-55°C
155°C
4219750

RoHS

Each
10+
CNY16.400
(CNY18.532)
100+
CNY11.720
(CNY13.2436)
500+
CNY9.590
(CNY10.8367)
1000+
CNY8.860
(CNY10.0118)
2500+
CNY7.690
(CNY8.6897)
More Pricing...
Min: 10 / Mult: 10
100ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4227316

RoHS

Each
1+
CNY2.100
(CNY2.373)
50+
CNY0.888
(CNY1.0034)
100+
CNY0.673
(CNY0.7605)
250+
CNY0.600
(CNY0.678)
500+
CNY0.518
(CNY0.5853)
More Pricing...
Min: 1 / Mult: 1
330ohm
MCPKNPA Series
1W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
5mm
12mm
-55°C
155°C
4227413

RoHS

Each
1+
CNY6.790
(CNY7.6727)
50+
CNY2.170
(CNY2.4521)
100+
CNY1.950
(CNY2.2035)
250+
CNY1.670
(CNY1.8871)
500+
CNY1.390
(CNY1.5707)
More Pricing...
Min: 1 / Mult: 1
3.3kohm
MCPKNPA Series
5W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
6.5mm
17.5mm
-55°C
155°C
4219768

RoHS

Each
10+
CNY16.850
(CNY19.0405)
100+
CNY12.960
(CNY14.6448)
500+
CNY10.080
(CNY11.3904)
1000+
CNY9.880
(CNY11.1644)
2500+
CNY9.680
(CNY10.9384)
More Pricing...
Min: 10 / Mult: 10
470ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4227427

RoHS

Each
1+
CNY12.020
(CNY13.5826)
50+
CNY3.880
(CNY4.3844)
100+
CNY3.340
(CNY3.7742)
250+
CNY2.560
(CNY2.8928)
500+
CNY2.300
(CNY2.599)
More Pricing...
Min: 1 / Mult: 1
220ohm
MCPKNPA Series
7W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
25mm
-55°C
155°C
4227371

RoHS

Each
1+
CNY4.760
(CNY5.3788)
50+
CNY2.010
(CNY2.2713)
100+
CNY1.530
(CNY1.7289)
250+
CNY1.260
(CNY1.4238)
500+
CNY1.080
(CNY1.2204)
More Pricing...
Min: 1 / Mult: 1
220ohm
MCPKNPA Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
6.5mm
17.5mm
-55°C
155°C
4219701

RoHS

Each
10+
CNY16.400
(CNY18.532)
100+
CNY11.720
(CNY13.2436)
500+
CNY9.590
(CNY10.8367)
1000+
CNY8.860
(CNY10.0118)
2500+
CNY7.690
(CNY8.6897)
More Pricing...
Min: 10 / Mult: 10
1.5ohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219785

RoHS

Each
10+
CNY18.520
(CNY20.9276)
100+
CNY13.250
(CNY14.9725)
500+
CNY10.840
(CNY12.2492)
1000+
CNY10.110
(CNY11.4243)
2500+
CNY8.790
(CNY9.9327)
More Pricing...
Min: 10 / Mult: 10
2.2kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4219777

RoHS

Each
10+
CNY18.520
(CNY20.9276)
100+
CNY13.250
(CNY14.9725)
500+
CNY10.840
(CNY12.2492)
1000+
CNY10.110
(CNY11.4243)
2500+
CNY8.790
(CNY9.9327)
More Pricing...
Min: 10 / Mult: 10
1kohm
EP Series
10W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Anti-Surge
8.5mm
39.5mm
-55°C
155°C
4227391

RoHS

Each
1+
CNY8.380
(CNY9.4694)
50+
CNY2.690
(CNY3.0397)
100+
CNY2.400
(CNY2.712)
250+
CNY1.730
(CNY1.9549)
500+
CNY1.640
(CNY1.8532)
More Pricing...
Min: 1 / Mult: 1
10ohm
MCPKNPA Series
5W
± 5%
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
25mm
-55°C
155°C
1-25 of 412 items
of 17 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account