Through Hole Resistors:

1,437 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1903791

RoHS

Each
1+
CNY2.230
(CNY2.5199)
50+
CNY1.370
(CNY1.5481)
100+
CNY0.936
(CNY1.0577)
250+
CNY0.710
(CNY0.8023)
500+
CNY0.641
(CNY0.7243)
More Pricing...
Min: 1 / Mult: 1
100ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
1900114

RoHS

Each
10+
CNY1.640
(CNY1.8532)
100+
CNY1.220
(CNY1.3786)
500+
CNY0.942
(CNY1.0645)
2500+
CNY0.740
(CNY0.8362)
5000+
CNY0.643
(CNY0.7266)
More Pricing...
Min: 10 / Mult: 10
100ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
155°C
1738688

RoHS

Each
10+
CNY1.570
(CNY1.7741)
100+
CNY1.060
(CNY1.1978)
500+
CNY0.814
(CNY0.9198)
2500+
CNY0.636
(CNY0.7187)
5000+
CNY0.539
(CNY0.6091)
More Pricing...
Min: 10 / Mult: 10
1kohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
1903796

RoHS

Each
1+
CNY2.760
(CNY3.1188)
50+
CNY1.170
(CNY1.3221)
100+
CNY0.882
(CNY0.9967)
250+
CNY0.788
(CNY0.8904)
500+
CNY0.678
(CNY0.7661)
More Pricing...
Min: 1 / Mult: 1
200ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
1738640

RoHS

Each
10+
CNY0.748
(CNY0.8452)
100+
CNY0.654
(CNY0.739)
500+
CNY0.542
(CNY0.6125)
2500+
CNY0.486
(CNY0.5492)
6000+
CNY0.434
(CNY0.4904)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
1738615

RoHS

Each
10+
CNY0.735
(CNY0.8306)
100+
CNY0.643
(CNY0.7266)
500+
CNY0.533
(CNY0.6023)
2500+
CNY0.478
(CNY0.5401)
6000+
CNY0.434
(CNY0.4904)
More Pricing...
Min: 10 / Mult: 10
22ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
1738678

RoHS

Each
10+
CNY1.470
(CNY1.6611)
100+
CNY1.050
(CNY1.1865)
500+
CNY0.814
(CNY0.9198)
2500+
CNY0.546
(CNY0.617)
5000+
CNY0.508
(CNY0.574)
More Pricing...
Min: 10 / Mult: 10
150ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
1738662

RoHS

Each
10+
CNY0.955
(CNY1.0792)
100+
CNY0.836
(CNY0.9447)
500+
CNY0.693
(CNY0.7831)
2500+
CNY0.621
(CNY0.7017)
5000+
CNY0.560
(CNY0.6328)
More Pricing...
Min: 10 / Mult: 10
10ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
1738664

RoHS

Each
10+
CNY0.887
(CNY1.0023)
100+
CNY0.776
(CNY0.8769)
500+
CNY0.643
(CNY0.7266)
2500+
CNY0.576
(CNY0.6509)
5000+
CNY0.519
(CNY0.5865)
More Pricing...
Min: 10 / Mult: 10
15ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
1292512

RoHS

Each
5+
CNY7.440
(CNY8.4072)
50+
CNY4.390
(CNY4.9607)
250+
CNY3.550
(CNY4.0115)
500+
CNY3.120
(CNY3.5256)
1000+
CNY2.790
(CNY3.1527)
More Pricing...
Min: 5 / Mult: 5
0.1ohm
SQP Series
7W
± 5%
Axial Leaded
350V
Wirewound
± 1700ppm/°C
Flame Proof
-
26mm
10mm
-55°C
155°C
1565417

RoHS

Each
5+
CNY4.490
(CNY5.0737)
50+
CNY2.030
(CNY2.2939)
250+
CNY1.260
(CNY1.4238)
500+
CNY1.100
(CNY1.243)
1000+
CNY0.949
(CNY1.0724)
More Pricing...
Min: 5 / Mult: 5
100ohm
MFP Series
2W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
4mm
10mm
-
-55°C
155°C
1738644

RoHS

Each
10+
CNY0.920
(CNY1.0396)
100+
CNY0.673
(CNY0.7605)
500+
CNY0.569
(CNY0.643)
2500+
CNY0.472
(CNY0.5334)
6000+
CNY0.464
(CNY0.5243)
More Pricing...
Min: 10 / Mult: 10
2.7kohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
1903838

RoHS

Each
1+
CNY7.920
(CNY8.9496)
10+
CNY4.880
(CNY5.5144)
50+
CNY2.540
(CNY2.8702)
100+
CNY2.270
(CNY2.5651)
200+
CNY1.960
(CNY2.2148)
More Pricing...
Min: 1 / Mult: 1
400ohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
1903813

RoHS

Each
1+
CNY4.110
(CNY4.6443)
10+
CNY2.990
(CNY3.3787)
50+
CNY1.730
(CNY1.9549)
100+
CNY1.320
(CNY1.4916)
200+
CNY1.180
(CNY1.3334)
More Pricing...
Min: 1 / Mult: 1
100ohm
MCKNP Series
3W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
1738667

RoHS

Each
10+
CNY1.370
(CNY1.5481)
100+
CNY0.987
(CNY1.1153)
500+
CNY0.807
(CNY0.9119)
2500+
CNY0.591
(CNY0.6678)
5000+
CNY0.550
(CNY0.6215)
More Pricing...
Min: 10 / Mult: 10
22ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
9506020

RoHS

Each
1+
CNY6.150
(CNY6.9495)
50+
CNY2.980
(CNY3.3674)
100+
CNY2.460
(CNY2.7798)
250+
CNY2.390
(CNY2.7007)
500+
CNY1.960
(CNY2.2148)
More Pricing...
Min: 1 / Mult: 1
1.2ohm
WA80 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.2mm
14.5mm
-
-55°C
155°C
3541833

RoHS

Each
5+
CNY2.160
(CNY2.4408)
50+
CNY1.030
(CNY1.1639)
250+
CNY0.778
(CNY0.8791)
500+
CNY0.663
(CNY0.7492)
1000+
CNY0.576
(CNY0.6509)
More Pricing...
Min: 5 / Mult: 5
240ohm
MOS Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 300ppm/K
Flame Proof
4mm
12mm
-
-55°C
200°C
1903909

RoHS

Each
1+
CNY5.130
(CNY5.7969)
10+
CNY3.730
(CNY4.2149)
50+
CNY1.640
(CNY1.8532)
100+
CNY1.560
(CNY1.7628)
200+
CNY1.470
(CNY1.6611)
More Pricing...
Min: 1 / Mult: 1
3.3ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
1565401

RoHS

Each
10+
CNY1.790
(CNY2.0227)
100+
CNY1.060
(CNY1.1978)
500+
CNY0.852
(CNY0.9628)
1000+
CNY0.748
(CNY0.8452)
2500+
CNY0.668
(CNY0.7548)
More Pricing...
Min: 10 / Mult: 10
56ohm
MFP Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 50ppm/°C
Flame Proof
2.5mm
6.2mm
-
-55°C
155°C
1738639

RoHS

Each
10+
CNY1.170
(CNY1.3221)
100+
CNY0.845
(CNY0.9548)
500+
CNY0.658
(CNY0.7435)
2500+
CNY0.508
(CNY0.574)
6000+
CNY0.441
(CNY0.4983)
More Pricing...
Min: 10 / Mult: 10
1.2ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
1219188

RoHS

Each
5+
CNY5.420
(CNY6.1246)
50+
CNY2.440
(CNY2.7572)
250+
CNY1.860
(CNY2.1018)
500+
CNY1.480
(CNY1.6724)
1000+
CNY1.470
(CNY1.6611)
More Pricing...
Min: 5 / Mult: 5
0.15ohm
WP-S Series
2W
± 5%
Axial Leaded
50V
Wirewound
± 350ppm/°C
Flame Proof
3.6mm
9mm
-
-55°C
155°C
1903773

RoHS

Each
1+
CNY1.820
(CNY2.0566)
50+
CNY1.120
(CNY1.2656)
100+
CNY0.767
(CNY0.8667)
250+
CNY0.583
(CNY0.6588)
500+
CNY0.521
(CNY0.5887)
More Pricing...
Min: 1 / Mult: 1
6.8ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 400ppm/°C
Flame Proof
5mm
12mm
-
-
-
1738629

RoHS

Each
10+
CNY1.280
(CNY1.4464)
100+
CNY0.747
(CNY0.8441)
500+
CNY0.598
(CNY0.6757)
2500+
CNY0.479
(CNY0.5413)
6000+
CNY0.441
(CNY0.4983)
More Pricing...
Min: 10 / Mult: 10
220ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
1738582

RoHS

Each
10+
CNY0.474
(CNY0.5356)
100+
CNY0.415
(CNY0.469)
500+
CNY0.343
(CNY0.3876)
2500+
CNY0.308
(CNY0.348)
6000+
CNY0.292
(CNY0.330)
More Pricing...
Min: 10 / Mult: 10
470ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
235°C
1903844

RoHS

Each
1+
CNY8.120
(CNY9.1756)
10+
CNY5.000
(CNY5.650)
50+
CNY2.610
(CNY2.9493)
100+
CNY2.320
(CNY2.6216)
200+
CNY2.000
(CNY2.260)
More Pricing...
Min: 1 / Mult: 1
2kohm
MCKNP Series
3W
± 5%
Axial Leaded
500V
Wirewound
± 300ppm/°C
Flame Proof
5.5mm
13.5mm
-
-
-
1-25 of 1437 items
of 58 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account