Through Hole Resistors:

12,302 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3351053

RoHS

Each
1+
CNY114.260
(CNY129.1138)
10+
CNY106.610
(CNY120.4693)
50+
CNY106.150
(CNY119.9495)
Min: 1 / Mult: 1
10kohm
MPT Series
100W
± 1%
-
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
9497080

RoHS

Each
1+
CNY5.340
(CNY6.0342)
50+
CNY3.940
(CNY4.4522)
100+
CNY3.180
(CNY3.5934)
250+
CNY2.780
(CNY3.1414)
Min: 1 / Mult: 1
0.012ohm
W31 Series
3W
± 5%
-
Axial Leaded
100V
Wirewound
± 1000ppm/°C
Flame Proof
5.8mm
13mm
-
-55°C
155°C
-
1100003

RoHS

Each
10+
CNY1.760
(CNY1.9888)
100+
CNY0.935
(CNY1.0566)
1000+
CNY0.535
(CNY0.6046)
5000+
CNY0.514
(CNY0.5808)
Min: 10 / Mult: 10
36kohm
MFR Series
500mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
1099868

RoHS

Each
10+
CNY2.370
(CNY2.6781)
100+
CNY1.430
(CNY1.6159)
500+
CNY1.170
(CNY1.3221)
1000+
CNY1.020
(CNY1.1526)
2500+
CNY0.898
(CNY1.0147)
More Pricing...
Min: 10 / Mult: 10
110ohm
MFR Series
500mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
3542057

RoHS

Each
10+
CNY10.850
(CNY12.2605)
100+
CNY5.940
(CNY6.7122)
500+
CNY3.920
(CNY4.4296)
1000+
CNY3.440
(CNY3.8872)
2500+
CNY3.060
(CNY3.4578)
More Pricing...
Min: 10 / Mult: 10
20Mohm
RK Series
250mW
± 1%
-
Axial Leaded
500V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
-
1100036

RoHS

Each
10+
CNY1.790
(CNY2.0227)
100+
CNY1.350
(CNY1.5255)
500+
CNY0.975
(CNY1.1018)
1000+
CNY0.810
(CNY0.9153)
2500+
CNY0.685
(CNY0.774)
More Pricing...
Min: 10 / Mult: 10
680kohm
MFR Series
500mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
2117984

RoHS

Each
10+
CNY4.810
(CNY5.4353)
100+
CNY4.210
(CNY4.7573)
500+
CNY3.490
(CNY3.9437)
1000+
CNY3.130
(CNY3.5369)
2500+
CNY2.890
(CNY3.2657)
More Pricing...
Min: 10 / Mult: 10
330ohm
EP Series
5W
± 5%
-
Axial Leaded
500V
Wirewound
± 400ppm/°C
Anti-Surge
8.5mm
25mm
-
-55°C
155°C
-
1502909

RoHS

Each
1+
CNY27.870
(CNY31.4931)
10+
CNY26.230
(CNY29.6399)
Min: 1 / Mult: 1
68Mohm
HB Series
800mW
± 1%
-
Radial Leaded
1kV
Thick Film
± 100ppm/°C
High Voltage
2.6mm
8mm
-
-55°C
125°C
-
3619401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY0.916
(CNY1.0351)
50+
CNY0.744
(CNY0.8407)
250+
CNY0.562
(CNY0.6351)
500+
CNY0.501
(CNY0.5661)
1000+
CNY0.491
(CNY0.5548)
Min: 5 / Mult: 5
3Mohm
-
1W
± 2%
-
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3350998

RoHS

Each
1+
CNY85.310
(CNY96.4003)
Min: 1 / Mult: 1
6.8kohm
MPT Series
100W
± 5%
-
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3350995

RoHS

Each
1+
CNY85.310
(CNY96.4003)
Min: 1 / Mult: 1
2.2kohm
MPT Series
100W
± 5%
-
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3542055

RoHS

Each
10+
CNY10.850
(CNY12.2605)
100+
CNY5.940
(CNY6.7122)
500+
CNY3.920
(CNY4.4296)
1000+
CNY3.440
(CNY3.8872)
2500+
CNY3.060
(CNY3.4578)
More Pricing...
Min: 10 / Mult: 10
15Mohm
RK Series
250mW
± 1%
-
Axial Leaded
500V
Metal Film
± 100ppm/K
Semi-Precision
2.3mm
6.3mm
-
-55°C
155°C
-
3619377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CNY0.700
(CNY0.791)
50+
CNY0.565
(CNY0.6384)
250+
CNY0.428
(CNY0.4836)
500+
CNY0.382
(CNY0.4317)
1000+
CNY0.373
(CNY0.4215)
Min: 5 / Mult: 5
150kohm
-
1W
± 2%
-
Axial Leaded
500V
Metal Oxide
± 200ppm/°C
High Surge
4.5mm
11.5mm
-
-55°C
235°C
-
3351052

RoHS

Each
1+
CNY106.150
(CNY119.9495)
Min: 1 / Mult: 1
8.2kohm
MPT Series
100W
± 1%
-
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
2531019

RoHS

Each
1+
CNY5.330
(CNY6.0229)
50+
CNY4.560
(CNY5.1528)
100+
CNY3.950
(CNY4.4635)
250+
CNY3.590
(CNY4.0567)
500+
CNY3.340
(CNY3.7742)
More Pricing...
Min: 1 / Mult: 1
100kohm
MRA Series
250mW
± 0.1%
-
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-55°C
155°C
-
1462390

RoHS

Each
1+
CNY25.190
(CNY28.4647)
3+
CNY21.140
(CNY23.8882)
5+
CNY17.090
(CNY19.3117)
10+
CNY13.030
(CNY14.7239)
20+
CNY12.270
(CNY13.8651)
More Pricing...
Min: 1 / Mult: 1
470ohm
OY Series
2W
± 10%
-
Axial Leaded
400V
Ceramic
-1300, ± 300ppm/°C
High Surge
7mm
22.5mm
-
-40°C
220°C
-
1550801

RoHS

Each
1+
CNY430.800
(CNY486.804)
2+
CNY376.960
(CNY425.9648)
3+
CNY312.340
(CNY352.9442)
5+
CNY289.130
(CNY326.7169)
Min: 1 / Mult: 1
10kohm
Super Mox Series
10W
± 1%
-
Axial Leaded
45kV
Metal Film
± 50ppm/°C
High Voltage
8.2mm
77.6mm
-
-55°C
225°C
-
9341552

RoHS

Each
10+
CNY0.572
(CNY0.6464)
100+
CNY0.416
(CNY0.4701)
500+
CNY0.184
(CNY0.2079)
1000+
CNY0.163
(CNY0.1842)
2500+
CNY0.141
(CNY0.1593)
More Pricing...
Min: 10 / Mult: 10
220kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342044

RoHS

Each
10+
CNY0.647
(CNY0.7311)
100+
CNY0.398
(CNY0.4497)
500+
CNY0.207
(CNY0.2339)
1000+
CNY0.185
(CNY0.209)
2500+
CNY0.160
(CNY0.1808)
More Pricing...
Min: 10 / Mult: 10
51ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1126838

RoHS

Each (Cut from Ammo Pack)
1+
CNY0.588
(CNY0.6644)
2+
CNY0.438
(CNY0.4949)
3+
CNY0.313
(CNY0.3537)
5+
CNY0.255
(CNY0.2882)
10+
CNY0.223
(CNY0.252)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1127903

RoHS

Each (Cut from Ammo Pack)
1+
CNY0.425
(CNY0.4802)
2+
CNY0.317
(CNY0.3582)
3+
CNY0.227
(CNY0.2565)
5+
CNY0.184
(CNY0.2079)
10+
CNY0.162
(CNY0.1831)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1126973

RoHS

Each
1+
CNY0.380
(CNY0.4294)
2+
CNY0.283
(CNY0.3198)
3+
CNY0.203
(CNY0.2294)
5+
CNY0.165
(CNY0.1864)
10+
CNY0.145
(CNY0.1638)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9341323

RoHS

Each
10+
CNY0.615
(CNY0.695)
100+
CNY0.448
(CNY0.5062)
500+
CNY0.197
(CNY0.2226)
1000+
CNY0.175
(CNY0.1978)
2500+
CNY0.152
(CNY0.1718)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342419

RoHS

Each
5+
CNY0.524
(CNY0.5921)
50+
CNY0.467
(CNY0.5277)
250+
CNY0.220
(CNY0.2486)
500+
CNY0.168
(CNY0.1898)
1000+
CNY0.159
(CNY0.1797)
More Pricing...
Min: 5 / Mult: 5
10kohm
MF12 Series
125mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
1127983

RoHS

Each
1+
CNY0.263
(CNY0.2972)
2+
CNY0.195
(CNY0.2204)
3+
CNY0.140
(CNY0.1582)
5+
CNY0.114
(CNY0.1288)
10+
CNY0.100
(CNY0.113)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 12302 items
of 493 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account