Through Hole Resistors:

12,302 Products Found

We offer a wide range of through hole resistors from many manufacturers, with resistance values from 0.005ohm to 500Gohm, and power ratings from 50mW to 5kW.

What materials are used in through hole resistors?

Resistors can be composed of a variety of materials. Most modern, commonly used through-hole resistors have a wirewound or film construction. A wirewound resistor has a length of resistive wire that is wound around a supporting element from one end to the other. Most film resistors are composed of a carbon, metal, or metal-oxide film. In these resistors, a thin film of conductive material is deposited onto the ceramic element and a helix is cut from one end of the element to the other. It is then covered by an insulating material.

Through hole resistor size

As opposed to SMD resistors , through-hole (THT) resistors are not standardised, and manufacturers may use slightly different measurements. THT resistors are also sized based on their power ratings and their type, e.g. carbon material, wire-wound, carbon film, and metal film. For example, the width of a common 1/2W resistor is 9.2mm, while the length of a smaller 1/4W resistor is 6.3mm. Make sure you check the manufacturer’s datasheet whenever you need to know a component’s exact size.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Terminals
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1129162

RoHS

Each (Cut from Ammo Pack)
1+
CNY0.181
(CNY0.2045)
2+
CNY0.135
(CNY0.1526)
3+
CNY0.097
(CNY0.1096)
5+
CNY0.079
(CNY0.0893)
10+
CNY0.069
(CNY0.078)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9341536

RoHS

Each
10+
CNY0.679
(CNY0.7673)
100+
CNY0.418
(CNY0.4723)
500+
CNY0.217
(CNY0.2452)
1000+
CNY0.195
(CNY0.2204)
2500+
CNY0.168
(CNY0.1898)
More Pricing...
Min: 10 / Mult: 10
2.2kohm
-
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342044

RoHS

Each
10+
CNY0.647
(CNY0.7311)
100+
CNY0.398
(CNY0.4497)
500+
CNY0.207
(CNY0.2339)
1000+
CNY0.185
(CNY0.209)
2500+
CNY0.160
(CNY0.1808)
More Pricing...
Min: 10 / Mult: 10
51ohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341323

RoHS

Each
10+
CNY0.615
(CNY0.695)
100+
CNY0.448
(CNY0.5062)
500+
CNY0.197
(CNY0.2226)
1000+
CNY0.175
(CNY0.1978)
2500+
CNY0.152
(CNY0.1718)
More Pricing...
Min: 10 / Mult: 10
1.5kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342419

RoHS

Each
5+
CNY0.524
(CNY0.5921)
50+
CNY0.467
(CNY0.5277)
250+
CNY0.220
(CNY0.2486)
500+
CNY0.168
(CNY0.1898)
1000+
CNY0.159
(CNY0.1797)
More Pricing...
Min: 5 / Mult: 5
10kohm
MF12 Series
125mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
9342010

RoHS

Each
10+
CNY0.537
(CNY0.6068)
100+
CNY0.391
(CNY0.4418)
500+
CNY0.172
(CNY0.1944)
1000+
CNY0.152
(CNY0.1718)
2500+
CNY0.132
(CNY0.1492)
More Pricing...
Min: 10 / Mult: 10
5.1kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9342036

RoHS

Each
10+
CNY0.575
(CNY0.6498)
100+
CNY0.418
(CNY0.4723)
500+
CNY0.184
(CNY0.2079)
1000+
CNY0.164
(CNY0.1853)
2500+
CNY0.142
(CNY0.1605)
More Pricing...
Min: 10 / Mult: 10
510kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1652641

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY0.389
(CNY0.4396)
2+
CNY0.290
(CNY0.3277)
3+
CNY0.208
(CNY0.235)
5+
CNY0.169
(CNY0.191)
10+
CNY0.148
(CNY0.1672)
More Pricing...
Min: 1 / Mult: 1
100ohm
MCMF Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341102

RoHS

Each
10+
CNY0.577
(CNY0.652)
100+
CNY0.419
(CNY0.4735)
500+
CNY0.185
(CNY0.209)
1000+
CNY0.164
(CNY0.1853)
2500+
CNY0.142
(CNY0.1605)
More Pricing...
Min: 10 / Mult: 10
1kohm
-
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9339078

RoHS

Each
10+
CNY0.407
(CNY0.4599)
100+
CNY0.295
(CNY0.3334)
500+
CNY0.171
(CNY0.1932)
1000+
CNY0.131
(CNY0.148)
2500+
CNY0.117
(CNY0.1322)
More Pricing...
Min: 10 / Mult: 10
100ohm
MCF Series
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
-700ppm/°C to 0ppm/°C
General Purpose
2.5mm
6.8mm
-
-
-
-
9341137

RoHS

Each
10+
CNY0.537
(CNY0.6068)
100+
CNY0.391
(CNY0.4418)
500+
CNY0.172
(CNY0.1944)
1000+
CNY0.152
(CNY0.1718)
2500+
CNY0.132
(CNY0.1492)
More Pricing...
Min: 10 / Mult: 10
1kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9341110

RoHS

Each
10+
CNY0.563
(CNY0.6362)
100+
CNY0.409
(CNY0.4622)
500+
CNY0.180
(CNY0.2034)
1000+
CNY0.159
(CNY0.1797)
2500+
CNY0.139
(CNY0.1571)
More Pricing...
Min: 10 / Mult: 10
10kohm
-
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1099893

RoHS

Each
10+
CNY2.390
(CNY2.7007)
100+
CNY1.130
(CNY1.2769)
500+
CNY0.823
(CNY0.930)
1000+
CNY0.681
(CNY0.7695)
2500+
CNY0.668
(CNY0.7548)
More Pricing...
Min: 10 / Mult: 10
1kohm
MFR Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
9339051

RoHS

Each
10+
CNY0.390
(CNY0.4407)
100+
CNY0.283
(CNY0.3198)
500+
CNY0.164
(CNY0.1853)
1000+
CNY0.125
(CNY0.1412)
2500+
CNY0.112
(CNY0.1266)
More Pricing...
Min: 10 / Mult: 10
1kohm
-
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
9341447

RoHS

Each
10+
CNY0.563
(CNY0.6362)
100+
CNY0.409
(CNY0.4622)
500+
CNY0.181
(CNY0.2045)
1000+
CNY0.160
(CNY0.1808)
2500+
CNY0.138
(CNY0.1559)
More Pricing...
Min: 10 / Mult: 10
18kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1126937

RoHS

Each (Cut from Ammo Pack)
1+
CNY0.186
(CNY0.2102)
2+
CNY0.138
(CNY0.1559)
3+
CNY0.099
(CNY0.1119)
5+
CNY0.081
(CNY0.0915)
10+
CNY0.071
(CNY0.0802)
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1563077

RoHS

Each
10+
CNY1.560
(CNY1.7628)
100+
CNY0.734
(CNY0.8294)
500+
CNY0.499
(CNY0.5639)
1000+
CNY0.433
(CNY0.4893)
2500+
CNY0.358
(CNY0.4045)
More Pricing...
Min: 10 / Mult: 10
10kohm
MCMF Series
250mW
± 0.5%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-
-55°C
155°C
-
9341439

RoHS

Each
10+
CNY0.554
(CNY0.626)
100+
CNY0.403
(CNY0.4554)
500+
CNY0.178
(CNY0.2011)
1000+
CNY0.157
(CNY0.1774)
2500+
CNY0.136
(CNY0.1537)
More Pricing...
Min: 10 / Mult: 10
1.8kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-
-
-
9342400

RoHS

Each
5+
CNY0.513
(CNY0.5797)
50+
CNY0.456
(CNY0.5153)
250+
CNY0.216
(CNY0.2441)
500+
CNY0.164
(CNY0.1853)
1000+
CNY0.156
(CNY0.1763)
More Pricing...
Min: 5 / Mult: 5
1kohm
MF12 Series
125mW
± 1%
-
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
9468692

RoHS

Each
10+
CNY1.040
(CNY1.1752)
100+
CNY0.677
(CNY0.765)
500+
CNY0.523
(CNY0.591)
1000+
CNY0.449
(CNY0.5074)
2500+
CNY0.401
(CNY0.4531)
More Pricing...
Min: 10 / Mult: 10
4.7kohm
MRS25 Series
600mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-
-55°C
155°C
-
9339795

RoHS

Each
1+
CNY0.985
(CNY1.1131)
50+
CNY0.718
(CNY0.8113)
100+
CNY0.607
(CNY0.6859)
250+
CNY0.316
(CNY0.3571)
500+
CNY0.299
(CNY0.3379)
More Pricing...
Min: 1 / Mult: 1
100ohm
MF50 Series
500mW
± 1%
-
Axial Leaded
350V
Metal Film
± 50ppm/°C
Precision
3.5mm
10mm
-
-55°C
155°C
-
9342001

RoHS

Each
10+
CNY0.647
(CNY0.7311)
100+
CNY0.398
(CNY0.4497)
500+
CNY0.207
(CNY0.2339)
1000+
CNY0.185
(CNY0.209)
2500+
CNY0.160
(CNY0.1808)
More Pricing...
Min: 10 / Mult: 10
510kohm
MF25 Series
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9339060

RoHS

Each
10+
CNY0.404
(CNY0.4565)
100+
CNY0.294
(CNY0.3322)
500+
CNY0.171
(CNY0.1932)
1000+
CNY0.130
(CNY0.1469)
2500+
CNY0.116
(CNY0.1311)
More Pricing...
Min: 10 / Mult: 10
10kohm
-
250mW
± 5%
-
Axial Leaded
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1083143

RoHS

Each
1+
CNY3.340
(CNY3.7742)
50+
CNY2.920
(CNY3.2996)
100+
CNY2.420
(CNY2.7346)
250+
CNY2.180
(CNY2.4634)
500+
CNY2.010
(CNY2.2713)
More Pricing...
Min: 1 / Mult: 1
100ohm
R Series
250mW
± 0.1%
-
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-
-65°C
155°C
-
9341951

RoHS

Each
10+
CNY0.537
(CNY0.6068)
100+
CNY0.391
(CNY0.4418)
500+
CNY0.172
(CNY0.1944)
1000+
CNY0.152
(CNY0.1718)
2500+
CNY0.132
(CNY0.1492)
More Pricing...
Min: 10 / Mult: 10
4.7kohm
-
250mW
± 1%
-
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
1-25 of 12302 items
of 493 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account