Isolated 0603 [1608 Metric] Zero Ohm Network Resistors:

4 Products Found

We offer a choice of isolated thick film Zero Ohm Network Resistors with convex, concave, or flat form factors. Below are examples of the ranges offered by our manufacturers:

The Panasonic EXB28 and EXB38 series are isolated thick film chip resistor networks with convex termination. These integrated discrete resistors can effectively reduce PCB space with high component reliability and more efficiency for pick and place applications.

The Bourns CAT/CAY 16 Series of zero ohm chip resistor arrays are available with convex or concave terminals, 2,4, or 8 isolated elements, and a resistance tolerance of ±1 % or ±5 %.

The Multicomp range of thick film isolated, convex array chip resistors are of small size and light weight, offering high quality, reliable performance.

Yageo array chip resistors are constructed on top of a high-grade ceramic body. Internal metal electrodes are added at each end to make contact with the thick film resistive element. The composition of the resistive element is a noble metal embedded into a glass and covered by a second glass to prevent environment influences. The resistor is laser trimmed to the rated resistance value. The resistor is covered with a protective epoxy coat, finally the two external terminations (matte tin on Ni-barrier) are added.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Network Circuit Type
Resistor Terminals
No. of Resistors
Current Rating
Power Rating per Resistor
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
4006482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.328
(CNY0.3706)
100+
CNY0.239
(CNY0.2701)
500+
CNY0.141
(CNY0.1593)
1000+
CNY0.107
(CNY0.1209)
2500+
CNY0.097
(CNY0.1096)
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
-
Surface Mount Device
-
3.2mm
1.55mm
0.55mm
-55°C
155°C
4006482RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.141
(CNY0.1593)
1000+
CNY0.107
(CNY0.1209)
2500+
CNY0.097
(CNY0.1096)
5000+
CNY0.080
(CNY0.0904)
25000+
CNY0.063
(CNY0.0712)
More Pricing...
Min: 500 / Mult: 10
0603 [1608 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
-
Surface Mount Device
-
3.2mm
1.55mm
0.55mm
-55°C
155°C
4544164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.549
(CNY0.6204)
100+
CNY0.418
(CNY0.4723)
500+
CNY0.366
(CNY0.4136)
2500+
CNY0.330
(CNY0.3729)
5000+
CNY0.227
(CNY0.2565)
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
Thick Film
Isolated
Concave
4Resistors
1A
63mW
Surface Mount Device
EXB-V8V Series
1.6mm
0.85mm
0.6mm
-55°C
125°C
4153058

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CNY0.081
(CNY0.0915)
25000+
CNY0.075
(CNY0.0848)
50000+
CNY0.069
(CNY0.078)
Min: 5000 / Mult: 5000
0603 [1608 Metric]
Thick Film
Isolated
Convex
4Resistors
1A
63mW
Surface Mount Device
YC Series
1.6mm
0.85mm
0.6mm
-55°C
155°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account