0201 [0603 Metric] Zero Ohm Resistors:

34 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1458895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.123
(CNY0.139)
100+
CNY0.058
(CNY0.0655)
500+
CNY0.044
(CNY0.0497)
2500+
CNY0.027
(CNY0.0305)
5000+
CNY0.026
(CNY0.0294)
Min: 10 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
500mA
Surface Mount Device
RC_L Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
1711553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.156
(CNY0.1763)
100+
CNY0.139
(CNY0.1571)
500+
CNY0.096
(CNY0.1085)
2500+
CNY0.050
(CNY0.0565)
5000+
CNY0.045
(CNY0.0508)
Min: 10 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
1A
Surface Mount Device
MP-CR-CA Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
1711553RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.096
(CNY0.1085)
2500+
CNY0.050
(CNY0.0565)
5000+
CNY0.045
(CNY0.0508)
Min: 500 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
1A
Surface Mount Device
MP-CR-CA Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
3922846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CNY2.440
(CNY2.7572)
100+
CNY1.750
(CNY1.9775)
500+
CNY1.530
(CNY1.7289)
2500+
CNY1.190
(CNY1.3447)
5000+
CNY1.080
(CNY1.2204)
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
Metal Alloy
100mW
4.5A
Surface Mount Device
PA Series
0.6mm
0.3mm
0.35mm
-55°C
125°C
1458895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.044
(CNY0.0497)
2500+
CNY0.027
(CNY0.0305)
5000+
CNY0.026
(CNY0.0294)
Min: 500 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
500mA
Surface Mount Device
RC_L Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
2139811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.148
(CNY0.1672)
100+
CNY0.107
(CNY0.1209)
500+
CNY0.105
(CNY0.1186)
2500+
CNY0.104
(CNY0.1175)
5000+
CNY0.102
(CNY0.1153)
Min: 10 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
1A
Surface Mount Device
CRCW e3 Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
2692268

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
CNY0.039
(CNY0.0441)
50000+
CNY0.029
(CNY0.0328)
Min: 10000 / Mult: 10000
0201 [0603 Metric]
Thick Film
50mW
1A
Surface Mount Device
MP-CR-CA Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
2693569

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
CNY0.022
(CNY0.0249)
50000+
CNY0.021
(CNY0.0237)
100000+
CNY0.020
(CNY0.0226)
Min: 10000 / Mult: 10000
0201 [0603 Metric]
Thick Film
50mW
500mA
Surface Mount Device
RC_L Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
2120548

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
CNY0.100
(CNY0.113)
50000+
CNY0.087
(CNY0.0983)
100000+
CNY0.072
(CNY0.0814)
Min: 10000 / Mult: 10000
0201 [0603 Metric]
Thick Film
50mW
1A
Surface Mount Device
CRCW e3 Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
3542160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.170
(CNY0.1921)
100+
CNY0.126
(CNY0.1424)
500+
CNY0.089
(CNY0.1006)
2500+
CNY0.060
(CNY0.0678)
5000+
CNY0.053
(CNY0.0599)
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
Thick Film
-
500mA
Surface Mount Device
RK73Z Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
2502572

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.086
(CNY0.0972)
100+
CNY0.074
(CNY0.0836)
500+
CNY0.063
(CNY0.0712)
2500+
CNY0.036
(CNY0.0407)
7500+
CNY0.028
(CNY0.0316)
Min: 10 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
-
Surface Mount Device
WR Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
3473675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY0.792
(CNY0.895)
10+
CNY0.101
(CNY0.1141)
100+
CNY0.051
(CNY0.0576)
500+
CNY0.050
(CNY0.0565)
1000+
CNY0.049
(CNY0.0554)
More Pricing...
Min: 1 / Mult: 1
0201 [0603 Metric]
Thick Film
50mW
-
Surface Mount Device
-
-
-
0.23mm
-
-
3495170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.059
(CNY0.0667)
100+
CNY0.054
(CNY0.061)
500+
CNY0.049
(CNY0.0554)
2500+
CNY0.044
(CNY0.0497)
5000+
CNY0.043
(CNY0.0486)
Min: 10 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
500mA
Surface Mount Device
AC Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
2139811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.105
(CNY0.1186)
2500+
CNY0.104
(CNY0.1175)
5000+
CNY0.102
(CNY0.1153)
Min: 500 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
1A
Surface Mount Device
CRCW e3 Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
2502572RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.063
(CNY0.0712)
2500+
CNY0.036
(CNY0.0407)
7500+
CNY0.028
(CNY0.0316)
Min: 500 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
-
Surface Mount Device
WR Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
3542160RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.089
(CNY0.1006)
2500+
CNY0.060
(CNY0.0678)
5000+
CNY0.053
(CNY0.0599)
10000+
CNY0.045
(CNY0.0508)
Min: 500 / Mult: 10
0201 [0603 Metric]
Thick Film
-
500mA
Surface Mount Device
RK73Z Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
3495170RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.049
(CNY0.0554)
2500+
CNY0.044
(CNY0.0497)
5000+
CNY0.043
(CNY0.0486)
Min: 500 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
500mA
Surface Mount Device
AC Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
3769772RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.044
(CNY0.0497)
2500+
CNY0.036
(CNY0.0407)
5000+
CNY0.035
(CNY0.0396)
Min: 500 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
500mA
Surface Mount Device
CR-A Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
3769772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.101
(CNY0.1141)
100+
CNY0.051
(CNY0.0576)
500+
CNY0.044
(CNY0.0497)
2500+
CNY0.036
(CNY0.0407)
5000+
CNY0.035
(CNY0.0396)
Min: 10 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
500mA
Surface Mount Device
CR-A Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
3951160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.180
(CNY0.2034)
100+
CNY0.123
(CNY0.139)
500+
CNY0.120
(CNY0.1356)
2500+
CNY0.116
(CNY0.1311)
5000+
CNY0.114
(CNY0.1288)
Min: 10 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
500mA
Surface Mount Device
RC_P Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
3951160RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.120
(CNY0.1356)
2500+
CNY0.116
(CNY0.1311)
5000+
CNY0.114
(CNY0.1288)
Min: 500 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
500mA
Surface Mount Device
RC_P Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
4148773RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.152
(CNY0.1718)
2500+
CNY0.130
(CNY0.1469)
5000+
CNY0.123
(CNY0.139)
10000+
CNY0.116
(CNY0.1311)
Min: 500 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
500mA
Surface Mount Device
AF Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
4153628RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.026
(CNY0.0294)
2500+
CNY0.022
(CNY0.0249)
5000+
CNY0.019
(CNY0.0215)
10000+
CNY0.015
(CNY0.017)
Min: 500 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
500mA
Surface Mount Device
CR Series
0.6mm
0.3mm
0.23mm
-55°C
125°C
4312014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.065
(CNY0.0734)
100+
CNY0.051
(CNY0.0576)
500+
CNY0.048
(CNY0.0542)
2500+
CNY0.044
(CNY0.0497)
5000+
CNY0.037
(CNY0.0418)
More Pricing...
Min: 10 / Mult: 10
0201 [0603 Metric]
Thick Film
50mW
500mA
Surface Mount Device
RC_L Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
4312014RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
500+
CNY0.048
(CNY0.0542)
2500+
CNY0.044
(CNY0.0497)
5000+
CNY0.037
(CNY0.0418)
10000+
CNY0.029
(CNY0.0328)
Min: 500 / Mult: 1
0201 [0603 Metric]
Thick Film
50mW
500mA
Surface Mount Device
RC_L Series
0.6mm
0.3mm
0.23mm
-55°C
155°C
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account