1206 [3216 Metric] Zero Ohm Resistors:

91 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistor Technology
Power Rating
Current Rating
Resistor Mounting
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2123636

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
CNY0.111
(CNY0.1254)
25000+
CNY0.109
(CNY0.1232)
50000+
CNY0.107
(CNY0.1209)
Min: 5000 / Mult: 5000
1206 [3216 Metric]
Thick Film
250mW
3.5A
Surface Mount Device
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
9240276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.202
(CNY0.2283)
100+
CNY0.176
(CNY0.1989)
500+
CNY0.150
(CNY0.1695)
1000+
CNY0.124
(CNY0.1401)
2500+
CNY0.098
(CNY0.1107)
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
RC_L Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
2057791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.449
(CNY0.5074)
100+
CNY0.199
(CNY0.2249)
500+
CNY0.170
(CNY0.1921)
1000+
CNY0.140
(CNY0.1582)
2500+
CNY0.138
(CNY0.1559)
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
ERJ-8GE Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
2008396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.149
(CNY0.1684)
100+
CNY0.117
(CNY0.1322)
500+
CNY0.096
(CNY0.1085)
1000+
CNY0.086
(CNY0.0972)
2500+
CNY0.084
(CNY0.0949)
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
CR Series
3.1mm
1.55mm
0.55mm
-55°C
155°C
1100137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.515
(CNY0.582)
100+
CNY0.441
(CNY0.4983)
500+
CNY0.433
(CNY0.4893)
1000+
CNY0.424
(CNY0.4791)
2500+
CNY0.415
(CNY0.469)
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
WCR Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
2112787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.674
(CNY0.7616)
100+
CNY0.500
(CNY0.565)
500+
CNY0.447
(CNY0.5051)
1000+
CNY0.386
(CNY0.4362)
2500+
CNY0.378
(CNY0.4271)
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
750mW
10A
Surface Mount Device
CRCW-HP e3 Series
3.2mm
1.6mm
0.5mm
-55°C
155°C
1107346

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY5.690
(CNY6.4297)
100+
CNY3.990
(CNY4.5087)
500+
CNY3.130
(CNY3.5369)
1000+
CNY2.940
(CNY3.3222)
2000+
CNY2.890
(CNY3.2657)
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
Metal Strip
-
65A
Surface Mount Device
WSL_9 Series
3.2mm
1.6mm
0.635mm
-65°C
170°C
2057791RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.170
(CNY0.1921)
1000+
CNY0.140
(CNY0.1582)
2500+
CNY0.138
(CNY0.1559)
Min: 500 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
ERJ-8GE Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
9240276RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.150
(CNY0.1695)
1000+
CNY0.124
(CNY0.1401)
2500+
CNY0.098
(CNY0.1107)
Min: 500 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
RC_L Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
2008396RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.096
(CNY0.1085)
1000+
CNY0.086
(CNY0.0972)
2500+
CNY0.084
(CNY0.0949)
Min: 500 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
CR Series
3.1mm
1.55mm
0.55mm
-55°C
155°C
1100137RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.433
(CNY0.4893)
1000+
CNY0.424
(CNY0.4791)
2500+
CNY0.415
(CNY0.469)
Min: 500 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
WCR Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
1107346RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CNY3.990
(CNY4.5087)
500+
CNY3.130
(CNY3.5369)
1000+
CNY2.940
(CNY3.3222)
2000+
CNY2.890
(CNY3.2657)
4000+
CNY2.840
(CNY3.2092)
Min: 100 / Mult: 1
1206 [3216 Metric]
Metal Strip
-
65A
Surface Mount Device
WSL_9 Series
3.2mm
1.6mm
0.635mm
-65°C
170°C
2112787RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CNY0.447
(CNY0.5051)
1000+
CNY0.386
(CNY0.4362)
2500+
CNY0.378
(CNY0.4271)
Min: 500 / Mult: 10
1206 [3216 Metric]
Thick Film
750mW
10A
Surface Mount Device
CRCW-HP e3 Series
3.2mm
1.6mm
0.5mm
-55°C
155°C
4009219RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
CNY0.140
(CNY0.1582)
1000+
CNY0.074
(CNY0.0836)
5000+
CNY0.060
(CNY0.0678)
12500+
CNY0.053
(CNY0.0599)
25000+
CNY0.045
(CNY0.0508)
Min: 500 / Mult: 10
1206 [3216 Metric]
Thick Film
-
2A
Surface Mount Device
RK73Z Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
4009219

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.163
(CNY0.1842)
250+
CNY0.140
(CNY0.1582)
1000+
CNY0.074
(CNY0.0836)
5000+
CNY0.060
(CNY0.0678)
12500+
CNY0.053
(CNY0.0599)
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
-
2A
Surface Mount Device
RK73Z Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
4140312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.251
(CNY0.2836)
250+
CNY0.188
(CNY0.2124)
1000+
CNY0.147
(CNY0.1661)
5000+
CNY0.141
(CNY0.1593)
10000+
CNY0.133
(CNY0.1503)
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
3.5A
Surface Mount Device
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
4140312RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
CNY0.188
(CNY0.2124)
1000+
CNY0.147
(CNY0.1661)
5000+
CNY0.141
(CNY0.1593)
10000+
CNY0.133
(CNY0.1503)
Min: 500 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
3.5A
Surface Mount Device
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
2692693

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CNY0.092
(CNY0.104)
25000+
CNY0.072
(CNY0.0814)
50000+
CNY0.071
(CNY0.0802)
Min: 5000 / Mult: 5000
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
ERJ-8GE Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
2502595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.184
(CNY0.2079)
100+
CNY0.164
(CNY0.1853)
500+
CNY0.113
(CNY0.1277)
1000+
CNY0.078
(CNY0.0881)
2500+
CNY0.060
(CNY0.0678)
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
WR Series
3.2mm
1.6mm
0.6mm
-55°C
155°C
2695115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.131
(CNY0.148)
100+
CNY0.116
(CNY0.1311)
500+
CNY0.080
(CNY0.0904)
1000+
CNY0.056
(CNY0.0633)
2500+
CNY0.042
(CNY0.0475)
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
-
3.1mm
1.6mm
0.6mm
-55°C
155°C
1692540
Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.389
(CNY0.4396)
100+
CNY0.294
(CNY0.3322)
500+
CNY0.263
(CNY0.2972)
1000+
CNY0.238
(CNY0.2689)
2500+
CNY0.206
(CNY0.2328)
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
3.5A
Surface Mount Device
CRCW Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
2421900

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CNY0.044
(CNY0.0497)
25000+
CNY0.038
(CNY0.0429)
50000+
CNY0.032
(CNY0.0362)
Min: 5000 / Mult: 5000
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
RC_L Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
2689839

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CNY0.039
(CNY0.0441)
25000+
CNY0.029
(CNY0.0328)
Min: 5000 / Mult: 5000
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
-
3.2mm
1.6mm
0.6mm
-55°C
155°C
3399646

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY0.177
(CNY0.200)
250+
CNY0.119
(CNY0.1345)
1000+
CNY0.089
(CNY0.1006)
5000+
CNY0.045
(CNY0.0508)
10000+
CNY0.042
(CNY0.0475)
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
Thick Film
250mW
2A
Surface Mount Device
CRG Series
3.2mm
1.6mm
0.55mm
-55°C
155°C
3102704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CNY3.870
(CNY4.3731)
100+
CNY1.710
(CNY1.9323)
500+
CNY1.090
(CNY1.2317)
1000+
CNY0.964
(CNY1.0893)
2500+
CNY0.835
(CNY0.9436)
Min: 10 / Mult: 10
1206 [3216 Metric]
Metal Alloy
-
50A
Surface Mount Device
-
3.2mm
1.6mm
0.5mm
-55°C
155°C
1-25 of 91 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
electronical-license
Trade Account