No results found for "double11"
We searched instead for "double"
1,331 Product Results Found for "double"
View
Buyer
Engineer
Manufacturer
Packaging
Categories
Passive Components
(1,331)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY9.180 (CNY10.3734)50+ CNY5.110 (CNY5.7743)100+ CNY4.740 (CNY5.3562)250+ CNY4.440 (CNY5.0172)500+ CNY4.100 (CNY4.633)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | - | - | 13mm | 6mm | 14mm | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY26.590 (CNY30.0467)10+ CNY19.730 (CNY22.2949)50+ CNY16.760 (CNY18.9388)100+ CNY15.010 (CNY16.9613)500+ CNY13.180 (CNY14.8934)More Pricing... | - | Radial Can - SMD | 0.1F | -20%, +80% | - | Surface Mount | - | 5.5V | - | Solder | - | - | - | - | 25ohm | 10.5mm | - | - | 5.5mm | - | - | FC Series | -25°C | 70°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY28.790 (CNY32.5327)10+ CNY17.220 (CNY19.4586)50+ CNY16.610 (CNY18.7693)100+ CNY16.000 (CNY18.080)500+ CNY13.720 (CNY15.5036)More Pricing... | - | Radial Can - SMD | 0.1F | -20%, +80% | - | Surface Mount | - | 3.5V | - | Solder | - | - | - | - | 50ohm | 10.5mm | - | - | 5.5mm | - | - | FC Series | -25°C | 70°C | - | ||||||
Each | 1+ CNY60.840 (CNY68.7492)5+ CNY59.630 (CNY67.3819)10+ CNY58.410 (CNY66.0033)20+ CNY48.620 (CNY54.9406)40+ CNY47.590 (CNY53.7767)More Pricing... | - | Can | 1F | -20%, +80% | - | Through Hole | - | 5V | - | Radial Leaded | 11.8mm | - | - | - | 0.5ohm | - | 17.3mm | 9mm | 22mm | - | - | PB Series | -25°C | 70°C | - | ||||||
Each | 1+ CNY48.050 (CNY54.2965)10+ CNY37.470 (CNY42.3411)50+ CNY32.140 (CNY36.3182)100+ CNY30.290 (CNY34.2277)200+ CNY28.440 (CNY32.1372)More Pricing... | - | Coin | 0.33F | -20%, +80% | - | Through Hole | - | 5.5V | - | Radial Leaded | 5mm | - | - | - | 50ohm | 13.5mm | - | - | 8.3mm | - | - | KW Series | -40°C | 85°C | - | ||||||
EATON ELECTRONICS | Each | 1+ CNY18.970 (CNY21.4361)5+ CNY16.610 (CNY18.7693)10+ CNY14.250 (CNY16.1025)20+ CNY13.340 (CNY15.0742)40+ CNY12.420 (CNY14.0346)More Pricing... | - | Can | 6F | -10%, +30% | - | Through Hole | - | 2.7V | - | Radial Leaded | 5mm | - | - | - | 0.04ohm | 8mm | - | - | 31mm | - | - | HV Series | -40°C | 65°C | - | |||||
Each | 1+ CNY86.500 (CNY97.745)10+ CNY63.430 (CNY71.6759)50+ CNY58.170 (CNY65.7321)100+ CNY55.820 (CNY63.0766)200+ CNY53.460 (CNY60.4098)More Pricing... | - | Coin | 0.68F | -20%, +80% | - | Through Hole | - | 5.5V | - | Radial Leaded | 5mm | - | - | - | 30ohm | 21.5mm | - | - | 8.85mm | - | - | KW Series | -40°C | 85°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY0.352 (CNY0.3978)100+ CNY0.238 (CNY0.2689)500+ CNY0.223 (CNY0.252)1000+ CNY0.207 (CNY0.2339)2500+ CNY0.199 (CNY0.2249)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 1.6mm | 0.85mm | - | - | - | CRCW-HP e3 Series | -55°C | 155°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.640 (CNY1.8532)100+ CNY1.440 (CNY1.6272)500+ CNY1.260 (CNY1.4238)1000+ CNY1.190 (CNY1.3447)2500+ CNY1.150 (CNY1.2995)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 3.2mm | 2.5mm | - | - | - | CRCW-HP e3 Series | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ CNY3.830 (CNY4.3279)100+ CNY2.960 (CNY3.3448)500+ CNY2.470 (CNY2.7911)1000+ CNY2.330 (CNY2.6329)2000+ CNY2.190 (CNY2.4747)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 470pF | ± 10% | - | Through Hole | 700V | 2kV | - | PC Pin | 15mm | - | - | - | - | - | 18mm | 6mm | 12.5mm | - | - | FKP1 Series | -55°C | 100°C | AEC-Q200 | ||||||
CORNELL DUBILIER | Each | 1+ CNY8.120 (CNY9.1756)10+ CNY4.690 (CNY5.2997)100+ CNY4.570 (CNY5.1641) | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
CORNELL DUBILIER | Each | 1+ CNY24.370 (CNY27.5381)10+ CNY14.180 (CNY16.0234)100+ CNY13.260 (CNY14.9838)500+ CNY9.400 (CNY10.622)1000+ CNY9.030 (CNY10.2039)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
KYOCERA AVX | Each | 1+ CNY28.720 (CNY32.4536)10+ CNY23.140 (CNY26.1482)50+ CNY19.910 (CNY22.4983)100+ CNY14.460 (CNY16.3398)500+ CNY12.190 (CNY13.7747) | - | Can | 0.47F | 0%, +100% | - | Through Hole | - | 5.5V | - | PC Pin | 11.5mm | - | - | - | 0.38ohm | - | 16mm | 8mm | 14mm | - | - | SCM Series | -40°C | 65°C | - | |||||
KYOCERA AVX | Each | 1+ CNY13.510 (CNY15.2663)10+ CNY12.280 (CNY13.8764) | - | Can | 0.47F | 0%, +100% | - | Through Hole | - | 6V | - | PC Pin | 11.5mm | - | - | - | 0.38ohm | 8mm | 16mm | 8mm | 14mm | - | - | SCM Series | -40°C | 65°C | - | |||||
Each | 1+ CNY5.010 (CNY5.6613)50+ CNY3.750 (CNY4.2375)100+ CNY3.380 (CNY3.8194)250+ CNY3.360 (CNY3.7968)500+ CNY3.150 (CNY3.5595)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 6mm | 12mm | - | - | B32642B Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ CNY6.540 (CNY7.3902)50+ CNY4.880 (CNY5.5144)100+ CNY4.400 (CNY4.972)250+ CNY4.370 (CNY4.9381)500+ CNY4.100 (CNY4.633)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 15mm | 3.5kV/µs | - | - | - | - | 18mm | 7mm | 12.5mm | - | - | B32642B Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ CNY3.600 (CNY4.068)50+ CNY3.440 (CNY3.8872)100+ CNY3.290 (CNY3.7177)500+ CNY2.760 (CNY3.1188)1000+ CNY2.590 (CNY2.9267)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | - | 18mm | 5mm | 11mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ CNY118.150 (CNY133.5095)10+ CNY103.380 (CNY116.8194)72+ CNY85.660 (CNY96.7958)144+ CNY83.020 (CNY93.8126)288+ CNY80.370 (CNY90.8181)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 37.5mm | 1.2kV/µs | 984A | 14.1A | 6000µohm | - | 41.5mm | 24mm | 44mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 10+ CNY3.050 (CNY3.4465)100+ CNY2.790 (CNY3.1527)500+ CNY2.670 (CNY3.0171)1500+ CNY2.450 (CNY2.7685)3000+ CNY2.420 (CNY2.7346)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 1.7kV/µs | 17A | 1.6A | 0.064ohm | - | 10mm | 4mm | 9mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ CNY1.170 (CNY1.3221)100+ CNY0.826 (CNY0.9334)500+ CNY0.798 (CNY0.9017)1000+ CNY0.768 (CNY0.8678)2500+ CNY0.725 (CNY0.8192)More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | 2.01mm | 1.25mm | - | - | - | ERJ-P6W Series | -55°C | 155°C | AEC-Q200 | ||||||
Each | 10+ CNY3.860 (CNY4.3618)50+ CNY3.700 (CNY4.181)100+ CNY3.540 (CNY4.0002)500+ CNY2.930 (CNY3.3109)1000+ CNY2.870 (CNY3.2431)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 220pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 11kV/µs | 2A | 100mA | 2.894ohm | - | 18mm | 5mm | 11mm | - | - | 0 | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ CNY6.630 (CNY7.4919)50+ CNY5.800 (CNY6.554)100+ CNY4.800 (CNY5.424)500+ CNY4.310 (CNY4.8703)1000+ CNY3.980 (CNY4.4974)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 4.5kV/µs | 21A | 1.8A | 0.135ohm | - | 26.5mm | 6mm | 15mm | - | - | R76 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ CNY5.760 (CNY6.5088)50+ CNY4.300 (CNY4.859)100+ CNY3.880 (CNY4.3844)250+ CNY3.850 (CNY4.3505)500+ CNY3.610 (CNY4.0793)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 6.2kV/µs | - | - | - | - | 13mm | 6mm | 12mm | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ CNY3.600 (CNY4.068)50+ CNY2.410 (CNY2.7233)100+ CNY2.100 (CNY2.373)250+ CNY1.930 (CNY2.1809)500+ CNY1.790 (CNY2.0227)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 10mm | 4kV/µs | - | - | - | - | 13mm | 4mm | 9mm | - | - | B32641B Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ CNY2.090 (CNY2.3617)100+ CNY1.850 (CNY2.0905)500+ CNY1.540 (CNY1.7402)1000+ CNY1.430 (CNY1.6159)2000+ CNY1.330 (CNY1.5029)More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 63A | 3.1A | 0.035ohm | - | 18mm | 5mm | 11mm | - | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||