ECL30 Series AC / DC Enclosed Power Supplies:
4 Products FoundECL30 Series AC / DC Enclosed Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY445.790 (CNY503.7427)5+ CNY441.330 (CNY498.7029)10+ CNY436.870 (CNY493.6631)50+ CNY428.130 (CNY483.7869)100+ CNY414.550 (CNY468.4415) | Min: 1 / Mult: 1 | ITE | 2Outputs | 30W | 5VDC | 3A | 12VDC | 1.3A | - | - | 85V AC to 264V AC | Fixed | ECL30 Series | |||||
Each | 1+ CNY523.370 (CNY591.4081)5+ CNY507.660 (CNY573.6558)10+ CNY491.960 (CNY555.9148)50+ CNY471.030 (CNY532.2639)100+ CNY439.630 (CNY496.7819) | Min: 1 / Mult: 1 | ITE | 3Outputs | 30W | 5VDC | 3A | 12VDC | 630mA | -12VDC | 630mA | 85V AC to 264V AC | Fixed | ECL30 Series | |||||
Each | 1+ CNY445.790 (CNY503.7427)5+ CNY441.330 (CNY498.7029)10+ CNY436.870 (CNY493.6631)50+ CNY428.130 (CNY483.7869)100+ CNY414.550 (CNY468.4415) | Min: 1 / Mult: 1 | ITE | 2Outputs | 30W | 12VDC | 1.3A | -12VDC | 1.3A | - | - | 85V AC to 264V AC | Fixed | ECL30 Series | |||||
Each | 1+ CNY483.810 (CNY546.7053)5+ CNY469.310 (CNY530.3203)10+ CNY454.750 (CNY513.8675)50+ CNY435.410 (CNY492.0133)100+ CNY406.420 (CNY459.2546) | Min: 1 / Mult: 1 | ITE | 2Outputs | 30W | 15VDC | 1A | -15VDC | 1A | - | - | 85V AC to 264V AC | Fixed | ECL30 Series |