AC / DC Enclosed Power Supplies:

90 Products Found

The AC / DC enclosed power supplies are designed to operate from universal input voltages, making them adaptable for use across the world. Available in single, dual, and triple outputs, these are rated for power ratings from a few watts to kilowatts. Due to the enclosure or encapsulation, they are safe to use are available with good MTBF or mean time before failure ratings. These power supplies include features like overvoltage protection, short circuit protection and thermal shutdown to ensure safety and long-term performance in the application they are used in.

We offer a diverse selection of enclosed power supply and encapsulated power supply, which serve as the backbone of critical applications across various industry verticals like medical, IT & electronics (ITE), telecommunications, and industrial sectors. Our extensive inventory features top-tier products from renowned manufacturers such as Meanwell, TDK Lambda, Tracopower, XP Power, CUI, Delta Electronics and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2443970

RoHS

Each
1+
CNY311.500
(CNY351.995)
Min: 1 / Mult: 1
ITE
1Outputs
15W
5VDC
3A
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
1456502

RoHS

Each
1+
CNY4,187.560
(CNY4,731.9428)
5+
CNY4,103.810
(CNY4,637.3053)
Min: 1 / Mult: 1
ITE
1Outputs
648W
24VDC
27A
85V AC to 265V AC
Adjustable, Fixed
HWS Series
1456496

RoHS

Each
1+
CNY2,938.990
(CNY3,321.0587)
5+
CNY2,880.220
(CNY3,254.6486)
Min: 1 / Mult: 1
ITE
1Outputs
336W
24VDC
14A
85V AC to 265V AC
Adjustable, Fixed
HWS Series
1456503

RoHS

Each
1+
CNY4,187.560
(CNY4,731.9428)
5+
CNY4,103.810
(CNY4,637.3053)
Min: 1 / Mult: 1
ITE
1Outputs
624W
48VDC
13A
85V AC to 265V AC
Adjustable, Fixed
HWS Series
2443983

RoHS

Each
1+
CNY635.000
(CNY717.550)
5+
CNY631.220
(CNY713.2786)
10+
CNY627.430
(CNY708.9959)
50+
CNY588.530
(CNY665.0389)
Min: 1 / Mult: 1
ITE
1Outputs
51.6W
12VDC
4.3A
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
2443982

RoHS

Each
1+
CNY1,019.930
(CNY1,152.5209)
5+
CNY892.440
(CNY1,008.4572)
10+
CNY739.450
(CNY835.5785)
50+
CNY662.950
(CNY749.1335)
Min: 1 / Mult: 1
ITE
1Outputs
50W
5VDC
10A
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
2443990

RoHS

Each
1+
CNY908.050
(CNY1,026.0965)
5+
CNY885.140
(CNY1,000.2082)
10+
CNY862.230
(CNY974.3199)
50+
CNY774.830
(CNY875.5579)
Min: 1 / Mult: 1
ITE
1Outputs
108W
24VDC
4.5A
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
2443995

RoHS

Each
1+
CNY1,030.920
(CNY1,164.9396)
5+
CNY1,024.790
(CNY1,158.0127)
10+
CNY1,018.650
(CNY1,151.0745)
Min: 1 / Mult: 1
ITE
1Outputs
156W
24VDC
6.5A
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
2444007

RoHS

Each
1+
CNY1,074.530
(CNY1,214.2189)
5+
CNY940.210
(CNY1,062.4373)
10+
CNY779.030
(CNY880.3039)
50+
CNY698.440
(CNY789.2372)
Min: 1 / Mult: 1
ITE
1Outputs
300W
24VDC
12.5A
85V AC to 265V AC
Adjustable
RWS-B Series
2748761

RoHS

Each
1+
CNY2,699.110
(CNY3,049.9943)
5+
CNY2,645.130
(CNY2,988.9969)
Min: 1 / Mult: 1
ITE
-
1kW
48VDC
21A
85V AC to 265V AC
-
RWS-B Series
2443993

RoHS

Each
1+
CNY1,030.920
(CNY1,164.9396)
5+
CNY1,024.620
(CNY1,157.8206)
10+
CNY1,018.310
(CNY1,150.6903)
Min: 1 / Mult: 1
ITE
1Outputs
156W
12VDC
13A
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
2444006

RoHS

Each
1+
CNY1,074.530
(CNY1,214.2189)
5+
CNY940.210
(CNY1,062.4373)
10+
CNY779.030
(CNY880.3039)
50+
CNY698.440
(CNY789.2372)
Min: 1 / Mult: 1
ITE
1Outputs
300W
12VDC
25A
85V AC to 265V AC
Adjustable
RWS-B Series
2444003

RoHS

Each
1+
CNY480.080
(CNY542.4904)
5+
CNY469.190
(CNY530.1847)
10+
CNY458.300
(CNY517.879)
50+
CNY447.400
(CNY505.562)
Min: 1 / Mult: 1
ITE
1Outputs
156W
24VDC
6.5A
85V AC to 265V AC
Adjustable
RWS-B Series
2443994

RoHS

Each
1+
CNY1,062.800
(CNY1,200.964)
5+
CNY1,056.290
(CNY1,193.6077)
10+
CNY1,049.780
(CNY1,186.2514)
Min: 1 / Mult: 1
ITE
1Outputs
150W
15VDC
10A
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
2443988

RoHS

Each
1+
CNY853.440
(CNY964.3872)
5+
CNY845.960
(CNY955.9348)
10+
CNY838.480
(CNY947.4824)
50+
CNY790.850
(CNY893.6605)
Min: 1 / Mult: 1
ITE
1Outputs
102W
12VDC
8.5A
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
2444011

RoHS

Each
1+
CNY1,428.920
(CNY1,614.6796)
5+
CNY1,372.740
(CNY1,551.1962)
10+
CNY1,316.550
(CNY1,487.7015)
Min: 1 / Mult: 1
ITE
1Outputs
600W
24VDC
25A
85V AC to 265V AC
Adjustable, Fixed
RWS-B Series
2777457

RoHS

Each
1+
CNY4,228.640
(CNY4,778.3632)
Min: 1 / Mult: 1
ITE
1Outputs
1.566kW
48VDC
32A
85V AC to 265V AC
Adjustable
RWS-B Series
2444012

RoHS

Each
1+
CNY1,333.860
(CNY1,507.2618)
5+
CNY1,325.210
(CNY1,497.4873)
10+
CNY1,316.550
(CNY1,487.7015)
Min: 1 / Mult: 1
ITE
1Outputs
600W
48VDC
12.5A
85V AC to 265V AC
Adjustable
RWS-B Series
2443987

RoHS

Each
1+
CNY1,312.280
(CNY1,482.8764)
5+
CNY1,148.250
(CNY1,297.5225)
10+
CNY951.400
(CNY1,075.082)
Min: 1 / Mult: 1
ITE
1Outputs
100W
5VDC
20A
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
2664723

RoHS

Each
1+
CNY8,942.510
(CNY10,105.0363)
Min: 1 / Mult: 1
ITE
1Outputs
2.496kW
48VDC
52A
85V AC to 265V AC
Adjustable, Fixed
RFE Series
2444002

RoHS

Each
1+
CNY470.670
(CNY531.8571)
5+
CNY466.940
(CNY527.6422)
10+
CNY463.200
(CNY523.416)
50+
CNY447.400
(CNY505.562)
Min: 1 / Mult: 1
ITE
1Outputs
156W
12VDC
13A
85V AC to 265V AC
Adjustable
RWS-B Series
2444008

RoHS

Each
1+
CNY1,074.530
(CNY1,214.2189)
5+
CNY940.210
(CNY1,062.4373)
10+
CNY779.030
(CNY880.3039)
50+
CNY698.440
(CNY789.2372)
Min: 1 / Mult: 1
ITE
1Outputs
302.4W
48VDC
6.3A
85V AC to 265V AC
Adjustable
RWS-B Series
3914168

RoHS

Each
1+
CNY1,894.220
(CNY2,140.4686)
5+
CNY1,622.020
(CNY1,832.8826)
10+
CNY1,349.820
(CNY1,525.2966)
Min: 1 / Mult: 1
ITE & Medical
1Outputs
300.2W
19VDC
15.8A
85V AC to 265V AC
Fixed
CUS500M1 Series
2444005

RoHS

Each
1+
CNY1,075.130
(CNY1,214.8969)
5+
CNY940.740
(CNY1,063.0362)
10+
CNY779.470
(CNY880.8011)
50+
CNY698.830
(CNY789.6779)
Min: 1 / Mult: 1
ITE
1Outputs
250W
5VDC
50A
85V AC to 265V AC
Adjustable
RWS-B Series
2443992

RoHS

Each
1+
CNY1,100.180
(CNY1,243.2034)
5+
CNY1,077.390
(CNY1,217.4507)
10+
CNY1,054.600
(CNY1,191.698)
Min: 1 / Mult: 1
ITE
1Outputs
150W
5VDC
30A
85V AC to 265V AC
Adjustable, Fixed
HWS-A Series
1-25 of 90 items
of 4 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account