Print Page
Image is for illustrative purposes only. Please refer to product description.
399 In Stock
Need more?
399 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY96.040 (CNY108.5252) |
10+ | CNY89.340 (CNY100.9542) |
25+ | CNY83.530 (CNY94.3889) |
50+ | CNY76.830 (CNY86.8179) |
100+ | CNY69.840 (CNY78.9192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.04 (CNY108.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP013521
Order Code4285521
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max13W
Output Voltage - Output 15.1VDC
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Micro
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product Range-
Plug TypeAU, EU, UK, US
SVHCTo Be Advised
Product Overview
MP013521 is a multi head micro USB, AC-DC external plug in adapter. It includes over current, short circuit protection. Approvals are UL/CUL 62368-1, GS/TUV EN62368-1, SAA AS/NZ60335, UKCA 62368-1.
- Interchangeable AC heads, DOE Level VI efficiency
- Micro USB connector, 1 year warranty
- Input voltage range from 90VAC to 264VAC, 5.1VDC output voltage, 2.5Amp output current
- 13watts rated power, Micro USB output connector
- <lt/>0.1W maximum standby power
- Operating temperature range from 0°C to +40°C
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
13W
Output Current - Output 1
2.5A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
-
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
5.1VDC
Output Voltage - Output 2
-
Output Connector
USB Micro
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15