Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY285.240 (CNY322.3212) |
Product Information
Product Overview
FIT0988 is an adapter for LattePanda Mu full-function EVA carrier board. It is a versatile power adapter equipped with three types of plugs: American, European, and British, making it suitable for use in different regions. The adapter features a straight head and a plum blossom tail design, providing stable and reliable power for various devices. Whether for home office, travel, or other occasions, it can provide long-lasting power support for your devices. It also provides reliable and stable power support for other compatible devices, ensuring efficient operation at all times.
- 19V rated voltage, 90W rated power
- 100 to 240V/50 to 60Hz input voltage
- Output voltage is 18.55V to 19.95V when the load is 0A to 4.74A steadily
- Operating temperature range from 0 to 40°C
- Dimension (adapter) is 127mm x 51mm x 30.5mm
- 1800mm DC cable length
- 1000mm power cord length
- CISPR 22 Class B, VCCI Class B, FCC certified
Contents
AC/DC mains adaptor, UK standard mains lead, EU standard mains lead and US standard mains lead
Notes
Before plugging or unplugging LattePanda Mu full-function evaluation carrier board, or any other devices, as well as any cables or internal interfaces, it is essential to disconnect the power source.
Technical Specifications
-
90W
4.74A
-
-
Fixed
-
No SVHC (04-Feb-2026)
1 Output
19V
-
-
-
100V AC to 240V AC
EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate