Need more?
Quantity | Price (inc GST) |
---|---|
1+ | CNY450.470 (CNY509.0311) |
5+ | CNY436.830 (CNY493.6179) |
10+ | CNY409.600 (CNY462.848) |
50+ | CNY382.280 (CNY431.9764) |
Product Information
Product Overview
PMR-12V240W1AT is a PMR 240W series PMR panel mount power supply. It offers nominal output voltage across a wide operating temperature and obtains shock and vibration certification IEC 60068-2. It is designed in a low 30mm profile and comes with a universal AC input voltage ranging from 90VAC to 264VAC. It is made for installation in limited spaces. Its built-in active PFC circuit provides high power factor values and conforms to harmonic current emission standards IEC/EN 61000-3-2, Class A and Class D. It includes overvoltage, overload / overcurrent, over temperature and short circuit protection. Applications include factory automation, household appliance, building automation, machine automation, process automation, tests and measurement. Approvals are UL 62368-1, and CAN/CSA C22.2 No. 62368-1.
- Universal AC input voltage, lower no load power consumption
- Built-in active PFC and conforms to harmonic current IEC/EN 61000-3-2, Class A and Class D
- Low profile design: 30mm height
- Input voltage range from 90 to 264VAC, 127 to 375VDC, 12VDC rated output voltage
- 20.0A rated output current, single phase, terminal block connector type
- Nominal input frequency range from 50 to 60Hz
- 91.0% typical efficiency at 100% load at 230VAC, SGCC case cover
- 0.3W typ at 230VAC no load power consumption, M3.5 x 9 Pins (Rated 300 V / 20 A) terminal
- Dimension (L x W x H) is 159 x 97 x 30mm, 10 years expected cap life time
- Wide operating temperature range from -30°C to 70°C
Technical Specifications
ITE, Industrial & Household
Fixed
12V
PMR Series
To Be Advised
1 Output
240W
20A
90V AC to 264V AC
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate