ITE & Household AC / DC Open Frame Power Supplies:

25 Products Found

Open frame power supplies are a type of power supplies that has all the components exposed, meaning all the components used in the power supply are accessible to the user. They are used in medical, ITE, commercial, and industrial equipment. Open frame AC-DC power supplies are available in a variety of form factors and types – linear to switched mode power supplies. The open frame construction enables efficient cooling compared to enclosed or encapsulated power supplies.

They are designed to accept different mains or AC input voltages and convert them into the required single or multiple DC voltages tailored to the specific application's needs. These open frame power supplies meet most of the safety & emc compatibility requirements required globally for use in various applications listed above. Accessories like fan kit (for forced cooling), cover-kit, mounting U channels etc. are available.

AC-DC open frame power supplies from leading manufacturers like TDK Lambda, XP Power, Meanwell, Traco Power, Recom, and more are available for users to select from.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3786684

RoHS

Each
1+
CNY360.970
(CNY407.8961)
Min: 1 / Mult: 1
ITE & Household
1 Output
225W
85V AC to 264V AC
Adjustable, Fixed
12VDC
18.75A
VOF-225C Series
3798484

RoHS

Each
1+
CNY178.240
(CNY201.4112)
5+
CNY155.960
(CNY176.2348)
10+
CNY129.220
(CNY146.0186)
50+
CNY115.860
(CNY130.9218)
100+
CNY108.920
(CNY123.0796)
Min: 1 / Mult: 1
ITE & Household
1 Output
40W
90V AC to 305V AC
Fixed
5VDC
8A
VCB60 Series
3798487

RoHS

Each
1+
CNY178.970
(CNY202.2361)
5+
CNY156.600
(CNY176.958)
10+
CNY129.760
(CNY146.6288)
50+
CNY116.330
(CNY131.4529)
100+
CNY109.000
(CNY123.170)
Min: 1 / Mult: 1
ITE & Household
1 Output
60W
90V AC to 305V AC
Fixed
24VDC
2.5A
VCB60 Series
3870245

RoHS

Each
1+
CNY95.980
(CNY108.4574)
5+
CNY89.540
(CNY101.1802)
10+
CNY82.160
(CNY92.8408)
50+
CNY80.550
(CNY91.0215)
Min: 1 / Mult: 1
ITE & Household
1 Output
45W
85V AC to 264V AC
Fixed
12VDC
3.75A
VTX-210-045 Series
3870246

RoHS

Each
1+
CNY84.700
(CNY95.711)
5+
CNY82.390
(CNY93.1007)
10+
CNY80.390
(CNY90.8407)
20+
CNY78.790
(CNY89.0327)
Min: 1 / Mult: 1
ITE & Household
1 Output
45W
85V AC to 264V AC
Fixed
15VDC
3A
VTX-210-045 Series
3870240

RoHS

Each
1+
CNY63.260
(CNY71.4838)
5+
CNY61.210
(CNY69.1673)
10+
CNY60.080
(CNY67.8904)
20+
CNY59.080
(CNY66.7604)
50+
CNY58.060
(CNY65.6078)
Min: 1 / Mult: 1
ITE & Household
1 Output
30W
85V AC to 264V AC
Fixed
24VDC
1.25A
VTX-210-030 Series
3870252

RoHS

Each
1+
CNY92.140
(CNY104.1182)
5+
CNY89.620
(CNY101.2706)
10+
CNY87.440
(CNY98.8072)
20+
CNY85.700
(CNY96.841)
Min: 1 / Mult: 1
ITE & Household
1 Output
60W
85V AC to 264V AC
Fixed
9VDC
6.6A
VTX-210-065 Series
3870254

RoHS

Each
1+
CNY85.410
(CNY96.5133)
5+
CNY84.890
(CNY95.9257)
10+
CNY84.380
(CNY95.3494)
50+
CNY83.870
(CNY94.7731)
Min: 1 / Mult: 1
ITE & Household
1 Output
65W
85V AC to 264V AC
Fixed
15VDC
4.34A
VTX-210-065 Series
3870247

RoHS

Each
1+
CNY84.700
(CNY95.711)
5+
CNY82.390
(CNY93.1007)
10+
CNY80.390
(CNY90.8407)
20+
CNY78.790
(CNY89.0327)
Min: 1 / Mult: 1
ITE & Household
1 Output
45W
85V AC to 264V AC
Fixed
24VDC
1.875A
VTX-210-045 Series
3870238

RoHS

Each
1+
CNY63.260
(CNY71.4838)
5+
CNY61.210
(CNY69.1673)
10+
CNY60.080
(CNY67.8904)
20+
CNY59.080
(CNY66.7604)
50+
CNY58.060
(CNY65.6078)
Min: 1 / Mult: 1
ITE & Household
1 Output
30W
85V AC to 264V AC
Fixed
12VDC
2.5A
VTX-210-030 Series
3870253

RoHS

Each
1+
CNY92.140
(CNY104.1182)
5+
CNY89.620
(CNY101.2706)
10+
CNY87.440
(CNY98.8072)
20+
CNY85.700
(CNY96.841)
Min: 1 / Mult: 1
ITE & Household
1 Output
65W
85V AC to 264V AC
Fixed
12VDC
5.42A
VTX-210-065 Series
3870244

RoHS

Each
1+
CNY94.020
(CNY106.2426)
5+
CNY91.450
(CNY103.3385)
10+
CNY89.230
(CNY100.8299)
20+
CNY87.460
(CNY98.8298)
Min: 1 / Mult: 1
ITE & Household
1 Output
45W
85V AC to 264V AC
Fixed
9VDC
4.444A
VTX-210-045 Series
3870239

RoHS

Each
1+
CNY61.950
(CNY70.0035)
5+
CNY59.920
(CNY67.7096)
10+
CNY57.900
(CNY65.427)
20+
CNY57.590
(CNY65.0767)
50+
CNY57.270
(CNY64.7151)
Min: 1 / Mult: 1
ITE & Household
1 Output
30W
85V AC to 264V AC
Fixed
15VDC
2A
VTX-210-030 Series
3870243

RoHS

Each
1+
CNY76.800
(CNY86.784)
5+
CNY76.420
(CNY86.3546)
10+
CNY76.180
(CNY86.0834)
Min: 1 / Mult: 1
ITE & Household
1 Output
40W
85V AC to 264V AC
Fixed
5VDC
8A
VTX-210-045 Series
3870231

RoHS

Each
1+
CNY70.590
(CNY79.7667)
5+
CNY61.770
(CNY69.8001)
10+
CNY51.180
(CNY57.8334)
50+
CNY45.880
(CNY51.8444)
100+
CNY42.360
(CNY47.8668)
Min: 1 / Mult: 1
ITE & Household
1 Output
15W
85V AC to 264V AC
Fixed
12VDC
1.25A
VTX-210-015 Series
3786641

RoHS

Each
1+
CNY294.160
(CNY332.4008)
Min: 1 / Mult: 1
ITE & Household
1 Output
100W
85V AC to 264V AC
Adjustable, Fixed
12VDC
8.33A
VOF-100C Series
3786698

RoHS

Each
1+
CNY512.920
(CNY579.5996)
Min: 1 / Mult: 1
ITE & Household
1 Output
351W
90V AC to 264V AC
Adjustable, Fixed
27VDC
13A
VOF-350C Series
3786696

RoHS

Each
1+
CNY512.920
(CNY579.5996)
Min: 1 / Mult: 1
ITE & Household
1 Output
325W
90V AC to 264V AC
Adjustable, Fixed
15VDC
21.67A
VOF-350C Series
3786689

RoHS

Each
1+
CNY330.400
(CNY373.352)
Min: 1 / Mult: 1
ITE & Household
1 Output
225W
85V AC to 264V AC
Adjustable, Fixed
48VDC
4.7A
VOF-225C Series
3786643

RoHS

Each
1+
CNY260.070
(CNY293.8791)
Min: 1 / Mult: 1
ITE & Household
1 Output
100W
85V AC to 264V AC
Adjustable, Fixed
24VDC
4.16A
VOF-100C Series
3786678

RoHS

Each
1+
CNY442.550
(CNY500.0815)
5+
CNY412.830
(CNY466.4979)
10+
CNY378.820
(CNY428.0666)
Min: 1 / Mult: 1
ITE & Household
1 Output
-
85V AC to 264V AC
Adjustable, Fixed
-
-
VOF-200C Series
3798488

RoHS

Each
1+
CNY176.900
(CNY199.897)
5+
CNY154.790
(CNY174.9127)
10+
CNY128.260
(CNY144.9338)
50+
CNY114.990
(CNY129.9387)
100+
CNY108.110
(CNY122.1643)
Min: 1 / Mult: 1
ITE & Household
1 Output
60W
90V AC to 305V AC
Fixed
48VDC
1.25A
VCB60 Series
3798485

RoHS

Each
1+
CNY108.110
(CNY122.1643)
Min: 1 / Mult: 1
ITE & Household
1 Output
60W
90V AC to 305V AC
Fixed
12VDC
5A
VCB60 Series
3798486

RoHS

Each
1+
CNY176.900
(CNY199.897)
5+
CNY154.790
(CNY174.9127)
10+
CNY128.260
(CNY144.9338)
50+
CNY114.990
(CNY129.9387)
100+
CNY108.110
(CNY122.1643)
Min: 1 / Mult: 1
ITE & Household
1 Output
60W
90V AC to 305V AC
Fixed
15VDC
4A
VCB60 Series
4034769

RoHS

Each
1+
CNY59.170
(CNY66.8621)
5+
CNY54.630
(CNY61.7319)
10+
CNY50.190
(CNY56.7147)
20+
CNY48.890
(CNY55.2457)
50+
CNY46.280
(CNY52.2964)
Min: 1 / Mult: 1
ITE & Household
1 Output
5W
90V AC to 528V AC
Fixed
24VDC
210mA
AMEOFL5-480HANZ Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account