LTM4662 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY455.040 (CNY514.1952)10+ CNY419.620 (CNY474.1706)25+ CNY406.080 (CNY458.8704)112+ CNY376.200 (CNY425.106) | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-88, Micro Module | 2.375V | 20V | 2 Output | 600mV | BGA | 5.5V | 88Pins | 30A | 15A | Adjustable | 4.5V | 20V | 5.74mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM4662 Series | |||||
Each | 1+ CNY413.790 (CNY467.5827)10+ CNY315.440 (CNY356.4472)25+ CNY315.070 (CNY356.0291)112+ CNY314.880 (CNY355.8144) | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-88, Micro Module | 2.375V | 20V | 2 Output | 600mV | BGA | 5.5V | 88Pins | 15A | 15A | Adjustable | 4.5V | 20V | 5.74mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM4662 Series | |||||
Each | 1+ CNY611.450 (CNY690.9385) | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-88, Micro Module | 4.5V | 20V | 2 Output | 600mV | BGA | 5.5V | 88Pins | 30A | 15A | Adjustable | 4.5V | 20V | 5.74mm | 1MHz | 15mm | Buck (Step Down) | 11.25mm | 125°C | LTM4662 Series |