LTM4702 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY158.340 (CNY178.9242)10+ CNY124.590 (CNY140.7867)25+ CNY116.760 (CNY131.9388)100+ CNY108.190 (CNY122.2547)260+ CNY103.880 (CNY117.3844)More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | BGA-49, Micro Module | 3V | 16V | 1 Output | 300mV | BGA | 5.7V | 49Pins | 8A | 8A | Adjustable | 3V | 16V | 5.07mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4702 Series | |||||
Each | 1+ CNY138.350 (CNY156.3355)10+ CNY119.250 (CNY134.7525)25+ CNY107.240 (CNY121.1812)100+ CNY104.190 (CNY117.7347)260+ CNY102.670 (CNY116.0171)More Pricing... | Min: 1 / Mult: 1 | ITE & Industrial | BGA-49, Micro Module | 3V | 16V | 1 Output | 300mV | BGA | 5.7V | 49Pins | 8A | 8A | Adjustable | 3V | 16V | 5.07mm | 3MHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4702 Series |