DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2 Products Found

We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.

View
Buyer
Engineer
Manufacturer
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Width
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3008336

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY121.150
(CNY136.8995)
5+
CNY119.720
(CNY135.2836)
Min: 1 / Mult: 1
4.5V
40V
15W
1 Output
-17V
B1QFN
-3V
41Pins
2A
2A
Adjustable
4.5V
40V
9.15mm
800kHz
11.15mm
2.95mm
85°C
3008336RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
CNY119.720
(CNY135.2836)
Min: 10 / Mult: 1
4.5V
40V
15W
1 Output
-17V
B1QFN
-3V
41Pins
2A
2A
Adjustable
4.5V
40V
9.15mm
800kHz
11.15mm
2.95mm
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account