We offer a good selection of non-isolated adjustable output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY384.020 (CNY433.9426)10+ CNY290.410 (CNY328.1633)25+ CNY289.600 (CNY327.248)216+ CNY289.190 (CNY326.7847) | Min: 1 / Mult: 1 | ITE | LGA-162, Micro Module | 2.5V | 5.5V | 4 Output | 500mV | LGA | 3.6V | 162Pins | 8A | 8A | Adjustable | 2.5V | 5.5V | 3.54mm | 5MHz | 6mm | Buck (Step Down) | 12mm | 125°C | LTM4710 Series | |||||
Each | 1+ CNY426.030 (CNY481.4139)10+ CNY325.050 (CNY367.3065)25+ CNY320.350 (CNY361.9955)216+ CNY315.640 (CNY356.6732) | Min: 1 / Mult: 1 | ITE | LGA-162, Micro Module | 2.5V | 5.5V | 1 Output | 500mV | LGA | 3.6V | 162Pins | 8A | 8A | Adjustable | 2.5V | 5.5V | 3.54mm | 5MHz | 6mm | Buck (Step Down) | 12mm | 125°C | LTM4710 Series |