We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
2 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Voltage Nom
DC / DC Converter IC Case
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Height
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY12.110 (CNY13.6843)10+ CNY10.590 (CNY11.9667)25+ CNY10.450 (CNY11.8085)50+ CNY10.000 (CNY11.300)100+ CNY9.530 (CNY10.7689) | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 2.5V | 1 Output | 5.5V | 2.5V | SMD | 8Pins | 1A | Fixed | 1A | Surface Mount Device | 2.5V | 3MHz | 5.5V | 105°C | 2.5mm | 2mm | 1.04mm | PicoBK MYRGP-B Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY10.590 (CNY11.9667)25+ CNY10.450 (CNY11.8085)50+ CNY10.000 (CNY11.300)100+ CNY9.530 (CNY10.7689) | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 2.5V | 1 Output | 5.5V | 2.5V | SMD | 8Pins | 1A | Fixed | 1A | Surface Mount Device | 2.5V | 3MHz | 5.5V | 105°C | 2.5mm | 2mm | 1.04mm | PicoBK MYRGP-B Series |