6 Product Results Found for "tenma"
Find a huge range of DC / DC Non Isolated Board Mount Converters - Fixed Output at element14 China. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Fixed Output, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pack of 10 | 1+ CNY240.510 (CNY271.7763)5+ CNY226.850 (CNY256.3405)10+ CNY208.910 (CNY236.0683)25+ CNY189.030 (CNY213.6039) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 9mm | 7mm | 3.1mm | |||||
Pack of 10 | 1+ CNY248.170 (CNY280.4321)5+ CNY233.990 (CNY264.4087)10+ CNY215.530 (CNY243.5489)25+ CNY194.940 (CNY220.2822) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm | |||||
Each (Supplied on Full Reel) Full Reel | 100+ CNY7.450 (CNY8.4185) | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm | |||||
Each (Supplied on Full Reel) Full Reel | 100+ CNY15.790 (CNY17.8427)300+ CNY14.970 (CNY16.9161) | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | 9mm | 7mm | 3.1mm | |||||
Each (Supplied on Full Reel) Full Reel | 100+ CNY15.590 (CNY17.6167)300+ CNY14.760 (CNY16.6788) | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | 1 Output | 12W | 12V | 1A | Fixed, Adjustable | Surface Mount Device | 15V | 36V | 9mm | 7mm | 3.1mm | |||||
Each (Supplied on Full Reel) Full Reel | 100+ CNY12.170 (CNY13.7521)300+ CNY11.530 (CNY13.0289) | Min: 100 / Mult: 100 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.5V | 36V | 9mm | 7mm | 3.1mm |