No results found
We couldn't find any product matching with your search vr/svr xp power. Here are some suggestions based on your search.
2 Product Results Found for "vr/svr xp power"
Find a huge range of DC / DC Non Isolated Board Mount Converters - Fixed Output at element14 China. We stock a large selection of DC / DC Non Isolated Board Mount Converters - Fixed Output, including new and most popular products from the world's top manufacturers including: Xp Power
View
Buyer
Engineer
Manufacturer
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3525435 RoHS | Each | 1+ CNY20.530 (CNY23.1989)10+ CNY19.310 (CNY21.8203)25+ CNY18.510 (CNY20.9163)50+ CNY18.220 (CNY20.5886)100+ CNY17.930 (CNY20.2609)More Pricing... | Min: 1 / Mult: 1 | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR05 Series | ||||
3525438 RoHS | Each | 1+ CNY39.860 (CNY45.0418)10+ CNY34.880 (CNY39.4144)25+ CNY28.900 (CNY32.657)50+ CNY25.910 (CNY29.2783)100+ CNY23.920 (CNY27.0296)More Pricing... | Min: 1 / Mult: 1 | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR10 Series | ||||