We offer a good selection of non-isolated fixed output DC / DC Converters with from leading manufacturers like Murata, Recom, GE Critical Power, TDK-Lambda and Traco Power.
DC / DC Non Isolated Board Mount Converters - Fixed Output:
133 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
No. of Outputs
Input Voltage Max
Output Power Max
Output Voltage - Output 1
Output Voltage Nom
DC / DC Converter IC Case
Output Current - Output 1
No. of Pins
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Input Voltage DC Min
Switching Frequency
Input Voltage DC Max
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY70.280 (CNY79.4164)10+ CNY49.410 (CNY55.8333)30+ CNY45.940 (CNY51.9122)100+ CNY39.440 (CNY44.5672) | Min: 1 / Mult: 1 | Industrial | uSLIC-24, Module | 4.5V | 1 Output | 36V | - | - | 3.3V | uSLIC-EP | - | 24Pins | 2A | Fixed | 2A | Surface Mount Device | 4.5V | 2.2MHz | 36V | 125°C | 4mm | 4mm | - | 1.75mm | MAXM17633 Series | |||||
Each | 1+ CNY54.010 (CNY61.0313) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 6.5W | - | 6.5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 9V | - | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CNY93.890 (CNY106.0957)20+ CNY89.030 (CNY100.6039)50+ CNY80.210 (CNY90.6373) | Min: 10 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 4 Output | 5.5V | 6.6W | - | 3.3V | LGA | - | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 4.3V | 2MHz | 5.5V | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ CNY139.790 (CNY157.9627)5+ CNY133.520 (CNY150.8776)10+ CNY130.710 (CNY147.7023)20+ CNY130.680 (CNY147.6684)50+ CNY130.640 (CNY147.6232) | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 97.5W | - | 15V | - | - | - | 6.5A | Fixed, Adjustable | - | Through Hole | 20V | - | 53V | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY127.360 (CNY143.9168)5+ CNY108.410 (CNY122.5033)10+ CNY93.890 (CNY106.0957)20+ CNY89.030 (CNY100.6039)50+ CNY80.210 (CNY90.6373) | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.3V | 4 Output | 5.5V | 6.6W | - | 3.3V | LGA | - | 61Pins | 2A | Fixed | 2A | Surface Mount Device | 4.3V | 2MHz | 5.5V | 85°C | 11.9mm | 15mm | - | 2.4mm | MonoBK MYMGC Series | ||||
Each | 1+ CNY44.360 (CNY50.1268)5+ CNY43.120 (CNY48.7256)10+ CNY41.880 (CNY47.3244)50+ CNY41.220 (CNY46.5786)100+ CNY40.040 (CNY45.2452)More Pricing... | Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 9.9W | - | 3.3V | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | 3V | - | 17V | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-3.0 Series | |||||
Each | 1+ CNY561.750 (CNY634.7775)5+ CNY540.920 (CNY611.2396)10+ CNY532.220 (CNY601.4086) | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 144W | - | 12V | - | - | - | 12A | Fixed | - | Chassis | 17V | - | 32V | - | 127mm | 87mm | - | 50mm | - | |||||
Each | 1+ CNY903.180 (CNY1,020.5934)5+ CNY872.780 (CNY986.2414)10+ CNY834.820 (CNY943.3466) | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 288W | - | 12V | - | - | - | 24A | Fixed | - | Chassis | 17V | - | 32V | - | 167mm | 87mm | - | 50mm | - | |||||
Each | 1+ CNY319.680 (CNY361.2384)5+ CNY303.350 (CNY342.7855)10+ CNY283.570 (CNY320.4341)50+ CNY266.760 (CNY301.4388)100+ CNY264.450 (CNY298.8285) | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 72W | - | 12V | - | - | - | 6A | Fixed | - | Chassis | 17V | - | 32V | - | 89mm | 87mm | - | 50mm | PowerVerter Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY91.200 (CNY103.056)5+ CNY87.800 (CNY99.214)10+ CNY86.380 (CNY97.6094)50+ CNY83.160 (CNY93.9708)100+ CNY81.810 (CNY92.4453)More Pricing... | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY34.840 (CNY39.3692)5+ CNY34.620 (CNY39.1206)10+ CNY34.390 (CNY38.8607)50+ CNY34.160 (CNY38.6008)100+ CNY31.960 (CNY36.1148)More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 4.95W | - | 3.3V | - | - | - | 1.5A | - | - | Through Hole | 7V | - | 36V | - | - | - | - | - | OKI Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY36.380 (CNY41.1094)5+ CNY36.010 (CNY40.6913)10+ CNY35.760 (CNY40.4088)50+ CNY34.150 (CNY38.5895)100+ CNY31.960 (CNY36.1148)More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 7.5W | - | 5V | - | - | - | 1.5A | - | - | Through Hole | 7V | - | 36V | - | - | - | - | - | OKI Series | ||||
Each | 1+ CNY74.670 (CNY84.3771)5+ CNY73.960 (CNY83.5748)10+ CNY73.250 (CNY82.7725)50+ CNY69.900 (CNY78.987)100+ CNY63.100 (CNY71.303)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed | - | Surface Mount Device | 6.5V | - | 36V | - | 15.2mm | 9.3mm | - | 7.3mm | TSR 1SM Series | |||||
Each | 1+ CNY29.430 (CNY33.2559)10+ CNY27.340 (CNY30.8942)25+ CNY26.440 (CNY29.8772)50+ CNY25.990 (CNY29.3687)100+ CNY25.730 (CNY29.0749)More Pricing... | Min: 1 / Mult: 1 | ITE | - | - | 1 Output | - | 2.5W | - | 5V | - | - | - | 500mA | Fixed | - | Surface Mount Device | 9V | - | 36V | - | 13.5mm | 12.5mm | - | 4.5mm | ROF-78E Series | |||||
Each | 1+ CNY79.490 (CNY89.8237)5+ CNY75.330 (CNY85.1229)10+ CNY72.910 (CNY82.3883)50+ CNY69.110 (CNY78.0943)100+ CNY68.520 (CNY77.4276)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 6.5V | - | 18V | - | 15.3mm | 9.6mm | - | 8.8mm | R-78AA-1.0 Series | |||||
Each | 1+ CNY868.840 (CNY981.7892)5+ CNY824.460 (CNY931.6398)10+ CNY770.690 (CNY870.8797)50+ CNY725.010 (CNY819.2613) | Min: 1 / Mult: 1 | ITE | Module | - | 1 Output | - | 72W | - | 24V | - | - | - | 3A | Fixed, Adjustable | - | Panel | 10V | - | 15V | - | 50mm | 87mm | - | 89mm | DD Series | |||||
Each | 1+ CNY56.170 (CNY63.4721)5+ CNY55.470 (CNY62.6811)10+ CNY54.760 (CNY61.8788)50+ CNY53.920 (CNY60.9296)100+ CNY53.000 (CNY59.890)More Pricing... | Min: 1 / Mult: 1 | - | Module | - | 1 Output | - | 15W | - | 5V | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | 5.5V | - | 36V | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ CNY119.610 (CNY135.1593)5+ CNY104.660 (CNY118.2658)10+ CNY86.720 (CNY97.9936)50+ CNY77.750 (CNY87.8575)100+ CNY71.770 (CNY81.1001)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 36W | - | 24V | - | - | - | 1.5A | Fixed, Adjustable | - | Through Hole | 30V | - | 53V | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ CNY180.540 (CNY204.0102)5+ CNY157.970 (CNY178.5061)10+ CNY130.890 (CNY147.9057)50+ CNY117.350 (CNY132.6055)100+ CNY108.330 (CNY122.4129)More Pricing... | Min: 1 / Mult: 1 | ITE | SIP | - | 1 Output | - | 90W | - | 12V | - | - | - | 7.5A | Fixed, Adjustable | - | Through Hole | 20V | - | 53V | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ CNY49.810 (CNY56.2853) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 4.5W | - | 9V | - | - | - | 500mA | Adjustable | - | Surface Mount Device | 11V | - | 32V | - | 15.3mm | 12.35mm | - | 9.24mm | STR Series | |||||
Each | 1+ CNY242.650 (CNY274.1945)5+ CNY230.260 (CNY260.1938)10+ CNY215.240 (CNY243.2212)50+ CNY202.490 (CNY228.8137)100+ CNY200.730 (CNY226.8249) | Min: 1 / Mult: 1 | - | Enclosed | - | 1 Output | - | 36W | - | 12V | - | - | - | 3A | Fixed | - | Chassis | 17V | - | 32V | - | 67mm | 87mm | - | 50mm | PowerVerter Series | |||||
Each | 1+ CNY55.560 (CNY62.7828)5+ CNY55.370 (CNY62.5681)10+ CNY55.180 (CNY62.3534)50+ CNY54.980 (CNY62.1274)100+ CNY54.790 (CNY61.9127)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 3.3W | - | 3.3V | - | - | - | 1A | Fixed | - | Surface Mount Device | 4.75V | - | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ CNY100.290 (CNY113.3277)5+ CNY87.750 (CNY99.1575)10+ CNY72.710 (CNY82.1623)50+ CNY65.190 (CNY73.6647)100+ CNY60.180 (CNY68.0034)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 5W | - | 5V | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | 6.5V | - | 36V | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each | 1+ CNY62.520 (CNY70.6476)5+ CNY60.650 (CNY68.5345)10+ CNY59.440 (CNY67.1672)50+ CNY58.680 (CNY66.3084)100+ CNY58.670 (CNY66.2971)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1 Output | - | 3.6W | - | 7.2V | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | 14V | - | 72V | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
3009722 RoHS | TEXAS INSTRUMENTS | Each | 1+ CNY523.880 (CNY591.9844)5+ CNY458.390 (CNY517.9807)10+ CNY379.810 (CNY429.1853)50+ CNY340.520 (CNY384.7876) | Min: 1 / Mult: 1 | Digital Power Systems | - | - | 1 Output | - | - | - | - | - | - | - | - | Adjustable | - | Through Hole | 4.75V | - | 14V | - | 25.27mm | 18.92mm | - | 9.65mm | - |