E Series High Voltage DC / DC Converters:
9 Products FoundView
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY1,830.960 (CNY2,068.9848)5+ CNY1,613.360 (CNY1,823.0968)10+ CNY1,352.240 (CNY1,528.0312)50+ CNY1,221.680 (CNY1,380.4984)100+ CNY1,184.130 (CNY1,338.0669) | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 2mA | Through Hole | 0V | 1.5kV | 0V | 12V | E Series | |||||
Each | 1+ CNY1,618.610 (CNY1,829.0293) | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 1mA | Through Hole | 0V | 3kV | 0V | 15V | E Series | |||||
Each | 1+ CNY2,599.770 (CNY2,937.7401)5+ CNY2,290.800 (CNY2,588.604)10+ CNY1,920.040 (CNY2,169.6452)50+ CNY1,734.660 (CNY1,960.1658)100+ CNY1,681.350 (CNY1,899.9255) | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 430µA | Through Hole | 0V | 7kV | 0V | 15V | E Series | |||||
Each | 1+ CNY2,000.040 (CNY2,260.0452)5+ CNY1,762.350 (CNY1,991.4555)10+ CNY1,477.120 (CNY1,669.1456)50+ CNY1,334.500 (CNY1,507.985)100+ CNY1,293.480 (CNY1,461.6324) | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 500µA | Through Hole | 0V | 6kV | 0V | 15V | E Series | |||||
Each | 1+ CNY1,200.030 (CNY1,356.0339) | Min: 1 / Mult: 1 | Proportional | Dual Output | Fixed, Adjustable | 3W | 3mA | Through Hole | 0V | 500V | 0V | 12V | E Series | |||||
Each | 1+ CNY1,019.110 (CNY1,151.5943) | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 15mA | Through Hole | 0V | 200V | 0V | 12V | E Series | |||||
Each | 1+ CNY1,180.940 (CNY1,334.4622) | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 750µA | Through Hole | 0V | 4kV | 0V | 15V | E Series | |||||
Each | 1+ CNY1,180.940 (CNY1,334.4622) | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 600µA | Through Hole | 0V | 5kV | 0V | 15V | E Series | |||||
Each | 1+ CNY1,085.820 (CNY1,226.9766) | Min: 1 / Mult: 1 | Proportional | Positive Output | Fixed, Adjustable | 3W | 3mA | Through Hole | 0V | 1kV | 0V | 12V | E Series |