Fixed, Adjustable High Voltage DC / DC Converters:

104 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2748401

RoHS

Each
1+
CNY1,838.540
(CNY2,077.5502)
5+
CNY1,835.570
(CNY2,074.1941)
Min: 1 / Mult: 1
Proportional
Dual Output
Fixed, Adjustable
10W
2mA
Through Hole
0V
2.5kV
0V
15V
F Series
2748388

RoHS

Each
1+
CNY1,527.230
(CNY1,725.7699)
5+
CNY1,347.150
(CNY1,522.2795)
10+
CNY1,137.030
(CNY1,284.8439)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
3W
2mA
Through Hole
0V
1.5kV
0V
12V
E Series
2565425

RoHS

Each
1+
CNY1,881.530
(CNY2,126.1289)
5+
CNY1,878.400
(CNY2,122.592)
Min: 1 / Mult: 1
Regulated
Negative Output
Fixed, Adjustable
1W
1mA
Through Hole
0V
-1kV
11.5V
16V
C Series
2565473

RoHS

Each
1+
CNY1,586.590
(CNY1,792.8467)
5+
CNY1,583.960
(CNY1,789.8748)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
10W
10mA
Through Hole
0V
1kV
700mV
12V
FS Series
2748409

RoHS

Each
1+
CNY903.150
(CNY1,020.5595)
5+
CNY901.630
(CNY1,018.8419)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
600µA
Through Hole
0V
2.5kV
0V
12V
G Series
2748389

RoHS

Each
1+
CNY1,580.060
(CNY1,785.4678)
5+
CNY1,577.260
(CNY1,782.3038)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
3W
1mA
Through Hole
0V
3kV
0V
15V
E Series
2748404

RoHS

Each
1+
CNY881.620
(CNY996.2306)
5+
CNY880.160
(CNY994.5808)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
5mA
Through Hole
0V
300V
700mV
12V
G Series
2565475
Each
1+
CNY1,740.050
(CNY1,966.2565)
5+
CNY1,737.350
(CNY1,963.2055)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
10W
5mA
Through Hole
0V
2kV
700mV
12V
FS Series
2565480
Each
1+
CNY3,006.660
(CNY3,397.5258)
5+
CNY3,001.660
(CNY3,391.8758)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
10W
1.67mA
Through Hole
0V
6kV
700mV
12V
FS Series
2748408

RoHS

Each
1+
CNY901.630
(CNY1,018.8419)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
1.25mA
Through Hole
0V
1.2kV
700mV
12V
G Series
2748411

RoHS

Each
1+
CNY1,214.980
(CNY1,372.9274)
5+
CNY1,212.870
(CNY1,370.5431)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
370µA
Through Hole
0V
4kV
700mV
12V
G Series
2748393

RoHS

Each
1+
CNY1,580.050
(CNY1,785.4565)
5+
CNY1,577.260
(CNY1,782.3038)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
3W
430µA
Through Hole
0V
7kV
0V
15V
E Series
2748392

RoHS

Each
1+
CNY1,215.460
(CNY1,373.4698)
5+
CNY1,213.400
(CNY1,371.142)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
3W
500µA
Through Hole
0V
6kV
0V
15V
E Series
2748413

RoHS

Each
1+
CNY1,277.500
(CNY1,443.575)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
250µA
Through Hole
0V
6kV
700mV
12V
G Series
2565381

RoHS

Each
1+
CNY870.090
(CNY983.2017)
5+
CNY868.570
(CNY981.4841)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1W
2mA
Surface Mount
0V
500V
700mV
5V
AG Series
2565409

RoHS

Each
1+
CNY989.140
(CNY1,117.7282)
5+
CNY987.620
(CNY1,116.0106)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
3mA
Through Hole
0V
500V
700mV
12V
AH Series
2565411

RoHS

Each
1+
CNY989.140
(CNY1,117.7282)
5+
CNY987.620
(CNY1,116.0106)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
3mA
Through Hole
0V
500V
700mV
5V
AH Series
2565472

RoHS

Each
1+
CNY1,724.480
(CNY1,948.6624)
Min: 1 / Mult: 1
Proportional
Dual Output
Fixed, Adjustable
10W
20mA
Through Hole
0V
250V
700mV
12V
FS Series
2565388
Each
1+
CNY1,765.740
(CNY1,995.2862)
5+
CNY1,762.750
(CNY1,991.9075)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1W
320µA
Surface Mount
0V
3kV
700mV
12V
AG Series
2565417

RoHS

Each
1+
CNY1,612.830
(CNY1,822.4979)
5+
CNY1,610.000
(CNY1,819.300)
Min: 1 / Mult: 1
Regulated
Positive Output
Fixed, Adjustable
1W
5mA
Through Hole
0V
200V
11.5V
16V
C Series
2748387

RoHS

Each
1+
CNY1,178.030
(CNY1,331.1739)
5+
CNY1,176.090
(CNY1,328.9817)
Min: 1 / Mult: 1
Proportional
Dual Output
Fixed, Adjustable
3W
3mA
Through Hole
0V
500V
0V
12V
E Series
2748407

RoHS

Each
1+
CNY881.620
(CNY996.2306)
5+
CNY880.160
(CNY994.5808)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
1.5mA
Through Hole
0V
1kV
700mV
12V
G Series
2748410

RoHS

Each
1+
CNY1,150.440
(CNY1,299.9972)
5+
CNY1,148.560
(CNY1,297.8728)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
1.5W
500µA
Through Hole
0V
3kV
700mV
12V
G Series
2748400

RoHS

Each
1+
CNY1,795.050
(CNY2,028.4065)
5+
CNY1,770.110
(CNY2,000.2243)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
10W
2mA
Through Hole
0V
5kV
0V
15V
F Series
2748399

RoHS

Each
1+
CNY1,612.820
(CNY1,822.4866)
5+
CNY1,610.110
(CNY1,819.4243)
Min: 1 / Mult: 1
Proportional
Positive Output
Fixed, Adjustable
10W
2.5mA
Through Hole
0V
4kV
0V
15V
F Series
1-25 of 104 items
of 5 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account