18 Product Results Found for "Energy"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY197.010 (CNY222.6213) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 4.95W | 1 Output | 3.3V | 1.5A | - | - | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PQDE6W-U Series | |||||
Each | 1+ CNY293.200 (CNY331.316)5+ CNY290.900 (CNY328.717)10+ CNY288.600 (CNY326.118)20+ CNY276.360 (CNY312.2868) | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 15V | 1A | - | - | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ CNY304.050 (CNY343.5765)5+ CNY301.650 (CNY340.8645)10+ CNY299.260 (CNY338.1638)20+ CNY286.570 (CNY323.8241) | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 24V | 625mA | - | - | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ CNY292.020 (CNY329.9826)5+ CNY278.120 (CNY314.2756)10+ CNY271.950 (CNY307.3035)20+ CNY265.780 (CNY300.3314) | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 10W | 1 Output | 5V | 2A | - | - | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ CNY292.020 (CNY329.9826)5+ CNY278.120 (CNY314.2756)10+ CNY269.690 (CNY304.7497)20+ CNY265.770 (CNY300.3201) | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 15W | 1 Output | 12V | 1.25A | - | - | 4kV | 800V | Fixed | 57.3mm | 32mm | 122.3mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ CNY341.120 (CNY385.4656)5+ CNY326.920 (CNY369.4196)10+ CNY312.710 (CNY353.3623) | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 24V | 1.25A | - | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ CNY342.080 (CNY386.5504)5+ CNY339.410 (CNY383.5333)10+ CNY336.680 (CNY380.4484)20+ CNY323.430 (CNY365.4759) | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 48V | 625mA | - | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ CNY376.470 (CNY425.4111)5+ CNY373.550 (CNY422.1115)10+ CNY370.490 (CNY418.6537) | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 24V | 1.87A | - | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ CNY381.740 (CNY431.3662)5+ CNY360.370 (CNY407.2181)10+ CNY351.290 (CNY396.9577) | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 12V | 3.75A | - | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ CNY4,728.580 (CNY5,343.2954) | Min: 1 / Mult: 1 | ITE & Industrial | Buck-Boost | - | 1kW | 2 Output | 12V | 83A | 48V | 21A | - | 15V | Fixed | - | - | - | 12V | 56V | - | |||||
Each | 1+ CNY361.550 (CNY408.5515)5+ CNY344.710 (CNY389.5223)10+ CNY329.890 (CNY372.7757) | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 15V | 3A | - | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ CNY361.610 (CNY408.6193)5+ CNY347.060 (CNY392.1778)10+ CNY332.510 (CNY375.7363) | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 45W | 1 Output | 48V | 938mA | - | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ CNY342.090 (CNY386.5617)5+ CNY339.430 (CNY383.5559)10+ CNY336.620 (CNY380.3806) | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 15V | 2A | - | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ CNY197.010 (CNY222.6213) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 2 Output | - | - | - | - | - | - | Fixed, Adjustable | - | - | - | - | - | PQDE6W-U Series | |||||
Each | 1+ CNY197.010 (CNY222.6213) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | - | 2 Output | - | - | - | - | - | - | Fixed, Adjustable | - | - | - | - | - | PQDE6W-U Series | |||||
Each | 1+ CNY197.010 (CNY222.6213) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PQDE6W-U Series | |||||
Each | 1+ CNY359.930 (CNY406.7209)5+ CNY340.310 (CNY384.5503)10+ CNY331.750 (CNY374.8775)20+ CNY320.690 (CNY362.3797) | Min: 1 / Mult: 1 | ITE & Industrial | Module | 10:1 | 30W | 1 Output | 12V | 2.5A | - | - | 4kV | 800V | Fixed | 70mm | 32mm | 135mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ CNY208.320 (CNY235.4016)5+ CNY206.180 (CNY232.9834)10+ CNY204.650 (CNY231.2545)20+ CNY192.220 (CNY217.2086) | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |