72 Product Results Found for "led light"
Find a huge range of Isolated Chassis Mount DC / DC Converters at element14 China. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Xp Power, Mean Well, Traco Power, Sunpower & Alfatronix
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY197.100 (CNY222.723) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ CNY1,022.710 (CNY1,155.6623) | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 12V | 25A | - | - | - | 4kV | 72V | Fixed | 96.5mm | 40mm | 216mm | 50.4V | 93.6V | RSD-300 Series | |||||
Each | 1+ CNY537.520 (CNY607.3976)5+ CNY470.330 (CNY531.4729)10+ CNY389.700 (CNY440.361) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ CNY408.370 (CNY461.4581)5+ CNY357.330 (CNY403.7829)10+ CNY296.070 (CNY334.5591)20+ CNY265.440 (CNY299.9472) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ CNY435.170 (CNY491.7421)5+ CNY380.780 (CNY430.2814)10+ CNY315.500 (CNY356.515)20+ CNY282.860 (CNY319.6318) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 110V | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ CNY306.720 (CNY346.5936)5+ CNY279.360 (CNY315.6768)10+ CNY273.780 (CNY309.3714)20+ CNY268.550 (CNY303.4615) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 48V | Fixed | 60mm | 25mm | 128mm | 18V | 72V | RSD-60 Series | |||||
Each | 1+ CNY460.790 (CNY520.6927)5+ CNY403.190 (CNY455.6047)10+ CNY334.070 (CNY377.4991) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 110V | Fixed | 60mm | 25mm | 128mm | 40V | 160V | RSD-60 Series | |||||
Each | 1+ CNY380.530 (CNY429.9989)5+ CNY332.960 (CNY376.2448)10+ CNY275.880 (CNY311.7444)20+ CNY247.340 (CNY279.4942) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 48V | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ CNY244.490 (CNY276.2737)5+ CNY237.460 (CNY268.3298)10+ CNY230.420 (CNY260.3746)20+ CNY223.380 (CNY252.4194) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 48V | Fixed | 60mm | 25mm | 113mm | 18V | 72V | RSD-30 Series | |||||
Each | 1+ CNY476.220 (CNY538.1286)5+ CNY471.310 (CNY532.5803)10+ CNY467.960 (CNY528.7948) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 36W | 1 Output | 12V | 3A | - | - | - | 400V | - | Fixed | 87mm | 50mm | 88mm | 17V | 32V | PowerVerter Series | |||||
Each | 1+ CNY249.380 (CNY281.7994)5+ CNY226.990 (CNY256.4987)10+ CNY222.460 (CNY251.3798)20+ CNY219.920 (CNY248.5096) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ CNY542.420 (CNY612.9346)5+ CNY494.100 (CNY558.333)10+ CNY484.220 (CNY547.1686) | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.4A | - | - | - | 4kV | 24V | Fixed | 68mm | 36mm | 161mm | 16.8V | 31.2V | RSD-100 Series | |||||
Each | 1+ CNY305.760 (CNY345.5088)5+ CNY279.360 (CNY315.6768)10+ CNY273.780 (CNY309.3714)20+ CNY268.550 (CNY303.4615) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 5V | 12A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ CNY469.220 (CNY530.2186)10+ CNY457.300 (CNY516.749)25+ CNY422.520 (CNY477.4476)50+ CNY408.420 (CNY461.5146)100+ CNY394.320 (CNY445.5816) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 2.5kV | 24V | Fixed | 54mm | 23.3mm | 96mm | 9V | 36V | TMDC 20 Series | |||||
Each | 1+ CNY563.990 (CNY637.3087)5+ CNY547.070 (CNY618.1891)10+ CNY545.010 (CNY615.8613)50+ CNY542.940 (CNY613.5222)100+ CNY540.870 (CNY611.1831) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | - | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | DTE60 Series | |||||
Each | 1+ CNY1,066.090 (CNY1,204.6817) | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 4kV | 110V | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series | |||||
Each | 1+ CNY1,307.120 (CNY1,477.0456) | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 300W | 1 Output | 24V | 12.5A | - | - | - | 4kV | 48V | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ CNY620.740 (CNY701.4362)10+ CNY598.930 (CNY676.7909)25+ CNY540.950 (CNY611.2735)50+ CNY513.870 (CNY580.6731)100+ CNY508.820 (CNY574.9666) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ CNY990.230 (CNY1,118.9599) | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 210W | 1 Output | 5V | 42A | - | - | - | 4kV | 48V | Fixed | 96.5mm | 40mm | 216mm | 33.6V | 62.4V | RSD-300 Series | |||||
Each | 1+ CNY476.540 (CNY538.4902)10+ CNY466.580 (CNY527.2354)25+ CNY429.910 (CNY485.7983)50+ CNY400.260 (CNY452.2938)100+ CNY396.320 (CNY447.8416) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 20W | 1 Output | 5.1V | 4A | - | - | Regulated | 2.5kV | 48V | Fixed | 54mm | 23.3mm | 96mm | 18V | 75V | TMDC 20 Series | |||||
Each | 1+ CNY620.740 (CNY701.4362)10+ CNY598.930 (CNY676.7909)25+ CNY540.950 (CNY611.2735)50+ CNY513.870 (CNY580.6731)100+ CNY508.820 (CNY574.9666) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | Regulated | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ CNY620.740 (CNY701.4362)10+ CNY598.930 (CNY676.7909)25+ CNY540.950 (CNY611.2735)50+ CNY513.870 (CNY580.6731)100+ CNY508.820 (CNY574.9666) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 12V | 5A | - | - | Regulated | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ CNY620.740 (CNY701.4362)10+ CNY598.930 (CNY676.7909)25+ CNY540.950 (CNY611.2735)50+ CNY513.870 (CNY580.6731)100+ CNY508.820 (CNY574.9666) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 5.1V | 12A | - | - | Regulated | 2.5kV | 24V | Fixed | 67.8mm | 38mm | 112mm | 9V | 36V | TMDC 60 Series | |||||
Each | 1+ CNY634.320 (CNY716.7816)10+ CNY611.210 (CNY690.6673)25+ CNY552.030 (CNY623.7939)50+ CNY540.310 (CNY610.5503)100+ CNY528.580 (CNY597.2954) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 24V | 2.5A | - | - | Regulated | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | TMDC 60 Series | |||||
Each | 1+ CNY1,015.290 (CNY1,147.2777) | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 302W | 1 Output | 48V | 6.3A | - | - | - | 4kV | 110V | Fixed | 96.5mm | 40mm | 216mm | 67.2V | 143V | RSD-300 Series |