Isolated Chassis Mount DC / DC Converters:
524 Products FoundFind a huge range of Isolated Chassis Mount DC / DC Converters at element14 China. We stock a large selection of Isolated Chassis Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Mean Well, Xp Power, Cui & Mascot
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BEL POWER SOLUTIONS | Each | 1+ CNY3,459.570 (CNY3,909.3141) | Min: 1 / Mult: 1 | ITE & Railway | - | 2:1 | 500W | 1 Output | 24V | 21A | - | - | - | - | 72V | Fixed, Adjustable | 141mm | 46mm | 209mm | 50.4V | 90V | Melcher RCM500 Series | ||||
Each | 1+ CNY779.880 (CNY881.2644)5+ CNY759.530 (CNY858.2689)10+ CNY759.390 (CNY858.1107) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 300W | 1 Output | 5V | 60A | - | - | - | 1.5kV | 48V | Fixed | 115mm | 50mm | 215mm | 36V | 72V | SD-350 Series | |||||
Each | 1+ CNY662.250 (CNY748.3425)10+ CNY609.270 (CNY688.4751)25+ CNY550.300 (CNY621.839)50+ CNY527.920 (CNY596.5496) | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | 1.5kV | 24V | Fixed, Adjustable | 95mm | 38mm | 159mm | 18V | 36V | TZL | |||||
Each | 1+ CNY745.250 (CNY842.1325)10+ CNY710.180 (CNY802.5034)25+ CNY699.300 (CNY790.209) | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 100W | 1 Output | 24V | 4.2A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | |||||
Each | 1+ CNY563.970 (CNY637.2861)5+ CNY547.050 (CNY618.1665)10+ CNY540.710 (CNY611.0023)50+ CNY534.360 (CNY603.8268) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 60W | 1 Output | 48V | 1.25A | - | - | - | 2.5kV | 48V | Fixed | 67.8mm | 38mm | 112mm | 18V | 75V | DTE60 Series | |||||
Each | 1+ CNY1,744.200 (CNY1,970.946) | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 499.2W | 1 Output | 48V | 10.4A | - | - | - | 4kV | 110V | Fixed, Adjustable | 100mm | 41mm | 237mm | 67.2V | 154V | RSD-500 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY284.570 (CNY321.5641) | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 120W | 1 Output | 12V | 10A | - | - | Regulated | - | 48V | Fixed | 86.5mm | 35.35mm | 122.36mm | 36V | 75V | MYPAM Series | ||||
Each | 1+ CNY1,723.680 (CNY1,947.7584) | Min: 1 / Mult: 1 | Railway | Enclosed | 2:1 | 460.8W | 1 Output | 48V | 9.6A | - | - | - | 4kV | 48V | Fixed, Adjustable | 100mm | 41mm | 237mm | 33.6V | 67.2V | RSD-500 Series | |||||
Each | 1+ CNY370.220 (CNY418.3486)5+ CNY367.880 (CNY415.7044)10+ CNY367.540 (CNY415.3202) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | Fixed | 34mm | 22mm | 79mm | 18V | 75V | DTE10 Series | |||||
Each | 1+ CNY760.160 (CNY858.9808)10+ CNY724.390 (CNY818.5607)25+ CNY701.780 (CNY793.0114)50+ CNY691.870 (CNY781.8131)100+ CNY690.020 (CNY779.7226) | Min: 1 / Mult: 1 | - | Enclosed | 2:1 | 100W | 1 Output | 12V | 8.5A | - | - | - | 1.5kV | 48V | Fixed, Adjustable | 95mm | 38mm | 198mm | 36V | 72V | TZL 100 Series | |||||
Each | 1+ CNY554.060 (CNY626.0878)5+ CNY534.330 (CNY603.7929)10+ CNY520.370 (CNY588.0181)50+ CNY492.310 (CNY556.3103) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | 1 Output | 13.2V | 6A | - | - | Regulated | - | - | Fixed | 119mm | 46mm | 135mm | 18V | 32V | 8862 Series | |||||
Each | 1+ CNY225.920 (CNY255.2896)5+ CNY197.680 (CNY223.3784)10+ CNY163.790 (CNY185.0827)50+ CNY146.850 (CNY165.9405)100+ CNY135.550 (CNY153.1715)More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ CNY519.590 (CNY587.1367)5+ CNY501.090 (CNY566.2317)10+ CNY488.000 (CNY551.440)50+ CNY461.680 (CNY521.6984) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 81W | 1 Output | 24V | 1.7A | - | - | Regulated | - | 12V | Fixed | 119mm | 46mm | 135mm | 10V | 16V | 8862 Series | |||||
Each | 1+ CNY249.370 (CNY281.7881)5+ CNY240.490 (CNY271.7537)10+ CNY234.200 (CNY264.646)50+ CNY221.570 (CNY250.3741)100+ CNY217.520 (CNY245.7976) | Min: 1 / Mult: 1 | ITE | - | 2:1 | 41W | 1 Output | 13.6V | 3A | - | - | Regulated | - | - | Fixed | 60mm | 49mm | 90mm | 18V | 32V | 5060 Series | |||||
Each | 1+ CNY108.320 (CNY122.4016)5+ CNY103.200 (CNY116.616)10+ CNY98.800 (CNY111.644)50+ CNY95.880 (CNY108.3444)100+ CNY93.970 (CNY106.1861)More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 12V | Fixed | 51mm | 28mm | 78mm | 9.2V | 18V | SD-15 Series | |||||
Each | 1+ CNY2,911.780 (CNY3,290.3114)5+ CNY2,549.540 (CNY2,880.9802) | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | - | - | - | 2kV | 48V | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ CNY1,154.190 (CNY1,304.2347)5+ CNY1,112.470 (CNY1,257.0911) | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 504W | 1 Output | 24V | 21A | - | - | - | 2kV | 96V | Fixed | 115mm | 50mm | 215mm | 19V | 72V | SD-500 Series | |||||
Each | 1+ CNY2,141.470 (CNY2,419.8611)5+ CNY2,039.750 (CNY2,304.9175) | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 1.08kW | 1 Output | 48V | 21A | - | - | - | 2kV | 48V | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ CNY597.080 (CNY674.7004)5+ CNY522.450 (CNY590.3685)10+ CNY432.890 (CNY489.1657)50+ CNY388.100 (CNY438.553) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 60W | 1 Output | 12V | 5A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 128mm | 9V | 36V | RSD-60 Series | |||||
Each | 1+ CNY440.590 (CNY497.8667)5+ CNY385.520 (CNY435.6376)10+ CNY319.430 (CNY360.9559)50+ CNY286.380 (CNY323.6094)100+ CNY264.350 (CNY298.7155) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | 24V | Fixed | 60mm | 25mm | 113mm | 9V | 36V | RSD-30 Series | |||||
Each | 1+ CNY110.490 (CNY124.8537)5+ CNY105.270 (CNY118.9551)10+ CNY100.780 (CNY113.8814)50+ CNY97.800 (CNY110.514)100+ CNY97.480 (CNY110.1524)More Pricing... | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.5kV | 24V | Fixed | 51mm | 28mm | 78mm | 18V | 36V | SD-15 Series | |||||
Each | 1+ CNY746.740 (CNY843.8162)5+ CNY653.400 (CNY738.342)10+ CNY541.390 (CNY611.7707)50+ CNY485.380 (CNY548.4794) | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 151W | 1 Output | 24V | 6.3A | - | - | - | 1.5kV | 48V | Fixed | 110mm | 50mm | 199mm | 36V | 72V | SD-150 Series | |||||
Each | 1+ CNY242.170 (CNY273.6521)5+ CNY233.460 (CNY263.8098)10+ CNY222.490 (CNY251.4137)50+ CNY216.630 (CNY244.7919)100+ CNY212.300 (CNY239.899) | Min: 1 / Mult: 1 | Railway | Enclosed | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 110V | Fixed | 60mm | 25mm | 113mm | 40V | 160V | RSD-30 Series | |||||
Each | 1+ CNY242.550 (CNY274.0815)5+ CNY235.270 (CNY265.8551)10+ CNY234.740 (CNY265.2562)50+ CNY234.210 (CNY264.6573)100+ CNY233.680 (CNY264.0584) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed | 31.4mm | 19.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ CNY247.420 (CNY279.5846)5+ CNY239.990 (CNY271.1887)10+ CNY232.580 (CNY262.8154)50+ CNY230.610 (CNY260.5893)100+ CNY228.640 (CNY258.3632) | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | 24V | Fixed | 31.4mm | 19.4mm | 76.2mm | 9V | 36V | DTJ15 Series |