Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPET750-12-050ND
Order Code2908003
Product RangePET750 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,475.560 (CNY2,797.3828) |
5+ | CNY2,426.050 (CNY2,741.4365) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,475.56 (CNY2,797.38 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBEL POWER SOLUTIONS
Manufacturer Part NoPET750-12-050ND
Order Code2908003
Product RangePET750 Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max750W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 162A
Output Voltage - Output 2-
Output Current - Output 2-
Isolation Voltage-
Input Voltage DC Nom-54V
DC / DC Converter Output TypeFixed, Adjustable
Rack U Height-
Width50.5mm
Height40mm
Depth338.8mm
Input Voltage DC Min-40V
Input Voltage DC Max-72V
Product RangePET750 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
750W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
50.5mm
Depth
338.8mm
Input Voltage DC Max
-72V
SVHC
To Be Advised
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
62A
Output Current - Output 2
-
Input Voltage DC Nom
-54V
Rack U Height
-
Height
40mm
Input Voltage DC Min
-40V
Product Range
PET750 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.861371