ITE & Industrial Isolated DIN Rail Mount DC / DC Converters:

20 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

element14stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4292203

RoHS

Each
1+
CNY292.010
(CNY329.9713)
5+
CNY265.720
(CNY300.2636)
10+
CNY265.670
(CNY300.2071)
50+
CNY263.300
(CNY297.529)
100+
CNY260.920
(CNY294.8396)
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
12V
1.25A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292199

RoHS

Each
1+
CNY651.330
(CNY736.0029)
5+
CNY569.910
(CNY643.9983)
10+
CNY472.210
(CNY533.5973)
50+
CNY423.360
(CNY478.3968)
Min: 1 / Mult: 1
ITE & Industrial
6:1
120W
1 Output
32V
3.75A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292214

RoHS

Each
1+
CNY341.070
(CNY385.4091)
5+
CNY324.230
(CNY366.3799)
10+
CNY310.320
(CNY350.6616)
50+
CNY306.990
(CNY346.8987)
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
48V
625mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292216

RoHS

Each
1+
CNY361.540
(CNY408.5402)
5+
CNY344.710
(CNY389.5223)
10+
CNY329.340
(CNY372.1542)
50+
CNY326.440
(CNY368.8772)
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
15V
3A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292207

RoHS

Each
1+
CNY631.770
(CNY713.9001)
5+
CNY602.080
(CNY680.3504)
10+
CNY575.450
(CNY650.2585)
50+
CNY558.700
(CNY631.331)
Min: 1 / Mult: 1
ITE & Industrial
6:1
240W
1 Output
24V
10A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292213

RoHS

Each
1+
CNY341.050
(CNY385.3865)
5+
CNY324.210
(CNY366.3573)
10+
CNY310.310
(CNY350.6503)
50+
CNY301.530
(CNY340.7289)
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
24V
1.25A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292205

RoHS

Each
1+
CNY292.010
(CNY329.9713)
5+
CNY278.110
(CNY314.2643)
10+
CNY265.670
(CNY300.2071)
50+
CNY258.350
(CNY291.9355)
100+
CNY253.190
(CNY286.1047)
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
24V
625mA
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292206

RoHS

Each
1+
CNY607.430
(CNY686.3959)
5+
CNY578.900
(CNY654.157)
10+
CNY553.280
(CNY625.2064)
50+
CNY543.150
(CNY613.7595)
Min: 1 / Mult: 1
ITE & Industrial
6:1
200.4W
1 Output
12V
16.7A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292204

RoHS

Each
1+
CNY292.010
(CNY329.9713)
5+
CNY278.110
(CNY314.2643)
10+
CNY265.670
(CNY300.2071)
50+
CNY263.300
(CNY297.529)
100+
CNY260.920
(CNY294.8396)
Min: 1 / Mult: 1
ITE & Industrial
10:1
15W
1 Output
15V
1A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292208

RoHS

Each
1+
CNY937.160
(CNY1,058.9908)
5+
CNY820.010
(CNY926.6113)
10+
CNY679.440
(CNY767.7672)
50+
CNY609.150
(CNY688.3395)
Min: 1 / Mult: 1
ITE & Industrial
6:1
240W
1 Output
32V
7.5A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
4292198

RoHS

Each
1+
CNY423.010
(CNY478.0013)
5+
CNY402.520
(CNY454.8476)
10+
CNY384.960
(CNY435.0048)
50+
CNY383.710
(CNY433.5923)
Min: 1 / Mult: 1
ITE & Industrial
6:1
120W
1 Output
24V
5A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292218

RoHS

Each
1+
CNY361.540
(CNY408.5402)
5+
CNY329.400
(CNY372.222)
10+
CNY329.340
(CNY372.1542)
50+
CNY326.440
(CNY368.8772)
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
48V
938mA
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292217

RoHS

Each
1+
CNY361.540
(CNY408.5402)
5+
CNY344.710
(CNY389.5223)
10+
CNY329.340
(CNY372.1542)
50+
CNY323.870
(CNY365.9731)
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
24V
1.87A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292211

RoHS

Each
1+
CNY341.070
(CNY385.4091)
5+
CNY324.230
(CNY366.3799)
10+
CNY310.320
(CNY350.6616)
50+
CNY306.990
(CNY346.8987)
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
15V
2A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292201

RoHS

Each
1+
CNY651.330
(CNY736.0029)
5+
CNY569.910
(CNY643.9983)
10+
CNY472.210
(CNY533.5973)
50+
CNY423.360
(CNY478.3968)
Min: 1 / Mult: 1
ITE & Industrial
6:1
120W
1 Output
48V
2.5A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292202

RoHS

Each
1+
CNY292.010
(CNY329.9713)
5+
CNY265.720
(CNY300.2636)
10+
CNY265.670
(CNY300.2071)
50+
CNY263.300
(CNY297.529)
100+
CNY260.920
(CNY294.8396)
Min: 1 / Mult: 1
ITE & Industrial
10:1
10W
1 Output
5V
2A
4kV
Fixed
800V
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
4292210

RoHS

Each
1+
CNY341.050
(CNY385.3865)
5+
CNY324.210
(CNY366.3573)
10+
CNY310.310
(CNY350.6503)
50+
CNY301.530
(CNY340.7289)
100+
CNY295.500
(CNY333.915)
Min: 1 / Mult: 1
ITE & Industrial
10:1
30W
1 Output
12V
2.5A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-30 Series
4292215

RoHS

Each
1+
CNY361.550
(CNY408.5515)
5+
CNY344.720
(CNY389.5336)
10+
CNY329.350
(CNY372.1655)
50+
CNY319.840
(CNY361.4192)
Min: 1 / Mult: 1
ITE & Industrial
10:1
45W
1 Output
12V
3.75A
4kV
Fixed
800V
70mm
135mm
32mm
150V
1.5kV
DDRH-45 Series
4292197

RoHS

Each
1+
CNY423.010
(CNY478.0013)
5+
CNY402.520
(CNY454.8476)
10+
CNY384.960
(CNY435.0048)
50+
CNY373.980
(CNY422.5974)
Min: 1 / Mult: 1
ITE & Industrial
6:1
100.8W
1 Output
12V
8.4A
4kV
Fixed
800V
63mm
125.2mm
115mm
250V
1.5kV
DDRH-120 Series
4292209

RoHS

Each
1+
CNY607.430
(CNY686.3959)
5+
CNY578.900
(CNY654.157)
10+
CNY553.280
(CNY625.2064)
50+
CNY537.180
(CNY607.0134)
Min: 1 / Mult: 1
ITE & Industrial
6:1
240W
1 Output
48V
5A
4kV
Fixed
800V
85.5mm
125.2mm
129.2mm
250V
1.5kV
DDRH-240 Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account