ITE Isolated Surface Mount DC / DC Converters:

650 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1205082

RoHS

Each
1+
CNY47.150
(CNY53.2795)
Min: 1 / Mult: 1
ITE
-
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1kV
12V
Fixed
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
1205081

RoHS

Each
1+
CNY78.070
(CNY88.2191)
10+
CNY74.960
(CNY84.7048)
25+
CNY74.160
(CNY83.8008)
50+
CNY71.860
(CNY81.2018)
100+
CNY64.950
(CNY73.3935)
Min: 1 / Mult: 1
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1kV
12V
Fixed
8mm
6.8mm
12.7mm
10.8V
13.2V
TSM Series
1007055

RoHS

Each
1+
CNY133.580
(CNY150.9454)
Min: 1 / Mult: 1
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
12V
Fixed
13.7mm
8mm
24mm
9V
18V
TES 2N Series
3772549

RoHS

Each
1+
CNY15.750
(CNY17.7975)
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
13.2mm
10.8V
13.2V
PDSE1-M Series
2643330

RoHS

Each
1+
CNY203.240
(CNY229.6612)
5+
CNY201.810
(CNY228.0453)
Min: 1 / Mult: 1
ITE
DIP
4:1
6W
1 Output
5V
1.25A
-
-
Regulated
1.5kV
48V
Fixed
10.2mm
22mm
25.4mm
18V
75V
ISX06 Series
4163287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY28.010
(CNY31.6513)
5+
CNY27.870
(CNY31.4931)
10+
CNY27.650
(CNY31.2445)
20+
CNY27.190
(CNY30.7247)
50+
CNY26.720
(CNY30.1936)
Min: 1 / Mult: 1
ITE
Surface Mount Device
-
1W
1 Output
12V
83.3mA
-
-
-
3kV
12V
Fixed
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
4175972

RoHS

Each
1+
CNY117.360
(CNY132.6168)
10+
CNY114.120
(CNY128.9556)
25+
CNY112.320
(CNY126.9216)
50+
CNY108.870
(CNY123.0231)
100+
CNY98.280
(CNY111.0564)
Min: 1 / Mult: 1
ITE
Surface Mount DIP
-
1W
1 Output
15V
68mA
-
-
Regulated
3kV
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
1021599

RoHS

Each
1+
CNY55.760
(CNY63.0088)
5+
CNY55.280
(CNY62.4664)
10+
CNY54.790
(CNY61.9127)
20+
CNY53.780
(CNY60.7714)
50+
CNY52.710
(CNY59.5623)
Min: 1 / Mult: 1
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
1635248

RoHS

Each
1+
CNY43.390
(CNY49.0307)
10+
CNY37.310
(CNY42.1603)
25+
CNY36.250
(CNY40.9625)
50+
CNY34.120
(CNY38.5556)
100+
CNY33.050
(CNY37.3465)
Min: 1 / Mult: 1
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
8mm
6.7mm
13.7mm
4.5V
5.5V
TES 1 Series
3890266

RoHS

Each
1+
CNY25.920
(CNY29.2896)
5+
CNY25.130
(CNY28.3969)
10+
CNY24.340
(CNY27.5042)
50+
CNY24.200
(CNY27.346)
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
1 Output
12V
84mA
-
-
Unregulated
1.5kV
24V
Fixed
8.5mm
7.25mm
13.2mm
21.6V
26.4V
IES01 Series
3652644

RoHS

Each
1+
CNY28.590
(CNY32.3067)
5+
CNY25.080
(CNY28.3404)
10+
CNY22.740
(CNY25.6962)
25+
CNY21.090
(CNY23.8317)
Min: 1 / Mult: 1
ITE
Surface Mount DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
15.24mm
10.8V
13.2V
MPA-XT
2363739

RoHS

Each
1+
CNY197.040
(CNY222.6552)
10+
CNY157.100
(CNY177.523)
25+
CNY153.730
(CNY173.7149)
50+
CNY151.230
(CNY170.8899)
100+
CNY148.770
(CNY168.1101)
Min: 1 / Mult: 1
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
18.9mm
18V
36V
TDR 2SM Series
2363785

RoHS

Each
1+
CNY227.820
(CNY257.4366)
10+
CNY216.940
(CNY245.1422)
25+
CNY213.560
(CNY241.3228)
50+
CNY203.400
(CNY229.842)
100+
CNY186.410
(CNY210.6433)
Min: 1 / Mult: 1
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
18V
36V
TDR 3SM Series
1205072

RoHS

Each
1+
CNY61.980
(CNY70.0374)
10+
CNY57.210
(CNY64.6473)
25+
CNY55.560
(CNY62.7828)
50+
CNY52.270
(CNY59.0651)
100+
CNY50.630
(CNY57.2119)
Min: 1 / Mult: 1
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
2946813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CNY59.350
(CNY67.0655)
5+
CNY59.060
(CNY66.7378)
10+
CNY58.610
(CNY66.2293)
20+
CNY57.600
(CNY65.088)
50+
CNY56.590
(CNY63.9467)
Min: 1 / Mult: 1
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
3501748

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CNY175.140
(CNY197.9082)
5+
CNY168.600
(CNY190.518)
10+
CNY165.320
(CNY186.8116)
20+
CNY155.170
(CNY175.3421)
50+
CNY145.010
(CNY163.8613)
Min: 1 / Mult: 1
ITE
Module
2:1
25.5W
1 Output
12V
2.125A
-
-
-
2.25kV
48V
Fixed
35.5mm
10.55mm
22.4mm
37V
57V
MYBSP Series
3595125

RoHS

Each
1+
CNY30.740
(CNY34.7362)
5+
CNY30.130
(CNY34.0469)
10+
CNY29.510
(CNY33.3463)
20+
CNY28.900
(CNY32.657)
50+
CNY28.280
(CNY31.9564)
Min: 1 / Mult: 1
ITE
DIP
1:1
1W
2 Output
3.3V
151mA
-3.3V
151mA
-
3kV
5V
Fixed
11.4mm
7.25mm
15.24mm
4.5V
5.5V
PEP1-M Series
3595361

RoHS

Each
1+
CNY95.580
(CNY108.0054)
5+
CNY92.160
(CNY104.1408)
10+
CNY89.870
(CNY101.5531)
20+
CNY87.760
(CNY99.1688)
50+
CNY84.130
(CNY95.0669)
Min: 1 / Mult: 1
ITE
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
5V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
1007061

RoHS

Each
1+
CNY188.130
(CNY212.5869)
10+
CNY164.270
(CNY185.6251)
25+
CNY161.740
(CNY182.7662)
50+
CNY154.050
(CNY174.0765)
100+
CNY141.200
(CNY159.556)
Min: 1 / Mult: 1
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
24V
Fixed
13.7mm
8.25mm
24mm
18V
36V
TES 2N Series
1007067

RoHS

Each
1+
CNY176.020
(CNY198.9026)
10+
CNY164.240
(CNY185.5912)
25+
CNY161.640
(CNY182.6532)
50+
CNY154.010
(CNY174.0313)
100+
CNY141.120
(CNY159.4656)
Min: 1 / Mult: 1
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
24V
Fixed
13.7mm
8mm
24mm
18V
36V
TES 2N Series
2363728

RoHS

Each
1+
CNY194.910
(CNY220.2483)
10+
CNY181.010
(CNY204.5413)
25+
CNY178.130
(CNY201.2869)
50+
CNY169.710
(CNY191.7723)
100+
CNY155.590
(CNY175.8167)
Min: 1 / Mult: 1
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
5V
Fixed
12.8mm
8.7mm
18.9mm
4.5V
9V
TDR 2SM Series
1021601

RoHS

Each
1+
CNY57.780
(CNY65.2914)
5+
CNY57.050
(CNY64.4665)
10+
CNY56.320
(CNY63.6416)
20+
CNY55.460
(CNY62.6698)
50+
CNY54.360
(CNY61.4268)
Min: 1 / Mult: 1
ITE
-
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
2887378

RoHS

Each
1+
CNY273.060
(CNY308.5578)
5+
CNY270.620
(CNY305.8006)
10+
CNY270.610
(CNY305.7893)
20+
CNY270.600
(CNY305.778)
Min: 1 / Mult: 1
ITE
Sixteenth Brick
4:1
49.5W
1 Output
3.3V
15A
-
-
-
2.25kV
48V
Fixed, Adjustable
22.9mm
9.14mm
33mm
18V
75V
UWS Series
3125114

RoHS

Each
1+
CNY329.050
(CNY371.8265)
5+
CNY287.920
(CNY325.3496)
10+
CNY238.560
(CNY269.5728)
50+
CNY213.880
(CNY241.6844)
100+
CNY197.430
(CNY223.0959)
Min: 1 / Mult: 1
ITE
DIP
1:1
2W
2 Output
15V
16mA
-15V
16mA
Unregulated
1kV
24V
Fixed
10.65mm
2.65mm
18.1mm
21.6V
26.4V
DCP02 Series
3262044

RoHS

Each
1+
CNY125.750
(CNY142.0975)
5+
CNY124.590
(CNY140.7867)
10+
CNY116.980
(CNY132.1874)
20+
CNY114.390
(CNY129.2607)
50+
CNY113.870
(CNY128.6731)
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
1-25 of 650 items
of 26 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account