Same day shipping
On Thousands of Products
Our Biggest Range Ever
Over 1 million products available online
FREE Technical Support
Exclusive to Farnell Customers
9 Product Results Found for "MULTICOMP PRO"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY17.240 (CNY19.4812)15+ CNY16.390 (CNY18.5207)50+ CNY15.820 (CNY17.8766) | Total:CNY17.24 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ CNY18.470 (CNY20.8711)15+ CNY17.520 (CNY19.7976) | Total:CNY18.47 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ CNY24.910 (CNY28.1483)10+ CNY23.680 (CNY26.7584)25+ CNY22.070 (CNY24.9391)75+ CNY20.550 (CNY23.2215)150+ CNY18.940 (CNY21.4022)More Pricing... | Total:CNY24.91 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | |||||
Each | 1+ CNY24.820 (CNY28.0466)15+ CNY22.830 (CNY25.7979)50+ CNY20.650 (CNY23.3345)150+ CNY18.850 (CNY21.3005)250+ CNY17.340 (CNY19.5942)More Pricing... | Total:CNY24.82 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ CNY24.720 (CNY27.9336)15+ CNY22.830 (CNY25.7979)50+ CNY20.650 (CNY23.3345) | Total:CNY24.72 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ CNY25.100 (CNY28.363)15+ CNY23.210 (CNY26.2273)50+ CNY20.930 (CNY23.6509)150+ CNY19.130 (CNY21.6169)250+ CNY17.620 (CNY19.9106)More Pricing... | Total:CNY25.10 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ CNY26.710 (CNY30.1823)15+ CNY24.530 (CNY27.7189)50+ CNY22.260 (CNY25.1538) | Total:CNY26.71 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | |||||
Each | 1+ CNY25.760 (CNY29.1088)10+ CNY24.440 (CNY27.6172)25+ CNY22.730 (CNY25.6849)75+ CNY21.220 (CNY23.9786)150+ CNY19.510 (CNY22.0463)More Pricing... | Total:CNY25.76 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPF-XT | |||||
Each | 1+ CNY22.450 (CNY25.3685)10+ CNY17.520 (CNY19.7976) | Total:CNY22.45 Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | |||||