No results found
We couldn't find any product matching with your search ias/ies xp power. Here are some suggestions based on your search.
21 Product Results Found for "ias/ies xp power"
Find a huge range of Isolated Surface Mount DC / DC Converters at element14 China. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3281047 RoHS | Each | 1+ CNY33.900 (CNY38.307)10+ CNY29.660 (CNY33.5158)25+ CNY24.580 (CNY27.7754)50+ CNY22.040 (CNY24.9052)100+ CNY20.340 (CNY22.9842)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | ||||
3281063 RoHS | Each | 1+ CNY32.400 (CNY36.612)10+ CNY28.350 (CNY32.0355)25+ CNY23.490 (CNY26.5437)50+ CNY23.450 (CNY26.4985)100+ CNY23.410 (CNY26.4533)More Pricing... | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | IAS Series | ||||
3281049 RoHS | Each | 1+ CNY20.890 (CNY23.6057)10+ CNY19.670 (CNY22.2271)25+ CNY18.800 (CNY21.244)50+ CNY18.360 (CNY20.7468)100+ CNY17.910 (CNY20.2383)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | ||||
3281053 RoHS | Each | 1+ CNY17.920 (CNY20.2496)10+ CNY17.570 (CNY19.8541)25+ CNY17.490 (CNY19.7637)50+ CNY17.480 (CNY19.7524)100+ CNY17.470 (CNY19.7411)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | ||||
3281054 RoHS | Each | 1+ CNY17.920 (CNY20.2496)10+ CNY17.860 (CNY20.1818)25+ CNY17.790 (CNY20.1027)50+ CNY17.720 (CNY20.0236)100+ CNY17.650 (CNY19.9445)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | ||||
3281052 RoHS | Each | 1+ CNY17.920 (CNY20.2496)10+ CNY17.860 (CNY20.1818)25+ CNY17.790 (CNY20.1027)50+ CNY17.720 (CNY20.0236)100+ CNY17.650 (CNY19.9445)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | ||||
4130188 RoHS | Each | 1+ CNY48.090 (CNY54.3417)5+ CNY42.080 (CNY47.5504)10+ CNY40.490 (CNY45.7537)50+ CNY38.890 (CNY43.9457)100+ CNY37.980 (CNY42.9174) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | ||||
4130187 RoHS | Each | 1+ CNY38.520 (CNY43.5276)5+ CNY37.370 (CNY42.2281)10+ CNY36.710 (CNY41.4823) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | ||||
3890266 RoHS | Each | 1+ CNY26.360 (CNY29.7868)10+ CNY24.750 (CNY27.9675)25+ CNY24.600 (CNY27.798)50+ CNY24.450 (CNY27.6285)100+ CNY24.300 (CNY27.459)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | ||||
3890253 RoHS | Each | 1+ CNY24.330 (CNY27.4929)10+ CNY24.210 (CNY27.3573)25+ CNY24.090 (CNY27.2217)50+ CNY23.970 (CNY27.0861)100+ CNY23.840 (CNY26.9392)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | IAS Series | ||||
3890263 RoHS | Each | 1+ CNY30.790 (CNY34.7927)10+ CNY26.940 (CNY30.4422)25+ CNY25.790 (CNY29.1427)50+ CNY24.630 (CNY27.8319)100+ CNY23.480 (CNY26.5324)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES01 Series | ||||
3890264 RoHS | Each | 1+ CNY35.930 (CNY40.6009)10+ CNY31.440 (CNY35.5272)25+ CNY26.050 (CNY29.4365)50+ CNY23.360 (CNY26.3968)100+ CNY21.560 (CNY24.3628)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | - | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | ||||
3890257 RoHS | Each | 1+ CNY24.800 (CNY28.024)10+ CNY21.700 (CNY24.521)25+ CNY17.980 (CNY20.3174)50+ CNY17.810 (CNY20.1253)100+ CNY17.640 (CNY19.9332)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 6V | 167mA | - | - | Unregulated | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES01 Series | ||||
3890262 RoHS | Each | 1+ CNY30.790 (CNY34.7927)10+ CNY26.940 (CNY30.4422)25+ CNY25.790 (CNY29.1427)50+ CNY24.630 (CNY27.8319)100+ CNY23.480 (CNY26.5324)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES01 Series | ||||
4130165 RoHS | Each | 1+ CNY39.860 (CNY45.0418)10+ CNY34.880 (CNY39.4144)25+ CNY28.900 (CNY32.657)50+ CNY25.910 (CNY29.2783)100+ CNY23.920 (CNY27.0296)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | - | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||
4130177 RoHS | Each | 1+ CNY59.110 (CNY66.7943)5+ CNY51.720 (CNY58.4436)10+ CNY42.860 (CNY48.4318)50+ CNY38.420 (CNY43.4146)100+ CNY35.470 (CNY40.0811)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | - | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | ||||
4130166 RoHS | Each | 1+ CNY35.930 (CNY40.6009)10+ CNY31.440 (CNY35.5272)25+ CNY26.050 (CNY29.4365)50+ CNY23.360 (CNY26.3968)100+ CNY21.560 (CNY24.3628)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | - | 3.3V | Fixed | 8.5mm | 7.25mm | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||
4130196 RoHS | Each | 1+ CNY59.110 (CNY66.7943)5+ CNY51.720 (CNY58.4436)10+ CNY42.860 (CNY48.4318)50+ CNY38.420 (CNY43.4146)100+ CNY35.470 (CNY40.0811)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2W | 1 Output | 24V | 83mA | - | - | Unregulated | - | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES02 Series | ||||
4130174 RoHS | Each | 1+ CNY26.540 (CNY29.9902)10+ CNY26.440 (CNY29.8772)25+ CNY26.330 (CNY29.7529)50+ CNY24.910 (CNY28.1483)100+ CNY24.220 (CNY27.3686)More Pricing... | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | 13.2mm | 13.5V | 16.5V | IES01 Series | ||||
4130176 RoHS | Each | 1+ CNY59.110 (CNY66.7943)5+ CNY51.720 (CNY58.4436)10+ CNY42.860 (CNY48.4318)50+ CNY38.420 (CNY43.4146)100+ CNY35.470 (CNY40.0811)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2W | 1 Output | 3.3V | 400mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | IES02 Series | ||||
4130186 RoHS | Each | 1+ CNY45.800 (CNY51.754)5+ CNY40.080 (CNY45.2904)10+ CNY33.210 (CNY37.5273)50+ CNY33.180 (CNY37.4934)100+ CNY33.140 (CNY37.4482)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | IES02 Series | ||||