Isolated Surface Mount DC / DC Converters:

2 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Max
Output Current - Output 2
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4026705

RoHS

Each
1+
CNY160.640
(CNY181.5232)
10+
CNY158.040
(CNY178.5852)
25+
CNY148.320
(CNY167.6016)
168+
CNY143.540
(CNY162.2002)
336+
CNY138.750
(CNY156.7875)
Min: 1 / Mult: 1
Industrial
BGA-38, Micro Module
3V
40V
2 Output
BGA
38Pins
300mA
300mA
1.2V
18V
450mA
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8068 Series
4026707

RoHS

Each
1+
CNY179.270
(CNY202.5751)
10+
CNY176.420
(CNY199.3546)
25+
CNY165.000
(CNY186.450)
168+
CNY164.920
(CNY186.3596)
336+
CNY161.630
(CNY182.6419)
Min: 1 / Mult: 1
Industrial
BGA-38, Micro Module
3V
40V
2 Output
BGA
38Pins
300mA
300mA
1.2V
18V
450mA
Regulated
2kV
Isolated Flyback
125°C
Adjustable
9mm
4.92mm
11.25mm
2.8V
40V
LTM8068 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account