2 Product Results Found for "Energy"
Find a huge range of Isolated Surface Mount DC / DC Converters at element14 China. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Recom Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY19.620 (CNY22.1706)5+ CNY19.560 (CNY22.1028)10+ CNY18.820 (CNY21.2666)20+ CNY18.670 (CNY21.0971)50+ CNY18.520 (CNY20.9276) | Min: 1 / Mult: 1 | ITE, Industrial & Household | Module | 1W | 1 Output | 5VDC | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 5mm | 1.18mm | 4mm | 4.5V | 5.5V | RxxC1TFxxS Series | |||||
Each | 1+ CNY49.270 (CNY55.6751)5+ CNY49.050 (CNY55.4265)10+ CNY48.830 (CNY55.1779)20+ CNY47.260 (CNY53.4038)50+ CNY45.680 (CNY51.6184) | Min: 1 / Mult: 1 | ITE & Industrial | Module | 2W | 2 Output | 22.5V | 100mA | -22.5V | -12mA | Regulated | 3kV | 24V | Programmable | 7.5mm | 3.55mm | 12.83mm | 21VDC | 27VDC | R24C2T25 Series |