999 Product Results Found for "power"
Find a huge range of Isolated Surface Mount DC / DC Converters at element14 China. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Traco Power, Murata Power Solutions, Tdk-lambda, Recom Power & Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY48.680 (CNY55.0084) | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 80mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ CNY78.070 (CNY88.2191)10+ CNY74.960 (CNY84.7048)25+ CNY74.160 (CNY83.8008)50+ CNY71.860 (CNY81.2018)100+ CNY64.950 (CNY73.3935) | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | - | 12V | 40mA | - | - | - | -12V | - | 40mA | - | Unregulated | 1kV | - | - | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ CNY178.160 (CNY201.3208)10+ CNY158.400 (CNY178.992)25+ CNY156.070 (CNY176.3591)50+ CNY153.730 (CNY173.7149)100+ CNY151.390 (CNY171.0707) | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ CNY15.980 (CNY18.0574) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 9V | 111mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE1-M Series | |||||
Each | 1+ CNY41.870 (CNY47.3131)10+ CNY35.990 (CNY40.6687)25+ CNY34.970 (CNY39.5161)50+ CNY32.910 (CNY37.1883)100+ CNY31.880 (CNY36.0244) | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1.5kV | - | - | 5V | Fixed | 8mm | 6.7mm | 13.7mm | 4.5V | 5.5V | TES 1 Series | |||||
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ CNY140.710 (CNY159.0023) | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 2W | 1 Output | SOP | 28Pins | 7V | 285mA | 286mA | - | 7V | - | - | - | 800kHz | Unregulated | 1kV | - | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ CNY180.970 (CNY204.4961)10+ CNY176.950 (CNY199.9535)25+ CNY174.800 (CNY197.524)50+ CNY172.670 (CNY195.1171)100+ CNY164.970 (CNY186.4161) | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 48V | Fixed | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
Each | 1+ CNY134.860 (CNY152.3918)3+ CNY131.490 (CNY148.5837)5+ CNY129.470 (CNY146.3011) | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | - | 24V | 45mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
Each | 1+ CNY106.300 (CNY120.119)5+ CNY105.500 (CNY119.215)10+ CNY105.300 (CNY118.989) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2:1 | - | 2W | 1 Output | - | - | 9V | 222mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 | |||||
Each | 1+ CNY51.680 (CNY58.3984)5+ CNY51.420 (CNY58.1046)10+ CNY51.040 (CNY57.6752)20+ CNY48.890 (CNY55.2457)50+ CNY46.740 (CNY52.8162) | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each | 1+ CNY117.360 (CNY132.6168)10+ CNY111.450 (CNY125.9385)25+ CNY105.540 (CNY119.2602)50+ CNY99.630 (CNY112.5819)100+ CNY93.720 (CNY105.9036) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ CNY107.790 (CNY121.8027)5+ CNY106.930 (CNY120.8309)10+ CNY106.060 (CNY119.8478)20+ CNY105.270 (CNY118.9551)50+ CNY104.480 (CNY118.0624) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | - | -15V | - | -100mA | - | Regulated | 2kV | - | - | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ CNY175.020 (CNY197.7726) | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 4:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R3M Series | |||||
Each | 1+ CNY185.390 (CNY209.4907) | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 4:1 | - | 1W | 2 Output | - | - | 12V | 45mA | - | - | - | -12V | - | -45mA | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ CNY105.650 (CNY119.3845) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 2 Output | - | - | 15V | 50mA | - | - | - | -15V | - | -50mA | - | Regulated | 1.5kV | - | - | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
4026703 | Each | 1+ CNY256.540 (CNY289.8902)10+ CNY228.890 (CNY258.6457)25+ CNY195.480 (CNY220.8924)168+ CNY186.480 (CNY210.7224)336+ CNY182.760 (CNY206.5188) | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3V | - | 40V | - | 1 Output | BGA | 38Pins | - | - | 450mA | 2.5V | - | - | 24V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 2.8V | 40V | LTM8067 Series | ||||
Each | 1+ CNY153.080 (CNY172.9804)10+ CNY150.560 (CNY170.1328)25+ CNY140.840 (CNY159.1492)168+ CNY136.660 (CNY154.4258)336+ CNY136.370 (CNY154.0981)More Pricing... | Min: 1 / Mult: 1 | Industrial | BGA-38, Micro Module | 3.1V | - | 31V | - | 1 Output | BGA | 38Pins | - | - | 440mA | 2.5V | - | - | 12V | - | - | Regulated | 2kV | Isolated Flyback | 125°C | - | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 31V | LTM8057 Series | |||||
Each | 1+ CNY105.650 (CNY119.3845) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.56W | 2 Output | - | - | 12V | 65mA | - | - | - | -12V | - | -65mA | - | Regulated | 1.5kV | - | - | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ CNY105.650 (CNY119.3845) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 2 Output | - | - | 15V | 50mA | - | - | - | -15V | - | -50mA | - | Regulated | 1.5kV | - | - | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ CNY111.680 (CNY126.1984)5+ CNY109.630 (CNY123.8819)10+ CNY107.570 (CNY121.5541)20+ CNY106.620 (CNY120.4806)50+ CNY105.660 (CNY119.3958) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 1 Output | - | - | 5V | 300mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ CNY227.820 (CNY257.4366)10+ CNY216.940 (CNY245.1422)25+ CNY213.560 (CNY241.3228)50+ CNY203.400 (CNY229.842)100+ CNY186.410 (CNY210.6433) | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 3W | 1 Output | - | - | 12V | 250mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 24V | Fixed, Adjustable | 12.8mm | 8.7mm | 18.9mm | 18V | 36V | TDR 3SM Series | |||||
Each | 1+ CNY61.090 (CNY69.0317)10+ CNY58.650 (CNY66.2745)25+ CNY58.400 (CNY65.992)50+ CNY58.140 (CNY65.6982)100+ CNY57.880 (CNY65.4044) | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 8mm | 6.8mm | 12.7mm | 4.5V | 5.5V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ CNY22.850 (CNY25.8205)5+ CNY22.710 (CNY25.6623)10+ CNY22.550 (CNY25.4815)20+ CNY22.180 (CNY25.0634)50+ CNY21.800 (CNY24.634) | Min: 1 / Mult: 1 | Medical | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 3kV | - | - | 5V | Fixed | 10.41mm | 4.5mm | 12.7mm | 4.5V | 5.5V | NXE Series | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CNY51.680 (CNY58.3984)5+ CNY51.420 (CNY58.1046)10+ CNY51.040 (CNY57.6752)20+ CNY50.160 (CNY56.6808)50+ CNY49.280 (CNY55.6864) | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | NTE Series | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ CNY152.480 (CNY172.3024)5+ CNY146.830 (CNY165.9179)10+ CNY143.910 (CNY162.6183)20+ CNY141.650 (CNY160.0645)50+ CNY139.540 (CNY157.6802) | Min: 1 / Mult: 1 | ITE | Module | - | 2:1 | - | 25.5W | 1 Output | - | - | 12V | 2.125A | - | - | - | - | - | - | - | - | 2.25kV | - | - | 48V | Fixed | 35.5mm | 10.55mm | 22.4mm | 37V | 57V | MYB Series |