27 Product Results Found for "pro elec"
Find a huge range of Isolated Surface Mount DC / DC Converters at element14 China. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Multicomp Pro, Recom Power & Xp Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY29.560 (CNY33.4028)5+ CNY25.930 (CNY29.3009)10+ CNY23.520 (CNY26.5776)25+ CNY21.790 (CNY24.6227) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ CNY27.780 (CNY31.3914)15+ CNY25.520 (CNY28.8376)50+ CNY23.150 (CNY26.1595) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | |||||
Each | 1+ CNY26.110 (CNY29.5043)15+ CNY24.140 (CNY27.2782)50+ CNY21.770 (CNY24.6001)150+ CNY19.900 (CNY22.487)250+ CNY18.330 (CNY20.7129)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ CNY28.590 (CNY32.3067)5+ CNY25.080 (CNY28.3404)10+ CNY22.740 (CNY25.6962)25+ CNY21.090 (CNY23.8317) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ CNY24.040 (CNY27.1652)15+ CNY22.170 (CNY25.0521) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ CNY29.960 (CNY33.8548)5+ CNY26.280 (CNY29.6964)10+ CNY23.840 (CNY26.9392)25+ CNY22.100 (CNY24.973) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ CNY28.460 (CNY32.1598)10+ CNY27.030 (CNY30.5439)25+ CNY25.080 (CNY28.3404)75+ CNY23.460 (CNY26.5098)150+ CNY21.620 (CNY24.4306)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | |||||
Each | 1+ CNY27.980 (CNY31.6174)10+ CNY26.600 (CNY30.058)25+ CNY24.730 (CNY27.9449) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPA-XT | |||||
Each | 1+ CNY27.790 (CNY31.4027)5+ CNY27.780 (CNY31.3914)10+ CNY27.330 (CNY30.8829)20+ CNY26.830 (CNY30.3179)50+ CNY26.320 (CNY29.7416) | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 5V | Fixed | 7.5mm | 2.5mm | 10.35mm | 4.5V | 5.5V | RxxCTExxS Series | |||||
Each | 1+ CNY25.910 (CNY29.2783)10+ CNY24.630 (CNY27.8319)25+ CNY22.960 (CNY25.9448)75+ CNY21.380 (CNY24.1594)150+ CNY19.700 (CNY22.261)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | |||||
Each | 1+ CNY33.900 (CNY38.307)5+ CNY33.890 (CNY38.2957)10+ CNY31.410 (CNY35.4933)20+ CNY30.760 (CNY34.7588) | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ CNY25.710 (CNY29.0523)15+ CNY23.740 (CNY26.8262)50+ CNY21.480 (CNY24.2724) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ CNY25.810 (CNY29.1653)15+ CNY23.740 (CNY26.8262)50+ CNY21.480 (CNY24.2724)150+ CNY19.610 (CNY22.1593)250+ CNY18.030 (CNY20.3739)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ CNY26.800 (CNY30.284)10+ CNY25.420 (CNY28.7246)25+ CNY23.640 (CNY26.7132)75+ CNY22.070 (CNY24.9391)150+ CNY20.300 (CNY22.939)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPF-XT | |||||
Each | 1+ CNY19.020 (CNY21.4926) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPA-XT | |||||
Each | 1+ CNY33.530 (CNY37.8889)5+ CNY33.490 (CNY37.8437)10+ CNY33.450 (CNY37.7985)20+ CNY33.410 (CNY37.7533)50+ CNY33.370 (CNY37.7081) | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ CNY37.260 (CNY42.1038)5+ CNY36.100 (CNY40.793)10+ CNY34.940 (CNY39.4822)20+ CNY33.790 (CNY38.1827) | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ CNY38.740 (CNY43.7762)5+ CNY37.810 (CNY42.7253)10+ CNY36.870 (CNY41.6631)20+ CNY36.190 (CNY40.8947)50+ CNY35.500 (CNY40.115) | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ CNY36.010 (CNY40.6913)5+ CNY35.550 (CNY40.1715)10+ CNY35.090 (CNY39.6517)20+ CNY33.610 (CNY37.9793)50+ CNY32.220 (CNY36.4086) | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ CNY39.460 (CNY44.5898)5+ CNY39.390 (CNY44.5107)10+ CNY38.000 (CNY42.940)20+ CNY37.200 (CNY42.036)50+ CNY36.390 (CNY41.1207) | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ CNY33.600 (CNY37.968)5+ CNY32.840 (CNY37.1092)10+ CNY32.070 (CNY36.2391)20+ CNY31.010 (CNY35.0413)50+ CNY30.760 (CNY34.7588) | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ CNY36.600 (CNY41.358)5+ CNY35.220 (CNY39.7986)10+ CNY34.660 (CNY39.1658)20+ CNY34.020 (CNY38.4426)50+ CNY33.370 (CNY37.7081) | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ CNY33.230 (CNY37.5499)5+ CNY32.820 (CNY37.0866)10+ CNY32.400 (CNY36.612)20+ CNY31.900 (CNY36.047)50+ CNY31.760 (CNY35.8888) | Min: 1 / Mult: 1 | Medical | Module | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8mm | 15.24mm | 4.5V | 5.5V | R1DX Series | |||||
Each | 1+ CNY38.430 (CNY43.4259)5+ CNY38.410 (CNY43.4033)10+ CNY36.970 (CNY41.7761)20+ CNY35.620 (CNY40.2506)50+ CNY34.260 (CNY38.7138) | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1:1 | 500mW | 1 Output | 5V | 100mA | - | - | Regulated | 3kV | 5V | Fixed | 7.5mm | 2.5mm | 10.35mm | 4.5V | 5.5V | RxxC05TExxS Series | |||||
Each | 1+ CNY31.360 (CNY35.4368)5+ CNY30.990 (CNY35.0187)10+ CNY30.620 (CNY34.6006)50+ CNY29.360 (CNY33.1768)100+ CNY28.210 (CNY31.8773) | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Semi-regulated | 1.5kV | 5V | Fixed | 8.3mm | 7mm | 12.7mm | 4.5V | 5.5V | ISE Series |