13 Product Results Found for "security"
Find a huge range of Isolated Surface Mount DC / DC Converters at element14 China. We stock a large selection of Isolated Surface Mount DC / DC Converters, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY29.560 (CNY33.4028)5+ CNY25.930 (CNY29.3009)10+ CNY23.520 (CNY26.5776)25+ CNY21.790 (CNY24.6227) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ CNY20.300 (CNY22.939)10+ CNY19.280 (CNY21.7864)25+ CNY17.940 (CNY20.2722) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 15.24mm | 21.6V | 26.4V | MPA-XT | |||||
Each | 1+ CNY28.590 (CNY32.3067)5+ CNY25.080 (CNY28.3404)10+ CNY22.740 (CNY25.6962)25+ CNY21.090 (CNY23.8317) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ CNY28.460 (CNY32.1598)10+ CNY27.030 (CNY30.5439)25+ CNY25.080 (CNY28.3404)75+ CNY23.460 (CNY26.5098)150+ CNY21.620 (CNY24.4306)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | |||||
Each | 1+ CNY24.890 (CNY28.1257)15+ CNY22.940 (CNY25.9222)50+ CNY20.800 (CNY23.504)150+ CNY18.970 (CNY21.4361)250+ CNY17.440 (CNY19.7072)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ CNY29.960 (CNY33.8548)5+ CNY26.280 (CNY29.6964)10+ CNY23.840 (CNY26.9392)25+ CNY22.100 (CNY24.973) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | 21mA | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 15.24mm | 10.8V | 13.2V | MPA-XT | |||||
Each | 1+ CNY19.690 (CNY22.2497) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 15.24mm | 4.5V | 5.5V | MPA-XT | |||||
Each | 1+ CNY26.820 (CNY30.3066)10+ CNY25.490 (CNY28.8037)25+ CNY23.760 (CNY26.8488)75+ CNY22.130 (CNY25.0069)150+ CNY20.390 (CNY23.0407)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPB-XT | |||||
Each | 1+ CNY26.720 (CNY30.1936)15+ CNY24.580 (CNY27.7754)50+ CNY22.230 (CNY25.1199)150+ CNY20.300 (CNY22.939)250+ CNY18.660 (CNY21.0858)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | 13.2mm | 4.5V | 5.5V | MPB-XT | |||||
Each | 1+ CNY27.740 (CNY31.3462)10+ CNY26.310 (CNY29.7303)25+ CNY24.480 (CNY27.6624)75+ CNY22.850 (CNY25.8205)150+ CNY21.010 (CNY23.7413)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 3kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPF-XT | |||||
Each | 1+ CNY28.760 (CNY32.4988)15+ CNY26.410 (CNY29.8433)50+ CNY23.960 (CNY27.0748) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 3kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | MPF-XT | |||||
Each | 1+ CNY27.030 (CNY30.5439)15+ CNY24.980 (CNY28.2274)50+ CNY22.530 (CNY25.4589)150+ CNY20.600 (CNY23.278)250+ CNY18.970 (CNY21.4361)More Pricing... | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT | |||||
Each | 1+ CNY26.620 (CNY30.0806)15+ CNY24.580 (CNY27.7754)50+ CNY22.230 (CNY25.1199) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | MPB-XT |