We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other surface mount DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive Applications.
Isolated Surface Mount DC / DC Converters:
986 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Min
Output Voltage Nom
Output Voltage - Output 2
Output Voltage Max
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY47.150 (CNY53.2795) | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 80mA | - | - | - | - | - | - | - | Unregulated | 1kV | - | - | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ CNY81.260 (CNY91.8238)10+ CNY76.650 (CNY86.6145)25+ CNY75.400 (CNY85.202)50+ CNY73.060 (CNY82.5578)100+ CNY66.030 (CNY74.6139) | Min: 1 / Mult: 1 | ITE | - | - | 1:1 | - | 1W | 2 Output | - | - | 12V | 40mA | - | - | - | -12V | - | 40mA | - | Unregulated | 1kV | - | - | 12V | Fixed | 8mm | 6.8mm | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
Each | 1+ CNY133.580 (CNY150.9454) | Min: 1 / Mult: 1 | ITE | - | - | 2:1 | - | 2W | 1 Output | - | - | 5V | 400mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed | 13.7mm | 8mm | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+ CNY15.750 (CNY17.7975) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 1:1 | - | 1W | 1 Output | - | - | 9V | 111mA | - | - | - | - | - | - | - | Unregulated | - | - | - | 12V | Fixed | 8.5mm | 7.25mm | 13.2mm | 10.8V | 13.2V | PDSE1-M Series | |||||
Each | 1+ CNY203.240 (CNY229.6612)5+ CNY201.810 (CNY228.0453) | Min: 1 / Mult: 1 | ITE | DIP | - | 4:1 | - | 6W | 1 Output | - | - | 5V | 1.25A | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
3123105 RoHS | TEXAS INSTRUMENTS | Each | 1+ CNY142.740 (CNY161.2962) | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 2W | 1 Output | SOP | 28Pins | 7V | 285mA | 286mA | - | 7V | - | - | - | 800kHz | Unregulated | 1kV | - | 85°C | 5V | Fixed | 7.6mm | 2.65mm | 18.1mm | 4.5V | 5.5V | DCP02 Series | |||
Each | 1+ CNY122.620 (CNY138.5606) | Min: 1 / Mult: 1 | Medical | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 12V | 84mA | - | - | - | - | - | - | - | Unregulated | 4kV | - | - | 12V | Fixed | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ CNY107.600 (CNY121.588)5+ CNY104.380 (CNY117.9494)10+ CNY100.940 (CNY114.0622)50+ CNY97.480 (CNY110.1524)100+ CNY95.770 (CNY108.2201) | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
Each | 1+ CNY134.860 (CNY152.3918)3+ CNY131.490 (CNY148.5837)5+ CNY129.470 (CNY146.3011) | Min: 1 / Mult: 1 | ITE | - | - | 4:1 | - | 1W | 1 Output | - | - | 24V | 45mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WISM Series | |||||
3123102 RoHS | Each | 1+ CNY325.760 (CNY368.1088)5+ CNY285.040 (CNY322.0952)10+ CNY236.190 (CNY266.8947)50+ CNY211.750 (CNY239.2775)100+ CNY195.460 (CNY220.8698) | Min: 1 / Mult: 1 | Industrial | Module | 21.6V | - | 26.4V | 1W | 2 Output | SOP | 14Pins | 15V | 66mA | 33mA | - | 15V | -15V | - | 66mA | 800kHz | Unregulated | 1kV | - | 100°C | 24V | Fixed | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
Each | 1+ CNY86.840 (CNY98.1292)5+ CNY84.030 (CNY94.9539)10+ CNY81.220 (CNY91.7786)20+ CNY80.580 (CNY91.0554)50+ CNY79.930 (CNY90.3209) | Min: 1 / Mult: 1 | ITE | DIP | - | 2:1 | - | 3W | 1 Output | - | - | 3.3V | 800mA | - | - | - | - | - | - | - | - | 500V | - | - | 48V | Fixed, Adjustable | 22.86mm | 8.8mm | 16.6mm | 36V | 76V | CC-E Series | |||||
Each | 1+ CNY93.600 (CNY105.768)3+ CNY91.260 (CNY103.1238)5+ CNY89.870 (CNY101.5531) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2:1 | - | 2W | 1 Output | - | - | 9V | 222mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 9V | Fixed | 11.3mm | 7.6mm | 11.9mm | 4.5V | 13.2V | TRS 2 Series | |||||
Each | 1+ CNY106.300 (CNY120.119)5+ CNY105.500 (CNY119.215)10+ CNY105.300 (CNY118.989) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 2:1 | - | 2W | 1 Output | - | - | 9V | 222mA | - | - | - | - | - | - | - | Regulated | 1.6kV | - | - | 12V | Fixed | 11.3mm | 7.6mm | 11.9mm | 9V | 18V | TRS 2 Series | |||||
Each | 1+ CNY107.170 (CNY121.1021) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 2 Output | - | - | 15V | 50mA | - | - | - | -15V | - | -50mA | - | Regulated | 1.5kV | - | - | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
Each | 1+ CNY107.170 (CNY121.1021) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 1 Output | - | - | 15V | 100mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ CNY107.170 (CNY121.1021) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.56W | 2 Output | - | - | 12V | 65mA | - | - | - | -12V | - | -65mA | - | Regulated | 1.5kV | - | - | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ CNY126.610 (CNY143.0693) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 3W | 1 Output | - | - | 5V | 600mA | - | - | - | - | - | - | - | Regulated | 1.5kV | - | - | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG3 Series | |||||
Each | 1+ CNY107.170 (CNY121.1021) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | 4:1 | - | 1.5W | 2 Output | - | - | 15V | 50mA | - | - | - | -15V | - | -50mA | - | Regulated | 1.5kV | - | - | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ CNY107.790 (CNY121.8027)5+ CNY106.930 (CNY120.8309)10+ CNY106.060 (CNY119.8478)20+ CNY105.270 (CNY118.9551)50+ CNY104.480 (CNY118.0624) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 3W | 2 Output | - | - | 15V | 100mA | - | - | - | -15V | - | -100mA | - | Regulated | 2kV | - | - | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | RSH3 Series | |||||
Each | 1+ CNY132.300 (CNY149.499)10+ CNY127.170 (CNY143.7021)25+ CNY125.120 (CNY141.3856)50+ CNY119.230 (CNY134.7299)100+ CNY109.240 (CNY123.4412) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | Regulated | 3kV | - | - | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ CNY123.150 (CNY139.1595)10+ CNY119.830 (CNY135.4079)25+ CNY117.940 (CNY133.2722)50+ CNY114.310 (CNY129.1703)100+ CNY103.190 (CNY116.6047) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 15V | 68mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ CNY123.230 (CNY139.2499)10+ CNY119.830 (CNY135.4079)25+ CNY117.940 (CNY133.2722)50+ CNY114.310 (CNY129.1703)100+ CNY103.190 (CNY116.6047) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 1 Output | - | - | 15V | 68mA | - | - | - | - | - | - | - | Regulated | 3kV | - | - | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ CNY132.300 (CNY149.499)10+ CNY127.170 (CNY143.7021)25+ CNY125.120 (CNY141.3856)50+ CNY119.230 (CNY134.7299)100+ CNY109.240 (CNY123.4412) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 15V | 33mA | - | - | - | -15V | - | 33mA | - | Regulated | 3kV | - | - | 12V | Fixed | 13.7mm | 10.2mm | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | |||||
Each | 1+ CNY133.670 (CNY151.0471)10+ CNY129.290 (CNY146.0977)25+ CNY127.210 (CNY143.7473)50+ CNY121.210 (CNY136.9673)100+ CNY111.070 (CNY125.5091) | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | - | - | - | 1W | 2 Output | - | - | 12V | 42mA | - | - | - | -12V | - | 42mA | - | Regulated | 3kV | - | - | 5V | Fixed | 13.7mm | 10.2mm | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+ CNY185.390 (CNY209.4907) | Min: 1 / Mult: 1 | - | Surface Mount DIP | - | 4:1 | - | 1W | 2 Output | - | - | 12V | 45mA | - | - | - | -12V | - | -45mA | - | Regulated | 1.6kV | - | - | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series |