We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.
Half Brick Isolated Through Hole DC / DC Converters:
186 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ CNY1,397.910 (CNY1,579.6383)10+ CNY1,357.970 (CNY1,534.5061) | Min: 1 / Mult: 1 | Railway | Half Brick | 10:1 | 250W | 1 Output | 12V | 21A | Regulated | 4.2kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ CNY1,087.080 (CNY1,228.4004)10+ CNY1,030.310 (CNY1,164.2503) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 12V | Fixed | 61mm | 12.7mm | 48.26mm | 9V | 18V | TEP 100 Series | |||||
Each | 1+ CNY1,578.960 (CNY1,784.2248)5+ CNY1,531.590 (CNY1,730.6967)10+ CNY1,508.700 (CNY1,704.831)50+ CNY1,440.090 (CNY1,627.3017) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 200W | 1 Output | 48V | 4.2A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160V | RDF200 Series | |||||
Each | 1+ CNY1,219.480 (CNY1,378.0124)5+ CNY1,184.460 (CNY1,338.4398) | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 12V | 25A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | |||||
Each | 1+ CNY1,155.280 (CNY1,305.4664)5+ CNY1,148.630 (CNY1,297.9519)10+ CNY1,144.950 (CNY1,293.7935) | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 24V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ CNY928.550 (CNY1,049.2615)5+ CNY914.450 (CNY1,033.3285) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 12V | 29.2A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 36V | 75V | QSB350 Series | |||||
Each | 1+ CNY1,223.470 (CNY1,382.5211) | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 48V | 6.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 75V | QSB300 Series | |||||
Each | 1+ CNY1,373.720 (CNY1,552.3036)10+ CNY1,236.500 (CNY1,397.245)25+ CNY1,154.000 (CNY1,304.020)50+ CNY1,106.570 (CNY1,250.4241) | Min: 1 / Mult: 1 | ITE & Railway | Half Brick | 4:1 | 100W | 1 Output | 24V | 4.2A | - | 2.25kV | 24V | Fixed | 57.9mm | 12.7mm | 61mm | 8.5V | 36V | TEP 100WIR Series | |||||
Each | 1+ CNY2,316.640 (CNY2,617.8032)5+ CNY2,027.060 (CNY2,290.5778)10+ CNY1,679.560 (CNY1,897.9028)50+ CNY1,505.820 (CNY1,701.5766)100+ CNY1,410.020 (CNY1,593.3226) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 300W | 1 Output | 24V | 12.5A | Regulated | 3kV | 300V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 180V | 425V | QHL300 Series | |||||
Each | 1+ CNY1,201.520 (CNY1,357.7176)5+ CNY1,051.330 (CNY1,188.0029)10+ CNY871.100 (CNY984.343)50+ CNY780.990 (CNY882.5187)100+ CNY737.140 (CNY832.9682) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 18V | 36V | ICH100 Series | |||||
Each | 1+ CNY1,210.370 (CNY1,367.7181)10+ CNY1,144.120 (CNY1,292.8556)25+ CNY1,056.650 (CNY1,194.0145)50+ CNY993.910 (CNY1,123.1183) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 100W | 1 Output | 12V | 8.4A | - | 2.25kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 48.26mm | 18V | 36V | TEP 100 Series | |||||
Each | 1+ CNY947.110 (CNY1,070.2343)5+ CNY941.070 (CNY1,063.4091)10+ CNY935.020 (CNY1,056.5726)50+ CNY928.970 (CNY1,049.7361)100+ CNY922.920 (CNY1,042.8996) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 28V | 12.5A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 36V | 75V | QSB350 Series | |||||
Each | 1+ CNY1,178.390 (CNY1,331.5807)5+ CNY1,174.220 (CNY1,326.8686)10+ CNY1,174.210 (CNY1,326.8573)50+ CNY1,174.200 (CNY1,326.846)100+ CNY1,174.190 (CNY1,326.8347) | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 5V | 40A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ CNY1,219.480 (CNY1,378.0124)5+ CNY1,184.460 (CNY1,338.4398) | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 300W | 1 Output | 28V | 10.7A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 9V | 36V | QSB300 Series | |||||
Each | 1+ CNY1,178.410 (CNY1,331.6033)5+ CNY1,172.210 (CNY1,324.5973) | Min: 1 / Mult: 1 | ITE | Half Brick | 4:1 | 200W | 1 Output | 3.3V | 50A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 10V | 36V | QSB200 Series | |||||
Each | 1+ CNY928.530 (CNY1,049.2389)5+ CNY923.530 (CNY1,043.5889)10+ CNY921.600 (CNY1,041.408) | Min: 1 / Mult: 1 | ITE | Half Brick | 2:1 | 350W | 1 Output | 48V | 7.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 57.9mm | 13.2mm | 61mm | 18V | 36V | QSB350 Series | |||||
Each | 1+ CNY1,159.670 (CNY1,310.4271) | Min: 1 / Mult: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | Regulated | 2.25kV | 110V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ CNY1,378.250 (CNY1,557.4225)5+ CNY1,350.690 (CNY1,526.2797)10+ CNY1,335.940 (CNY1,509.6122) | Min: 1 / Mult: 1 | ITE | Half Brick | 8:1 | 150W | 1 Output | 15V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 57.9mm | 12.7mm | 61mm | 9V | 75V | QSB15048W Series | |||||
Each | 1+ CNY1,233.000 (CNY1,393.290) | Min: 1 / Mult: 1 | - | Half Brick | - | 300W | 1 Output | 48V | 6.25A | Regulated | 3kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 57.9mm | 9V | 36V | REC300H-W Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ CNY1,320.270 (CNY1,491.9051) | Min: 1 / Mult: 1 | ITE & Railway | Half Brick | 10:1 | 250W | 1 Output | 54V | 4.7A | Regulated | 4.242kV | 72V | Fixed, Adjustable | 60.7mm | 14mm | 63.2mm | 16V | 160V | IRH Series | ||||
Each | 1+ CNY1,395.990 (CNY1,577.4687)5+ CNY1,354.110 (CNY1,530.1443)10+ CNY1,312.230 (CNY1,482.8199)50+ CNY1,256.390 (CNY1,419.7207)100+ CNY1,204.760 (CNY1,361.3788) | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160V | RDF150 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ CNY1,209.370 (CNY1,366.5881) | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 3kV | 110V | Fixed, Adjustable | 58.2mm | 12.7mm | 55.9mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY1,162.850 (CNY1,314.0205) | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 5V | 30A | Regulated | 3kV | 110V | Fixed, Adjustable | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY1,115.570 (CNY1,260.5941) | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 3kV | 110V | Fixed, Adjustable | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ CNY1,108.130 (CNY1,252.1869) | Min: 1 / Mult: 1 | Railway | Half Brick | 3:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 110V | Fixed, Adjustable | 12.7mm | 12.7mm | 61mm | 57.6V | 160V | IRH Series |