ITE & Industrial Isolated Through Hole DC / DC Converters:

74 Products Found

We offer an extensive range of DOSA, POLA, Half Brick, Full Brick, Half Brick, Sixteenth Brick and other through hole DC / DC converters from industry leading manufacturers like Traco Power, Murata, Recom, CUI, Aimtec, TDK Lambda, Wurth Elektronik, XP Power, Multicomp Pro for use in Industrial, Medical, Railways, and Gate Drive applications.

View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4292168

RoHS

Each
1+
CNY341.780
(CNY386.2114)
5+
CNY329.050
(CNY371.8265)
10+
CNY323.710
(CNY365.7923)
20+
CNY321.280
(CNY363.0464)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
45W
1 Output
12V
3.75A
-
-
-
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
4349501

RoHS

Each
1+
CNY163.500
(CNY184.755)
5+
CNY160.230
(CNY181.0599)
10+
CNY157.470
(CNY177.9411)
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
24V
Fixed
12.4mm
11.5mm
19mm
9V
-
CCG6 Series
4349518

RoHS

Each
1+
CNY163.500
(CNY184.755)
5+
CNY160.230
(CNY181.0599)
10+
CNY157.470
(CNY177.9411)
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG6 Series
4528615

RoHS

Each
1+
CNY88.560
(CNY100.0728)
10+
CNY83.740
(CNY94.6262)
25+
CNY82.440
(CNY93.1572)
50+
CNY79.850
(CNY90.2305)
100+
CNY72.150
(CNY81.5295)
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
3W
1 Output
12V
250mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75VDC
TEC 3UI Series
4349554

RoHS

Each
1+
CNY237.560
(CNY268.4428)
5+
CNY232.810
(CNY263.0753)
10+
CNY228.060
(CNY257.7078)
20+
CNY228.000
(CNY257.640)
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
10W
1 Output
12V
900mA
-
-
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG10 Series
4349548

RoHS

Each
1+
CNY237.560
(CNY268.4428)
5+
CNY232.810
(CNY263.0753)
10+
CNY228.060
(CNY257.7078)
20+
CNY228.000
(CNY257.640)
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
24V
Fixed
12.4mm
11.5mm
19mm
9V
36V
CCG10 Series
4349495

RoHS

Each
1+
CNY163.500
(CNY184.755)
5+
CNY160.230
(CNY181.0599)
10+
CNY157.470
(CNY177.9411)
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG6 Series
4528616

RoHS

Each
1+
CNY88.560
(CNY100.0728)
10+
CNY83.740
(CNY94.6262)
25+
CNY82.440
(CNY93.1572)
50+
CNY79.850
(CNY90.2305)
100+
CNY72.150
(CNY81.5295)
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
3W
1 Output
15V
200mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75VDC
TEC 3UI Series
4292166

RoHS

Each
1+
CNY305.180
(CNY344.8534)
5+
CNY302.760
(CNY342.1188)
10+
CNY300.340
(CNY339.3842)
20+
CNY296.760
(CNY335.3388)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
30W
1 Output
24V
1.25A
-
-
-
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
4349535

RoHS

Each
1+
CNY237.560
(CNY268.4428)
5+
CNY232.810
(CNY263.0753)
10+
CNY228.060
(CNY257.7078)
20+
CNY228.000
(CNY257.640)
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG10 Series
4292162

RoHS

Each
1+
CNY259.500
(CNY293.235)
5+
CNY257.520
(CNY290.9976)
10+
CNY254.710
(CNY287.8223)
20+
CNY250.130
(CNY282.6469)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
15W
1 Output
15V
1A
-
-
-
4kV
800V
Fixed
50.8mm
25mm
76.2mm
150V
1.5kV
DDRH-15 Series
4349579

RoHS

Each
1+
CNY3,827.580
(CNY4,325.1654)
Min: 1 / Mult: 1
ITE & Industrial
Full Brick, DIP
-
1.2kW
1 Output
24V
50A
-
-
-
-
280V
Fixed
61mm
12.7mm
116.8mm
200V
425V
PH-A Series
4528617

RoHS

Each
1+
CNY88.560
(CNY100.0728)
10+
CNY83.740
(CNY94.6262)
25+
CNY82.440
(CNY93.1572)
50+
CNY79.850
(CNY90.2305)
100+
CNY72.150
(CNY81.5295)
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
3W
2 Output
5VDC
300mA
-5VDC
300mA
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75VDC
TEC 3UI Series
4292164

RoHS

Each
1+
CNY305.180
(CNY344.8534)
5+
CNY302.760
(CNY342.1188)
10+
CNY300.340
(CNY339.3842)
20+
CNY287.610
(CNY324.9993)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
30W
1 Output
12V
2.5A
-
-
-
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
4349530

RoHS

Each
1+
CNY237.560
(CNY268.4428)
5+
CNY232.810
(CNY263.0753)
10+
CNY228.060
(CNY257.7078)
20+
CNY228.000
(CNY257.640)
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG10 Series
4292165

RoHS

Each
1+
CNY300.170
(CNY339.1921)
5+
CNY297.870
(CNY336.5931)
10+
CNY295.420
(CNY333.8246)
20+
CNY282.890
(CNY319.6657)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
30W
1 Output
15V
2A
-
-
-
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
4349491

RoHS

Each
1+
CNY163.500
(CNY184.755)
5+
CNY160.230
(CNY181.0599)
10+
CNY157.470
(CNY177.9411)
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG6 Series
4292167

RoHS

Each
1+
CNY305.180
(CNY344.8534)
5+
CNY302.830
(CNY342.1979)
10+
CNY300.340
(CNY339.3842)
20+
CNY287.610
(CNY324.9993)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
30W
1 Output
48V
625mA
-
-
-
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-30 Series
4349510

RoHS

Each
1+
CNY168.480
(CNY190.3824)
5+
CNY167.040
(CNY188.7552)
10+
CNY165.600
(CNY187.128)
20+
CNY163.440
(CNY184.6872)
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
6W
1 Output
3.3V
1.6A
-
-
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG6 Series
4349470

RoHS

Each
1+
CNY579.170
(CNY654.4621)
5+
CNY573.270
(CNY647.7951)
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
40W
1 Output
12V
3.333A
-
-
-
-
24V
Fixed
25.4mm
10.2mm
50.8mm
9V
36V
PXD40W Series
4349533

RoHS

Each
1+
CNY237.560
(CNY268.4428)
5+
CNY232.810
(CNY263.0753)
10+
CNY228.060
(CNY257.7078)
20+
CNY228.000
(CNY257.640)
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG10 Series
4349514

RoHS

Each
1+
CNY171.260
(CNY193.5238)
5+
CNY169.800
(CNY191.874)
10+
CNY168.340
(CNY190.2242)
20+
CNY166.170
(CNY187.7721)
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
48V
Fixed
12.4mm
11.5mm
19mm
18V
76V
CCG6 Series
4528613

RoHS

Each
1+
CNY88.560
(CNY100.0728)
10+
CNY83.740
(CNY94.6262)
25+
CNY82.440
(CNY93.1572)
50+
CNY79.850
(CNY90.2305)
100+
CNY72.150
(CNY81.5295)
Min: 1 / Mult: 1
ITE & Industrial
SIP
4:1
3W
1 Output
3.3V
700mA
-
-
-
1.6kV
24V
Fixed
10mm
11.3mm
22.3mm
9V
75VDC
TEC 3UI Series
4292173

RoHS

Each
1+
CNY314.640
(CNY355.5432)
5+
CNY287.110
(CNY324.4343)
Min: 1 / Mult: 1
ITE & Industrial
DIP
10:1
45W
1 Output
48V
938mA
-
-
-
4kV
800V
Fixed
63.5mm
25mm
89mm
150V
1.5kV
DDRH-45 Series
4349526

RoHS

Each
1+
CNY237.560
(CNY268.4428)
5+
CNY232.810
(CNY263.0753)
10+
CNY228.060
(CNY257.7078)
20+
CNY228.000
(CNY257.640)
Min: 1 / Mult: 1
ITE & Industrial
DIP
4:1
10W
1 Output
5VDC
2A
-
-
-
1.5kV
12V
Fixed
12.4mm
11.5mm
19mm
4.5V
18V
CCG10 Series
1-25 of 74 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
electronical-license
Trade Account