ADO300 Series Isolated Through Hole DC / DC Converters:
13 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ARTESYN / ADVANCED ENERGY | Each | 1+ CNY499.750 (CNY564.7175) | Min: 1 / Mult: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ CNY638.820 (CNY721.8666)5+ CNY613.480 (CNY693.2324)10+ CNY598.130 (CNY675.8869) | Min: 1 / Mult: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ CNY522.470 (CNY590.3911) | Min: 1 / Mult: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ CNY638.490 (CNY721.4937)5+ CNY558.680 (CNY631.3084)10+ CNY477.030 (CNY539.0439) | Min: 1 / Mult: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ CNY638.490 (CNY721.4937)5+ CNY558.680 (CNY631.3084)10+ CNY477.030 (CNY539.0439) | Min: 1 / Mult: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ CNY522.470 (CNY590.3911) | Min: 1 / Mult: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ CNY668.890 (CNY755.8457)5+ CNY585.280 (CNY661.3664)10+ CNY499.750 (CNY564.7175) | Min: 1 / Mult: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ CNY477.030 (CNY539.0439) | Min: 1 / Mult: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ CNY615.560 (CNY695.5828)5+ CNY592.610 (CNY669.6493)10+ CNY582.980 (CNY658.7674) | Min: 1 / Mult: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ CNY545.190 (CNY616.0647) | Min: 1 / Mult: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 3.3V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ CNY615.560 (CNY695.5828)5+ CNY592.610 (CNY669.6493)10+ CNY582.980 (CNY658.7674) | Min: 1 / Mult: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 5V | 60A | Regulated | 1.5kV | 48V | Fixed | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ CNY630.610 (CNY712.5893)5+ CNY615.760 (CNY695.8088)10+ CNY598.090 (CNY675.8417) | Min: 1 / Mult: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 23.2mm | 11.2mm | 58.7mm | 36V | 75V | ADO300 Series | ||||
ARTESYN / ADVANCED ENERGY | Each | 1+ CNY629.750 (CNY711.6175)5+ CNY624.710 (CNY705.9223)10+ CNY619.740 (CNY700.3062) | Min: 1 / Mult: 1 | ITE | Eighth Brick | 2:1 | 300W | 1 Output | 11.77V | 26A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 23.2mm | 13.5mm | 58.7mm | 36V | 75V | ADO300 Series |