CHS380 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY913.030 (CNY1,031.7239)5+ CNY909.590 (CNY1,027.8367)10+ CNY906.150 (CNY1,023.9495) | Min: 1 / Mult: 1 | ITE | DIP | 384W | 1 Output | 12V | 32A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | |||||
Each | 1+ CNY819.190 (CNY925.6847)5+ CNY807.330 (CNY912.2829)10+ CNY804.330 (CNY908.8929) | Min: 1 / Mult: 1 | ITE | DIP | 384W | 1 Output | 12V | 32A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | |||||
Each | 1+ CNY933.990 (CNY1,055.4087)5+ CNY930.470 (CNY1,051.4311)10+ CNY926.950 (CNY1,047.4535) | Min: 1 / Mult: 1 | ITE | DIP | 380W | 1 Output | 10V | 38A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | |||||
Each | 1+ CNY898.060 (CNY1,014.8078)5+ CNY894.680 (CNY1,010.9884)10+ CNY891.290 (CNY1,007.1577) | Min: 1 / Mult: 1 | ITE | DIP | 384W | 1 Output | 12V | 32A | 2.25kV | 48V | Fixed | 23.26mm | 12.7mm | 58.9mm | 36V | 76V | CHS380 Series | |||||
Each | 1+ CNY811.370 (CNY916.8481)5+ CNY808.200 (CNY913.266)10+ CNY804.960 (CNY909.6048) | Min: 1 / Mult: 1 | ITE | DIP | 380W | 1 Output | 10V | 38A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series | |||||
Each | 1+ CNY819.190 (CNY925.6847)5+ CNY807.330 (CNY912.2829)10+ CNY804.330 (CNY908.8929) | Min: 1 / Mult: 1 | ITE | DIP | 384W | 1 Output | 12V | 32A | 2.25kV | 48V | Fixed | 22.86mm | 11mm | 58.4mm | 36V | 76V | CHS380 Series |