DDRH-45 Series Isolated Through Hole DC / DC Converters:
4 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY314.640 (CNY355.5432)5+ CNY287.110 (CNY324.4343) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 48V | 938mA | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ CNY321.120 (CNY362.8656)5+ CNY319.860 (CNY361.4418)10+ CNY318.600 (CNY360.018)20+ CNY302.690 (CNY342.0397) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 15V | 3A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ CNY341.780 (CNY386.2114)5+ CNY329.050 (CNY371.8265)10+ CNY323.710 (CNY365.7923)20+ CNY321.280 (CNY363.0464) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 12V | 3.75A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ CNY341.790 (CNY386.2227)5+ CNY327.210 (CNY369.7473)10+ CNY321.430 (CNY363.2159)20+ CNY308.470 (CNY348.5711) | Min: 1 / Mult: 1 | ITE & Industrial | DIP | 10:1 | 45W | 1 Output | 24V | 1.87A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-45 Series |