DKMW15 Series Isolated Through Hole DC / DC Converters:
6 Products FoundView
Buyer
Engineer
Manufacturer
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY204.620 (CNY231.2206)5+ CNY198.960 (CNY224.8248)10+ CNY193.890 (CNY219.0957)20+ CNY193.310 (CNY218.4403) | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | |||||
Each | 1+ CNY210.040 (CNY237.3452)5+ CNY206.530 (CNY233.3789)10+ CNY203.190 (CNY229.6047)20+ CNY201.160 (CNY227.3108) | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | DKMW15 Series | |||||
Each | 1+ CNY206.860 (CNY233.7518)5+ CNY199.230 (CNY225.1299)10+ CNY195.920 (CNY221.3896)20+ CNY192.010 (CNY216.9713) | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | |||||
Each | 1+ CNY206.140 (CNY232.9382)5+ CNY198.670 (CNY224.4971)10+ CNY193.620 (CNY218.7906)20+ CNY192.740 (CNY217.7962) | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | DKMW15 Series | |||||
Each | 1+ CNY207.820 (CNY234.8366)5+ CNY200.430 (CNY226.4859)10+ CNY190.180 (CNY214.9034)20+ CNY186.380 (CNY210.6094) | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 24V | Fixed | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | |||||
Each | 1+ CNY168.580 (CNY190.4954) | Min: 1 / Mult: 1 | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 3kV | 48V | Fixed | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | DKMW15 Series |