IHA01 Series Isolated Through Hole DC / DC Converters:
36 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+ CNY39.590 (CNY44.7367) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 55mA | - | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA01 Series | ||||
Each | 1+ CNY55.660 (CNY62.8958)5+ CNY54.260 (CNY61.3138)10+ CNY53.420 (CNY60.3646)50+ CNY51.050 (CNY57.6865)100+ CNY49.570 (CNY56.0141) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | - | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | IHA01 Series | |||||
Each | 1+ CNY55.080 (CNY62.2404)5+ CNY53.430 (CNY60.3759)10+ CNY51.770 (CNY58.5001)50+ CNY44.990 (CNY50.8387) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 6kV | 9V | Fixed | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
Each | 1+ CNY54.000 (CNY61.020)5+ CNY52.350 (CNY59.1555)10+ CNY50.760 (CNY57.3588)50+ CNY44.110 (CNY49.8443) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA01 Series | |||||
Each | 1+ CNY47.590 (CNY53.7767)5+ CNY46.160 (CNY52.1608)10+ CNY44.990 (CNY50.8387) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA01 Series | |||||
Each | 1+ CNY47.590 (CNY53.7767)5+ CNY46.160 (CNY52.1608)10+ CNY44.990 (CNY50.8387) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Regulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA01 Series | |||||
Each | 1+ CNY47.590 (CNY53.7767)5+ CNY46.160 (CNY52.1608)10+ CNY44.990 (CNY50.8387) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA01 Series | |||||
Each | 1+ CNY46.660 (CNY52.7258)5+ CNY45.290 (CNY51.1777)10+ CNY44.110 (CNY49.8443) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | |||||
Each | 1+ CNY58.270 (CNY65.8451)5+ CNY56.520 (CNY63.8676)10+ CNY54.760 (CNY61.8788)50+ CNY46.760 (CNY52.8388) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -9V | 55mA | - | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | |||||
Each | 1+ CNY46.660 (CNY52.7258)5+ CNY45.290 (CNY51.1777)10+ CNY44.110 (CNY49.8443) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 6kV | 9V | Fixed | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
Each | 1+ CNY49.520 (CNY55.9576)5+ CNY48.040 (CNY54.2852)10+ CNY46.760 (CNY52.8388) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | IHA01 Series | |||||
Each | 1+ CNY57.320 (CNY64.7716)5+ CNY55.590 (CNY62.8167)10+ CNY53.860 (CNY60.8618)50+ CNY46.760 (CNY52.8388) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA01 Series | |||||
Each | 1+ CNY47.590 (CNY53.7767)5+ CNY46.160 (CNY52.1608)10+ CNY44.990 (CNY50.8387) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 6kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | IHA01 Series | |||||
Each | 1+ CNY49.520 (CNY55.9576)5+ CNY48.040 (CNY54.2852)10+ CNY46.760 (CNY52.8388) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA01 Series | |||||
Each | 1+ CNY49.520 (CNY55.9576)5+ CNY48.040 (CNY54.2852)10+ CNY46.760 (CNY52.8388) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | - | 6kV | 9V | Fixed | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
Each | 1+ CNY47.590 (CNY53.7767)5+ CNY46.160 (CNY52.1608)10+ CNY44.990 (CNY50.8387) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | IHA01 Series | |||||
Each | 1+ CNY47.590 (CNY53.7767)5+ CNY46.160 (CNY52.1608)10+ CNY44.990 (CNY50.8387) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | |||||
Each | 1+ CNY53.510 (CNY60.4663)5+ CNY52.180 (CNY58.9634)10+ CNY51.380 (CNY58.0594)50+ CNY45.870 (CNY51.8331) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | 15V | 33mA | - | 6kV | 5V | Fixed | 9.8mm | 12.5mm | 19.5mm | 4.5V | 5.5V | IHA01 Series | |||||
Each | 1+ CNY49.520 (CNY55.9576)5+ CNY48.040 (CNY54.2852)10+ CNY46.760 (CNY52.8388) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | - | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | |||||
Each | 1+ CNY46.660 (CNY52.7258)5+ CNY45.290 (CNY51.1777)10+ CNY44.110 (CNY49.8443) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 6kV | 9V | Fixed | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series | |||||
Each | 1+ CNY54.000 (CNY61.020)5+ CNY52.350 (CNY59.1555)10+ CNY50.760 (CNY57.3588)50+ CNY44.110 (CNY49.8443) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA01 Series | |||||
Each | 1+ CNY54.000 (CNY61.020)5+ CNY52.350 (CNY59.1555)10+ CNY50.760 (CNY57.3588)50+ CNY44.110 (CNY49.8443) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Regulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | |||||
Each | 1+ CNY46.660 (CNY52.7258)5+ CNY45.290 (CNY51.1777)10+ CNY44.110 (CNY49.8443) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 6kV | 15V | Fixed | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | IHA01 Series | |||||
Each | 1+ CNY47.590 (CNY53.7767)5+ CNY46.160 (CNY52.1608)10+ CNY44.990 (CNY50.8387) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Regulated | 6kV | 24V | Fixed | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | IHA01 Series | |||||
Each | 1+ CNY49.520 (CNY55.9576)5+ CNY48.040 (CNY54.2852)10+ CNY46.760 (CNY52.8388) | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 9V | 56mA | -9V | 56mA | - | 6kV | 9V | Fixed | 9.8mm | 12.5mm | 19.5mm | 8.1V | 9.9V | IHA01 Series |