JCH10 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY291.570 (CNY329.4741)5+ CNY255.130 (CNY288.2969)10+ CNY211.390 (CNY238.8707)50+ CNY189.520 (CNY214.1576)100+ CNY177.460 (CNY200.5298) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCH10 Series | |||||
Each | 1+ CNY264.120 (CNY298.4556)5+ CNY231.110 (CNY261.1543)10+ CNY191.490 (CNY216.3837)50+ CNY171.680 (CNY193.9984)100+ CNY163.090 (CNY184.2917) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCH10 Series | |||||
Each | 1+ CNY173.640 (CNY196.2132)5+ CNY168.360 (CNY190.2468)10+ CNY165.620 (CNY187.1506)50+ CNY163.090 (CNY184.2917) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 12V | 833mA | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | JCH10 Series | |||||
Each | 1+ CNY278.440 (CNY314.6372)5+ CNY243.630 (CNY275.3019)10+ CNY201.870 (CNY228.1131)50+ CNY180.990 (CNY204.5187)100+ CNY171.520 (CNY193.8176) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCH10 Series | |||||
Each | 1+ CNY275.370 (CNY311.1681)5+ CNY240.950 (CNY272.2735)10+ CNY199.650 (CNY225.6045)50+ CNY178.990 (CNY202.2587)100+ CNY171.520 (CNY193.8176) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCH10 Series | |||||
Each | 1+ CNY264.120 (CNY298.4556)5+ CNY231.110 (CNY261.1543)10+ CNY191.490 (CNY216.3837)50+ CNY171.680 (CNY193.9984)100+ CNY163.090 (CNY184.2917) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 12V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 18V | JCH10 Series | |||||
Each | 1+ CNY266.870 (CNY301.5631)5+ CNY233.510 (CNY263.8663)10+ CNY193.480 (CNY218.6324)50+ CNY173.470 (CNY196.0211)100+ CNY163.090 (CNY184.2917) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.16mm | 50.8mm | 36V | 72V | JCH10 Series | |||||
Each | 1+ CNY275.370 (CNY311.1681)5+ CNY240.950 (CNY272.2735)10+ CNY199.650 (CNY225.6045)50+ CNY178.990 (CNY202.2587)100+ CNY171.520 (CNY193.8176) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCH10 Series |