JCK20 Series Isolated Through Hole DC / DC Converters:
8 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY239.220 (CNY270.3186) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JCK20 Series | |||||
Each | 1+ CNY464.450 (CNY524.8285)5+ CNY406.400 (CNY459.232)10+ CNY336.730 (CNY380.5049)50+ CNY301.900 (CNY341.147)100+ CNY282.680 (CNY319.4284) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JCK20 Series | |||||
Each | 1+ CNY333.150 (CNY376.4595)5+ CNY323.100 (CNY365.103)10+ CNY309.400 (CNY349.622)50+ CNY295.700 (CNY334.141)100+ CNY287.240 (CNY324.5812) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JCK20 Series | |||||
Each | 1+ CNY272.230 (CNY307.6199)5+ CNY271.100 (CNY306.343) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JCK20 Series | |||||
Each | 1+ CNY465.190 (CNY525.6647)5+ CNY407.040 (CNY459.9552)10+ CNY337.260 (CNY381.1038)50+ CNY302.370 (CNY341.6781)100+ CNY289.820 (CNY327.4966) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 2 Output | 15V | 665mA | -15V | 665mA | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JCK20 Series | |||||
Each | 1+ CNY272.230 (CNY307.6199)5+ CNY271.100 (CNY306.343) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 10.2mm | 50.8mm | 36V | 75V | JCK20 Series | |||||
Each | 1+ CNY272.230 (CNY307.6199)5+ CNY271.100 (CNY306.343) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.6kV | 12V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | JCK20 Series | |||||
Each | 1+ CNY294.290 (CNY332.5477)5+ CNY282.510 (CNY319.2363)10+ CNY276.340 (CNY312.2642)50+ CNY271.100 (CNY306.343) | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JCK20 Series |