JTH15 Series Isolated Through Hole DC / DC Converters:
10 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CNY427.700 (CNY483.301)5+ CNY374.240 (CNY422.8912)10+ CNY310.090 (CNY350.4017)50+ CNY278.010 (CNY314.1513)100+ CNY260.310 (CNY294.1503) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | JTH15 Series | |||||
Each | 1+ CNY249.190 (CNY281.5847)5+ CNY241.890 (CNY273.3357) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ CNY244.300 (CNY276.059)5+ CNY243.950 (CNY275.6635)10+ CNY243.590 (CNY275.2567)50+ CNY243.240 (CNY274.8612)100+ CNY242.880 (CNY274.4544) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 4A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ CNY279.200 (CNY315.496)5+ CNY270.820 (CNY306.0266)10+ CNY262.440 (CNY296.5572)50+ CNY258.310 (CNY291.8903)100+ CNY254.180 (CNY287.2234) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ CNY273.740 (CNY309.3262)5+ CNY265.520 (CNY300.0376)10+ CNY257.310 (CNY290.7603)50+ CNY246.360 (CNY278.3868)100+ CNY245.320 (CNY277.2116) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ CNY273.740 (CNY309.3262)5+ CNY265.520 (CNY300.0376)10+ CNY257.310 (CNY290.7603)50+ CNY246.360 (CNY278.3868)100+ CNY245.320 (CNY277.2116) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 10.1mm | 50.8mm | 18V | 72V | JTH15 Series | |||||
Each | 1+ CNY279.200 (CNY315.496)5+ CNY274.180 (CNY309.8234)10+ CNY269.160 (CNY304.1508)50+ CNY264.140 (CNY298.4782)100+ CNY263.950 (CNY298.2635) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ CNY421.140 (CNY475.8882)5+ CNY368.500 (CNY416.405)10+ CNY305.330 (CNY345.0229)50+ CNY273.740 (CNY309.3262)100+ CNY256.320 (CNY289.6416) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.3A | - | - | Regulated | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ CNY316.930 (CNY358.1309)5+ CNY296.240 (CNY334.7512)10+ CNY275.550 (CNY311.3715)50+ CNY270.040 (CNY305.1452)100+ CNY264.530 (CNY298.9189) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ CNY287.420 (CNY324.7846)5+ CNY278.770 (CNY315.0101)10+ CNY270.190 (CNY305.3147)50+ CNY258.680 (CNY292.3084)100+ CNY254.830 (CNY287.9579) | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTH15 Series |